1662285 Datasheet by Phoenix Contact

PHGNIX CON'I'ACI' ||||||||\|||H|||||||H|\|H|| % 4 017913 100438
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Jan 18, 2011
Extract from the online
catalog
SACC-M12MS-5CON-PG11-DUO
Order No.: 1662285
The illustration shows version SACC-M12MS-5CON-PG11-DUO-M
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1662285
Sensor/actuator connector, male, straight, 5-pos., M12, A-coded,
screw connection, plastic knurl, cable screw connection Pg11-DUO
Commercial data
GTIN (EAN)
4 017918 100438
sales group D122
Pack 1 pcs.
Customs tariff 85366990
Catalog page information Page 46 (PC-2009)
Product notes
WEEE/RoHS-compliant since:
01/24/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Rated current at 40°C 4 A
Rated voltage 60 V
Number of positions 5
Volume resistance ≤ 8 mΩ
Insulation resistance ≥ 100 MΩ
SACC-M12MS-5CON-PG11-DUO Order No.: 1662285
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1662285
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Jan 18, 2011
General characteristics
Standards/regulations M12 connector IEC 61076-2-101
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP67
Contact material CuZn
Contact surface material CuSnZn
Contact carrier material PA 66
Material of grip body PBT
Material, knurls Plastic
Sealing material NBR
Type of connection Screw connection
Conductor cross section stranded min. 0.25 mm²
Conductor cross section stranded max. 0.75 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 18
External cable diameter 3 mm ... 5.2 mm (2x)
Status display No
Certificates / Approvals
Certification GOST
Diagrams/Drawings
Dimensioned drawing
M12 x 1 male connector, straight
SACC-M12MS-5CON-PG11-DUO Order No.: 1662285
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1662285
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Jan 18, 2011
Schematic diagram
Male/Female M12 Cable connection side M12 (screw
connection)
Pin assignment M12 male connector, 5-pos., A-coded, male
side
SACC-M12MS-5CON-PG11-DUO Order No.: 1662285
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1662285
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Jan 18, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;