CDSOT23-S2004 Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS '
Features
High-speed switching
Surge withstand
RoHS compliant*
Maximum Ratings (@ TA = 25 °C Unless Otherwise Noted)
CDSOT23-S2004 - Switching Diode Array
Notes:
1. Short duration pulse test used to minimize self-heating eect.
2. Part mounted on FR-4 board with recommended pad layout.
General Information
The Bourns® Model CDSOT23-S2004 device is a high-speed switching diode array
oering a Working Peak Reverse Voltage of 240 V and a Minimum Breakdown Voltage
of 300 V. The SOT23 packaged device will mount directly onto the industry standard
SOT23 footprint. Bourns® Chip Diodes conform to JEDEC standards, are easy to
handle with standard pick and place equipment and their flat configuration minimizes
roll away.
tinU4002S-32TOSDClobmySretemaraP
Peak Repetitive Peak Reverse Voltage VRRM V003
VegatloVesreveRkaePgnikroW RWM V042
VegatloVgnikcolBCD RV042
VegatloVesreveRSMR R V071)SMR(
Forward Continuous Current (Note 2) IFM Am522
Peak Repetitive Forward Current (Note 2) IFRM Am526
Peak Forward Surge Current
@ t = 1.0 μs
@ t = 1.0 s
IFSM 4.0
1.0
A
Power Dissipation (Note 2) PDWm053
TerutarepmeTegarotS STG C°051+ot55-
TerutarepmeTgnitarepO OPR C°051+ot55-
3
12
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
tinU.xaM.pyT.niMlobmySretemaraP
Reverse Breakdown Voltage (Note 1)
@ IR = 100 μAVBR V003
Reverse Leakage Current (Note 1)
@ VR = 240 V IR100 nA
Forward Voltage
@ IF = 20 mA
@ IF = 100 mA
VF0.50
0.75
0.87
1.00
V
Diode Capacitance @ VR = 0 V, f = 1 MHz CTFp53
Thermal Resistance, Junction to Ambient
(Note 2) RθJA 357 °C/W
Reverse Recovery Time
@ IF = IR = 30 mA, IRR = 3.0 mA, RL = 100 Ωtrr 50 ns
*RoHS COMPLIANT
This series is currently available but
not recommended for new designs.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING
Cancer and Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
BOURNS' +H* \ + 7 F% T mumnms mumnms (TEE. L 4—4 F% W 0 95 0 95 0 037’ (0.1102 , 0.1197) (0 079’ (0.0350 , 0.0401) (0 033’ (0.0472 , 0.0551) (0 033’ (0.0830 , 0.0984) m c T 5 0 (0.0177 , 0.0235)
CDSOT23-S2004 - Switching Diode Array
Product Dimensions
This is an RoHS compliant molded JEDEC SOT23 package with
100 % Matte Sn on the lead frame. It weighs approximately 8 mg
and has a flammability rating of UL 94V-0.
Recommended Footprint
How to Order
CD SOT23 - S 2004
Common Diode
Chip Diode
Package
SOT23 = SOT23 Package
Model
S = Switching Diode
Working Peak Reverse Voltage
2004 = 240 VRWM (Volts)
Typical Part Marking
CDSOT23-S2004 ..........................................................................S6
21
3
B
CD
I
J
G
E
F
H
A
MILLIMETERS
(INCHES)
DIMENSIONS =
Dimensions
A2.80 - 3.04
(0.1102 - 0.1197)
B0.89 - 1.02
(0.0350 - 0.0401)
C1.20 - 1.40
(0.0472 - 0.0551)
D2.10 - 2.50
(0.0830 - 0.0984)
E1.78 - 2.04
(0.0701 - 0.0807)
F0.45 - 0.60
(0.0177 - 0.0236)
G0.89 - 1.11
(0.035 - 0.044)
H0.34 - 0.50
(0.0150 - 0.0200)
I0.45 - 0.60
(0.0180 - 0.0236)
J0.085 - 0.177
(0.0034 - 0.0070)
A B
C
E
D
MILLIMETERS
(INCHES)
DIMENSIONS =
Dimensions
A0.95
(0.037)
B0.95
(0.037)
C2.00
(0.079)
D0.85
(0.033)
E0.85
(0.033)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Applications
Personal Digital Assistants (PDAs)
Mobile phones and accessories
Memory card protection
SIM card port protection
Portable electronics
0.0
0.1
1.0
10.0
100.0
1000.0
Forward Current (mA)
400
450
500
250
300
350
100
150
200
0
50
IR (μA)
Forward Voltage (V)
0.8
0.0010
0.0100
0.1000
1.000
10.0000
100.0000
1,000.0000
0.001
Reverse Current (μA)
Reverse Voltage (V)
1 51 101 151 201 251
0.60.40.2 4.12.10.10.0
VZ (V)
400300200100 0050
+50 °C
+25 °C
-25 °C
-40 °C
+150 °C
+125 °C
+100 °C
+75 °C
+50 °C
+25 °C
-25 °C
-40 °C
+150 °C
+125 °C
+100 °C
+75 °C
+50 °C
+25 °C
-25 °C
-40 °C
+150 °C
+125 °C
+100 °C
+75 °C
2.0
1.6
1.2
0.8
0.4
0.0
0 25 50 75 100 125 150 175
Capacitance of Diodes (pF)
0.4
0.3
0.2
0.1
0.0
IF (A)
Ta (°C)
0 5 10 15 20 25 30 35
Reverse Voltage (V)
CDSOT23-S2004 - Switching Diode Array
Performance Graphs
Forward Current Characteristics Reverse Current Characteristics
Reverse Voltage Characteristics Power Derating Curve
Typical Capacitance
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS' 2 25 :0 10 (0,003 :0 1104) 2 34 :0 10 (0,002 :0 1104) 1 22 :0 10 (0,043 :0 1104) 1 55 :0 115 (0,061 :0 1102) 13 11 (0,512 :0 1108) 175:010 WWW] 3 511 :0 115 (0,133 :0 1102) 4011:010 mm, : 4 011 :0 10 (0,157 :0 1104) 2011:0115 um : 11 211 :0 10 (0,003 :0 1104) a 011 :0 20 (0,315 :0 1108) 14 4 (0 5571 BOURNS‘
.......
.......
....... ..............
....... ..............
T
120 °
D2
DD
1
W1
C
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
redaeLeciveDreliarT
Start
AP
F
E
Index
Hole
P
0
P
1
W
B
d
CDSOT23-S2004 - Switching Diode Array
Packaging Information
The product is packaged in a 12 mm x 8 mm tape and reel format per EIA-481-A standard.
DIMENSIONS: MM
(INCHES)
32TOSlobmySmetI
Carrier Width A 2.25 ± 0.10
(0.088 ± 0.004)
Carrier Length B 2.34 ± 0.10
(0.092 ± 0.004)
Carrier Depth C 1.22 ± 0.10
(0.048 ± 0.004)
Sprocket Hole d 1.55 ± 0.05
(0.061 ± 0.002)
Reel Outside Diameter D 178
(7.008)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 ± 0.20
(0.512 ± 0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 3.50 ± 0.05
(0.138 ± 0.002)
Punch Hole Pitch P 4.00 ± 0.10
(0.157 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.05
(0.079 ± 0.002)
Overall Tape Thickness T 0.20 ± 0.10
(0.008 ± 0.004)
Tape Width W 8.00 ± 0.20
(0.315 ± 0.008)
Reel Width W114.4
(0.567) MAX.
Quantity per Reel -- 3,000
REV. 08/19
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal
disclaimers as set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Asia-Pacific:
Tel: +36 88 885 877
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

DIODE ARRAY GP 240V 225MA SOT23
Available Quantity: 0
Unit Price: 0
DIODE ARRAY GP 240V 225MA SOT23
Available Quantity: 0
Unit Price: 0
DIODE ARRAY GP 240V 225MA SOT23
Available Quantity: 0
Unit Price: 0
CIRC PRT KIT SURGE SUPPRES 30PC
Available Quantity: 0
Unit Price: 0