775 Datasheet by TPI (Test Products Int)

Easy to use
One hand operation
Auto zero
Back light
Visible and audible alarm
775
Turn over for
technical
information
and accessory
part numbers.
visit us at www.tpi-thevalueleader.com
The
Value
Leader
New!
Two Tools
in One!
Sensor Specifications
Combination Carbon Monoxide &
Combustion Gas Leak Detector
The TPI 775 is a
state-of-the-art
Carbon Monoxide
and Combustible
Gas Leak Detector.
It is the first of its
kind to combine both
detection technologies
into one easy to use
hand-held affordable
instrument.
Leak <50ppm 0-50,000ppm ±10%
CO 1ppm 0-2,000ppm ±5ppm or 5%;
whichever is greater
Type Resolution Range Accuracy
The TPI 775 is a state-of-the-art Carbon
Monoxide and Combustible Gas Leak
Detector. It is the first of its kind to
combine both detection technologies
into one easy to use hand-held and
affordable instrument.
SPECIFICATIONS
Test Products
International, Inc.
Headquarters:
9615 SW Allen Blvd.
Beaverton, OR 97005
USA
503-520-9197
Fax: 503-520-1225
email:
info@tpi-thevalueleader.com
Test Products
International, Ltd.
342 Bronte St. South
Unit 9
Milton, Ontario L9T
5B7
Canada
905-693-8558
Fax: 905-693-0888
email:
info@tpicanada.com
www.tpi-thevalueleader.com
To learn about the entire
line of TPI products visit:
Copyright © 2004 Test Products International, Inc.
775 Combustion Carbon Monoxide &
Combustion Gas Leak Detector
TECHNICAL
SPECIFICATIONS
AND
ACCESSORIES
Test Products
International UK Ltd.
Longley House, East Park
Crawley, West Sussex
RH10 6AP England
Tel: +44 (0)1293 561212
Fax: +44 (0)1293813465
contactus@tpieurope.com
Distributed By:
• Digital
Multimeters
• Clamp Meters
• Hand-held
Oscilloscopes
• Refrigerant &
Combustible Gas
Leak Detectors
• Temperature
Testers
• BNC Coax Cable
Connectors
• Test Leads
• Accessories
Alarms Visual and Audible
Response Time:
CO 90% in 30 seconds
Leak Instantaneous
Goose Neck Length 16” (406mm)
Dimensions 9.5” x 2.9” x 2.2”
(240mm x 74mm x 55mm)
Power 2 'C' Alkaline Batteries
Power Consumption About 400mW in typical use
Operating and 32° to 120°F (0° to 50°C)
Storage Temperature
Warranty 3 years
Standard Accessories Soft Carrying Case
Manual
2 'C' Alkaline Batteries
Optional Accessories Earphones
L 775-1104
SENSOR SPECIFICATIONS
Leak <50ppm 0-50,000ppm ±10%
CO 1ppm 0-2,000ppm ±5ppm or 5%;
whichever is greater
Type Resolution Range Accuracy