STM(8L,32)PRIMER Data Brief Datasheet by STMicroelectronics

‘ ’ I litecugmented STM8L-PRIMER STM32-PRIMER STMPRIMER Raisonance STM32 and STM8 Primers for fun, easy evaluation and development with STM32 and STM8 Features The versatile EvoPrirner range includes: — ln-circuit debugginglprogramming via dedicated USB connection to the host PC — Evaluation features including USB connector and MEMs sensor — Comprehensive development software — Ergonomic design — MEMsbased controls — Touchscreen TFT display. color LCD — Joystick — Audio circuit/Jack — MEMS accelerometer — Li-Ion battery with charge management circuit — Micro SD Card"I connector Dal-W EvoPrimer with 511‘! or smaz (STMtlLJ‘RIMER, erazFRIMER, STMPRIMER) - Mini'USB connector (HS, USB 2.0 OTG) and dual CAN connector STM32F429/439 EvoPrimer teaues: - STM32F4292I MCU with 2 MB Flash — 2 ME SDRAM STM32L ultralow power EvoPrimer features: — STM32L152VB MCU with 128 KB Flash — Add-on connector for extension boards with — LCD (14-eegment) USART. SFI, I20 and analog/digital IIOs _ Temperature and pressure sensors STMGL ultralew power EvoPrimer features: — Solar cells and Li«ion battery — STM3L15206 MCU with 32 KB Flash Inertial sensor extension board features: — Low power consumption — 3—axis gyroscope - LCD augment) — Pressure and temperature sensor - Temperature sensor — Megnetnmeter and accelerometer _ Solar cells Table 1. Device summary STM32F1051107 EvnPrimer features: PIN number 0"" Me - STM32F1D7VC mcu with 256 KB Flash WHIPRIMER — Mini-USB OTG connector mmPRIMER - _ STMQ—PRIMER MKSGPRIMER STM32F103 Evoaner features. m1 OCPRIMER — smaszave MCU with 1 MB Flash mfipmMEn ‘ M'""USB ”mm STMBL—PRIMER STM8L1526PRIMER STM32F407/417 EvoPrirner features: 42IPRIM D — STM32F407IG MCU with 1 MB Flash ms“aszRIM_D — 1.3 M pixel image sensor STMwGPRlM-D _ 3am gyroscope STMPRIMER smazwcmm—D — 16 Mbits ofSRAM (mus) W‘5PR'M'D - S MBL1526PRlM-D — STMZSA audio—oodec STMPRIMER—PHOTO STMPRIMER-BASE STMPRIMER-EXT October 2013 Doch13942 Rev 10 In thbrlmhlmmymrkflmmm-BM, mstmm
Description STMBL-PRIMER STMBZ-PRIMER STMPRIMER 1 Description Raisonance’s Printers are a uniquely fin, easy, law-risk solution for exploring, evaluating and developing applications for the S'TM32 and STM8 microcomrallers. They include everything that users need to better understand the STM32ISTM8's peripheral implementation and operation. The EvoPrirner range is an enhancement of the original Printed and Primer2 devices. It offers even more flexi ty to evaluate a range of STM32 micromntrollers and STM8L ultralaw power line microcantrollers, using the same EvoPrirner base with interchargeable urget boards (to ten different nicrooontmllers) or extension boards. The E‘mPrimer base has a removable transparent cover and USB cable which includes features such as the debugginglprogammitg interface and most of the hardware features that you need to evaluate the capabilities of the target MCU. The base can also be extended by using its add-on connector to add components and circuitry. The EvoPrimer target board(s) include the target MCU and may also include additional hardware features for target MCU evaluation. The Primers can be purchased as complete evaluation tools. which can then be modified by purchasing an accessory, or they can be created from the interchangeable accessories: The complete evaluation tools for the STMBL and STM32 microcontmller families consist of an EvoPrimer base with the relevant EvoPrimer target board. The EvoPrimer accessories permit the EvoPrimer base and EvoPrimer target boards (and extension boards) to be ordered separately, Figure 1. EvoPrlrnar been Figure 2. EvoPrlmar taro-1 boards 2/7 Doch13942 Rev 10 "I
STMaL-PRIMER STMSZ-PRIMER ST "PRIMER Primer usage 2 i] Primer usage Power up if your EvoPrimer base and the target board are not conneded, simply insert the target board into the EvoPriner base, switch on the power switch and slide the transparent cover in place. Press the joystick in power up the complete EvoPrimer and plug it directly into a host PC's USB port for in-circuit debugging and device progamming. EvoPrimer bases are charged in the Iactory In ensure minimum operation upon reception. Thebatteryneeds chargrhgassoonaspossible viaMeEvoPrimerbase'sdebugUSBport. Play Start exploring the power of the S'TMSZISTMB by playing with the included applirations. The base drives the fin, ergonomic hardware platform that combines a TFT graphical display with MEMs—based controls plus a tactile screen and joystick for navigating and controlling the GUI and game applications. The Primers enable you to discover, edit and line tune applications using Raisonanoe's Ride7 solMare toolset which drives the hardware and otters a full range oi project management. source code editing and debugging features lrom an intuitive GUI. The Primers can operate in standalone mode powered by a battery with power management cicuit which is recharged via the USE connection to a host PC, When the STMSL or STMBZL EvoPrimer target boards are disconnected from the base. they have the mioue feature of being able to run off their own battery which is recharged by their solar cells, They can use this leuure to operate as a standalone temperature sensor applicatan More resources You can develop applications using sample applications from Raisonance or other engineers at www.mcu—circlecom as the starting poht for new innovations All the preloaded sample applications. new applications and the CircleOS task scheduler can be downloaded for free from the men—circle web site. This Primer dedicated internet site also provides FAQ, user tannins. links to development resources and much more. Raisonance's Ride7 supports he SW32, STR7/9, STMB and $17 microcontroller families. For details about available compilers and special featuru [preach family, reler to the STMicroelectrorrics microcorrtroller support site on www.st.com. DO0ID13942 Rev 10 3/7
Development soltware ST MaL-PRIMER STMSZ—PRIMER STMPRIMER 3 Development software The EVoPrimers require that the most recent version of the ldlowing sottware (for compiling, programming and debugi ) is downloaded from the mcu—circle web site: Ride7 development software toolset with an intuitive GUI for: — Project manager — Soiree code editor — High-level language debugger A compiler: — GNU ClC++ compiler, no code size limitations (STMSZ) — Raisonance C compiler (STMB), free version up to 2 Kbyles code (Effective Date: April lst, 2013). CircleOS task scheduler for dynamic loading and management of new applimtions. C source code for all sample applications and libraries including: - MEMs (GUI application controls) — TFT display (touchscreen. graphical interface. games. bitmap converter) — Audio record and playback (PrimerZ and EvoPrimers) Complete doctlnentation is provided with the software installation. For more software and ideas. take a look at the dedicated online community and resources at wwwsthoirc/ecom and wwwsfln32circlecom, 4/7 Doch13942 Rev 10 ‘Yl
STMaL-PRIMER STMSZ-PRI‘ER STMPRIMER Ordering infonnation 4 E] Ordering information The Primers are available from lhe ST Microeledmnics sales offices and dishibutors. For more information and oornplele dwimenlafion please visit WWWJDCU-dldeJJOIn or lhe STMicroeledmnim microoommller support site wwwstcnm. Table 7. Order codes neuripfion Order code Base rm ucu Flash Nous 05mm Muafion tool - includ- hm o W board STM3242IPRIMER EvoPrilIEr Sm2F4292| 2 MB STM324DGPRIIVER EvoPrinsr STMSZFMTHG 1N3 STM32106PRIMER EvoPrimer STM32F103VG 1MB STM32100PRIMER EvoPrlner STMSZFiOTVC 256KB STM32L15PRIMER EVoPr'Insf STM32L152VB 128 KB STMBL1526PRIMER EvoPll'msf STM8L15206 32KB STMPRIMER moms STM3242IPRIMD N/A STMS2F429ZI 1 MB MCU hmel boom") s1M324oGPRIM-D N/A smmone 1 MB MCU mom boom") STM321OGPRIM-D N/A eraszave 1 MB MCU ungm boom") STM321OCPRIM-D NIA STM32F107VC 256 KB MCU largel boom") s1M32L1 SPRIM-D NIA STM32L152VB 123 KB MCU 12.991 board") STM8L1526PRlM—D NIA smauszcs 32 KB MCU Mrgel boom") :EgfigMER' NIA Prototype MIA 5 prototyping extension hoards") EvoPr‘Iner base for use win STMPRIMER-BASE Evoaner NIA NIA EvoPr‘Iner mcu rorge1 boards and exlension hoards STMPRIMER-EXT NIA NIA NIA Inertial sensor exrensm boom“) 1 Forusevnlhme EmrmmmmmmmW(STMFRlvER-BASE)¢MM ummmmw DO0ID13942 Rev 10 5/7
Revision history STMEL-PRIMER STMBZ-PRIMER STMPRIMER 5 Revision history Table 3. Document revision history Date Revision Clllllges 2&Selr2007 1 Initial releme, ”$172006 2 Added lhe SmfllErPRIMER deifiis, Am EvnPrinH deialls, 21Jurr2010 3 Rulmed Printer! and PllmeQ demils as may are rwlaoed by Ihe STMSZF performance Ine Evd’rimer, 15-JIIL2010 4 Charged STMBLPRIMER order code, Wed Prinefl and PrnlerZ aswel as STM321OEVPRIMER and SYMSZ‘OB—PRIIER, 13—Dec-2010 5 updated Fealuras to memnn MCU for STMBL and STM32F EvoPr'Inst W STM321EPRIMER and STM3210EPRIM—D with STM32|OGPRIMER and STM321UGPRlM-D and updated 27'5“”0" 6 Developmenl software Updfled Table 13“ Table 2‘ Added sTWRInER-EXT 'n Table 1 and Table 2 and oorrespom'ng tomes on the cover page. Updated Nola 1 II Table 2. 07—Nov-2011 7 Renamed STM8L and STMBZI. EnergyLite devices to STMBL and STM32L unralw Mommas. Updaled l'nks lo onl'ne community and resources in Section 3‘ Developmenl software. Added STM324OGPRIMER and STM324DGPRIM-D in Table 1 and Table 2. 29—Nov-2011 B Updaled Features to inchde STM32F high—pedmmeme and DSP EvoPn’mer iedlureso 1 6— Apr-2013 g Updaled note in More resources and information on Raisonanoe C sampler (STMB) II Development saltwareo Edited lemme lires ior STM32F105I107, STM32F103, STM32F407I417 and STM32F429/439 lines 14-0ci-20 I 3 ‘0 Added STM‘3242IPRIMER and STM324ZIPRIMER-D ordenng codes no Table 1 De'woesummarytand note (1) removed), and to Table 2 Order codes Doch13942 Rev 10 ‘7]
STMBL-PRIMER STM32-PRIMER STMPRIIIER mammary: ImmunMsm-mmusummmmmmsrmmsmumm-swmnsmnmmrsmmm nun:magma-195,mamsummmsawmmwnemmmmnemalm nm.mmnnoune Alstummsaneswwrsmbsrslmmmmdsae mmmwlevyvespmsuemmmama-museum:sTp-mansevmesoesawm:n,aus¥aswmesm hmlwmmmmm.saeamotusedlmSYuDfludswm-Iewwmmu Noluzme.walnuts}.wwum,bmmmmmmsmumhsmmIlanypalmmls mmmusmmymmmmumnmmmmamwwflummmmmpanymas Itsavloes.DrawImmmmmumaammmnuhwmrmudw mlmwmmmummummlmwmmn. UNLESS OTHERWISE SET FORTH II ST'S TERIS Am CONDITIONS OF SALE ST DISCLAIS ANV EXFRISS OR IAPLED WARRANTV erN RESPECT TO THE USE ANDIoR SALE OF ST PRODUCTS IICLUDIIO wrrNoUT uNrTATIOH INPuED WARRANTIES OF NERCHANTAaurv. FITNESS FOR A PARTICULAR PURPOSE (AND THIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION). OR INFRINGENIIT OF ANT PATENT. OOPVRIGNTOR ”. lll'ELLEC'I'IML PROPER" RIDHT, ST PRODUCTS ARE NOT DESIGNED OR AIITIIoRIzaI FOR USE II: (A) SAFETY CRITICAL APPLICATIONS SUCN AS LrE SUPPORTINO, AcnvE IDLANTED DEVICIS OR SVSTENS wmI PRODUCT FUNCTIONAL SAFETY REOURENENTS; (I) ASTONAUTID APPuCAmNS: (c) AUTOMOTIVE APPLICATIONS OR ENVITONNENTS ANDIOR (D) AEROSPACE APPuDATIONS OR ENVIRONIENI'SI WHERE ST PROOUC‘TSARE NOT DESnN FOR SUCH USE. THE PURCHASER SNALL USE PRODUCTS AT PURCHASERS SOLE RISK. EVII IF S‘T HAS I-I Dim II WRmND OF SUCH USAGE. UNLESS A PRODUCT IS ExPRESSLV DESIGNATED Iv ST AS IEIIO INTENDED FOR 'AuTONOTWE AUTOMOTIVE SAFETV OR IA IcAL" INDUSTRV DOMAINS ACCORDINO TO ST PRODUCT DESION SPECFICATIONS PRODUCTS FORMAL“ ESCC. DIAL 0R JAN OUAIJFED ARE IE-N SUITABLE FOR USE II AEROSPACE BVTHE CORRESPon OOVERNNENTAI. mm“ mmmmuammmmmmmmmmussammmmsmummmmmm mwmwwfihmsTmmmmmmmmmmmmmnmyrnamumenzly hmmyovst stmmsrkunmuumgmmmmmsrmmmms, Mnmusmmmmalmmwm mgsnoguisamgstmmmm ummnmmu mama-nus amlamrulmm mmdm Austria7WrDrazirmrcnmrmmmrrnmrrmrmmrnmgmrlmnrlmrltzwrmnr mrmrwbmcmVFBWEVWVWINVWVWVWmrunbdshksunmm- mam E] [)0ch13942 Rev 10 7”