39 Series Brief Datasheet by Microchip Technology

Product Description
Multi-Purpose Flash™ (MPF™) and Multi-Purpose Flash Plus (MPF+) make up a family of parallel fl ash
memory products that deliver high performance, low power consumption, superior reliability and small sector
size. Based on SST® SuperFlash® technology, MPF and MPF+ provide faster program, erase and read times
than conventional fl ash, thereby saving power consumption and increasing manufacturing throughput.
In addition to offering 3V and 5V memory products, MPF and MPF+ provide 1.8V devices that deliver
signifi cant power savings compared to industry standard fl ash. Ideal for space-constrained applications,
thisfamily offers the industry’s smallest standard packages, the XFLGA and WFBGA, both as small as
4mm x 6mm.
Key Features
Operating Voltages
1.65V-1.95V
2.7V-3.6V
4.5V-5.5V
Low Power Consumption*
Active current: 5 mA (typical)
Standby current: 3 μA (typical)
Fast Read Access Times*
45 ns
55 ns
70 ns
Fast Programming*
14 μs per word (typical)
Flexible Erase Capability and Fast Erase Times*
2 Kword Sector Erase: 18 ms (typical)
32 Kword Block Erase: 18 ms (typical)
Chip Erase: 70 ms (typical)
Small Uniform Sector Sizes: 2 Kword and 32 Kword
Commercial and Industrial Operating Temperatures
Endurance: 100,000 cycles (typical)
Data Retention: 100 years (min)
MPF+ Offers Additional Features
Erase suspend
Boot block
Hardware reset features
* Data varies for different devices, please refer to datasheet for details.
39 Series: Multi-Purpose Flash (MPF) Packages*
Voltage Density 32-pin
PDIP
(PHE)
32-pin
PLCC
(NHE)
32-pin
TSOP
(WHE)
34-ball
WFBGA
(MME)
48-ball
TFBGA
(B3KE)
48-lead
TSOP
(EKE)
48-bump XFLGA
(C1QE)
(CAQE)
48-ball WFBGA
(M1QE)
(MAQE)
1.8V
4 Mbit
••
8 Mbit
••
16 Mbit
••
3V
512 Kbit
••
1 Mbit
••• •
2 Mbit
••• •
4 Mbit
•• • •
8 Mbit
•• •
16 Mbit
•• •
32 Mbit
••
64 Mbit
••
5V
1 Mbit
••
2 Mbit
••
4 Mbit
••
*Wafer/Die (Known Good Die) sales of above devices are also available. Please contact SST sales for detailed information.
Applications
Bluetooth
GPS
Digital TVs
Digital Media Players, MP3 Players
WiFi/ WiMAX
Printers
Digital Photo Frames
Mobile Phones
DSL/Cable Modems
Servers and Routers
Set Top Boxes
Digital Cameras
Industrial
Automotive Infotainment
Silicon Storage Technology, Inc.
1020 Kifer Road
Sunnyvale, CA 94086-5308
Tel: (408) 735-9110
Fax: (408) 735-9036
www.SST.com
www.SuperFlash.com
Multi-Purpose Flash (MPF)
Multi-Purpose Flash Plus (MPF+)
39 Series
Product Brief
October 2010
x 5mm \ Mammy Addvess 4» Mam-mam Lame: I i t Ymr CE! 4' t OEII —> WM WE“ 110mm Mam pm 54300
www.SST.com
Silicon Storage Technology, Inc.
1020 Kifer Road
Sunnyvale, CA 94086-5308
Tel: (408) 735-9110
Fax: (408) 735-9036
© 2010 Silicon Storage Technology, Inc. All rights reserved. The SST logo, SST and SuperFlash are registered trademarks and Multi-Purpose
Flash and MPF are trademarks of Silicon Storage Technology, Inc. These specifi cations are subject to change without notice. Printed in the
U.S.A. 10/10
DS01360A
*DS01360A*
Silicon Storage Technology, Inc., a wholly owned subsidiary of Microchip Technology Inc.
Parallel Flash Memory, 1.8V
Device Density Voltage Access Speed
(ns) Packages
SST39WF400B 4 Mbit (256K x16) 1.65-1.95V 70 TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm), XFLGA-48 (4 mm x 6 mm)
SST39WF800B 8 Mbit (512K x16) 1.65-1.95V 70 TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm), XFLGA-48 (4 mm x 6 mm)
SST39WF1601/1602 16 Mbit (1 Mb x16) 1.65-1.95V 70 TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm)
Parallel Flash Memory, 3V
SST39LF/VF512 512 Mbit (64K x16) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 45
VF: 70 PLCC-32, TSOP-32 (8 mm x 14 mm)
SST39LF/VF010 1 Mbit (128K x8) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 PLCC-32, TSOP-32 (8 mm x 14 mm), TFBGA-48 (6 mm x 8 mm),
WFBGA-34 (4 mm x 6 mm)
SST39LF/VF020 2 Mbit (256K x8) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 PLCC-32, TSOP-32 (8 mm x 14 mm), TFBGA-48 (6 mm x 8 mm),
WFBGA-34 (4 mm x 6 mm)
SST39LF/VF200A 2 Mbit (128K x16) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm)
SST39LF/VF040 4 Mbit (512K x8) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 PLCC-32, TSOP-32 (8 mm x 14 mm), TFBGA-48 (6 mm x 8 mm)
SST39LF/VF400A 4 Mbit (256K x16) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm),
XFLGA-48 (4 mm x 6 mm)
SST39LF/VF800A 8 Mbit (512K x16) LF: 3.0-3.6V
VF: 2.7-3.6V LF: 55
VF: 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm),
XFLGA-48 (4 mm x 6 mm)
SST39VF1601C/1602C 16 Mbit (1 Mb x16) 2.7-3.6V 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm), WFBGA-48 (4 mm x 6 mm)
SST39VF1681/1682 16 Mbit ( 2Mb x8) 2.7-3.6V 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm)
SST39VF3201B/2B 32 Mbit (2 Mb x16) 2.7-3.6V 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (6 mm x 8 mm)
SST39VF6401B/2B 64 Mbit (4 Mb x16) 2.7-3.6V 70 TSOP-48 (12 mm x 20 mm), TFBGA-48 (8 mm x 10 mm)
Parallel Flash Memory, 5V
SST39SF010A 1 Mbit (128K x8) 4.5-5.5V 55, 70 PLCC-32, TSOP-32 (8 mm x 14 mm), PDIP-32
SST39SF020A 2 Mbit (256K x8) 4.5-5.5V 55, 70 PLCC-32, TSOP-32 (8 mm x 14 mm), PDIP-32
SST39SF040 4 Mbit (512K x8) 4.5-5.5V 55, 70 PLCC-32, TSOP-32 (8 mm x 14 mm), PDIP-32
Functional Block Diagram