120 Drawing Datasheet by Switchcraft Inc.

< z="" the="" ref=""> RNLRL EXT VAX ASSENDL“ r—N (250 380 REF $0 75} RTE ‘ E E |—>r‘\ 4» 0658 REF H-\N»T TNSJLMDN 4» (60 688 REF <73 906="" ref="" mlr="" a="" s="" sece‘c‘n="" aea="" b"d“="" sleeve="" ‘nd="" wt’l‘e‘="" md="" e="" upper="" a="" l”="" s="" e="" e="" d="" ,="" l="" s="" ;="" 1="" 1="" e="" ,="" d="" ,="" dv,="" mm="" pla="" ed="" sw="" ncs="" st’ectal="" £07m="" aech="" bjsthg="" md="" elnnge="" ,="" plated="" cope?="" aleov="" tvsjlat="" or,="" ,="" h—er‘noplasttc="" 6="" amp="" tfrmtrats="" ,="" t="" n'ptated="" cdppep="" m="" 0v="" de="" same="" as="" 80,="" except="" shelded="" httnj‘le="" rn)="" nsulaeor="" cm)="" trts="" draiiing="" descrtees="" a="" destgr="" lorstdered="" proprietary="" tm="" mature,="" developed="" and="" manufactured="" *="" 5””="" swbol="" demotes="" cr‘t‘cal="" dwems‘on="" bl="" switcheraft="" tnc="" and="" ts="" released="" on="" a="" conftdemtial="" easts="" for="" tdenttftcattor="" purposes="" orli="" unless="" otherwtse="" spectftei)="" 3'“="" w”="" w”="" lbs/m="" temper="" t.="" all="" dimenstons="" tn="" tncnes="" 'two="" place="" dectmals="" 10="" gt="" flleh="" matertal="" 'trree="" place="" decmals="" 10="" 005="" hms="" ilu="" spec="" no.="" spec="" no.="" eall="" dia,="" concentrtc="" withtn="" was="" t="" i="" n,="" first="" used="" on="" scale="" .="" mm}="" 2="" features="" on="" the="" same="" centerltne="" mm="" a:="" altgned="" mm="" 1:0="" 002="" me="" ww"="" by="" erd="" “er="" b="" 23532="" 440t="" jl="" jf="" 3_="" mm="" m="" bum="" 06'jun'0t="" jt="" 6="" 6="" ot="" 6="" 6="" ot="" sheet="" ‘="" 0f="" ‘="" rev="" eco="" number="" date="" av="" aon="" name="" part="" no="" rev="" revtstons="" do="" not="" scale="" drawing="" hit="" nsto‘t="" “am="" ‘20="" e)="" pro/engineer="" cad="" file="">