PC712A Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
“E'” PC7E2A MAEEREALS SLEEVE T:PM EA, C 56 r-47 EUSEEEG COPP’R A ECY, NECKE PEA'ED Fowe +13 ‘50 r‘ 0‘“ 062 PEN 'TPVEENAES COPPrR A EOY, SE w PEA'ED ‘ ‘ EWNM EMEWS GEmsEmw E ‘ PW VCOPPiR EOYE SE EEE3 PEA’ED *E‘AE ** EOUSEEG , BLACK ’EERMOPEAS’ c, JEezv o JACV ¢,E {70 0A0 S,EEVE SELNE , BEREE, LM COFPE3, 3E,VER DEAEEJ SE :FV: SE-U TER‘IEEML \EE PC OAPD LAYOV SCALE E , O 250 COMPOMW SEDE $0,406 REj TERIAD REE CA)/CAM 3 (3 NO 3C 7 E ?A C 7 SH’ T E OF C m mm a, a? L W sun swam DINO‘ES cEEE‘Eu, D vmm, EEE 3 0mm mm BES A 0:3on c0\3E|):EEE|) Emmy/w EN mm, [,m: M: mummm _ V SL: SEC EEEE m, swam :SVHOE 2v SM cEEmEE ENC AN} ES mm) ON A coEEEEEEEEE AL mEs Em EELNEE ELA EoE mum mm v—OE’E" E [to mass 95 as DA no UNLESS OTHERWESE gag: E : NE “W W” IL33 "‘ IWW c u a s u NSECES EE WM EEEEsE mum SW“ NW [ [0 ms 98 5 u» a ”mm L“ D m mm ”795 M W m JEE’. MAL “a; gm M} 34E: M0 *3 5 EERST usm 3E saw 5‘ m Em mm as as m Em EA’S comm: c WETH N 205 T R : (7 E80 f , 2 .E Bum mw ‘ERA‘W m mm AFF", 5 W “‘37“ 3 3‘ 95 "E ‘1 3 Mm DEM'NS oEm ; mwm': row Q 2‘ 93 LE? m mu , p A mun) mums, E : , m‘wu V v RWET DEEEORAEE A Hm WW 872E793 M m H N, u: “L B'JE 93 873E783 , . , , W 4 ms <>\ EE: WE cwmqu mm e: mi pm N0 ESSU' EASEF \MVGV W, m H w E M 5w WEHE\1’JQZ Ppm E ‘ / ' " E A V A . , wEEEP JHX E E FEEESEovs Du E0 aCAL: >FAEEEEG PC 5 A U P N ELRMEKAL 0,2E6 RE: 5’E6'32 NSF 2A .—1.. II —1r‘- II II II II . 1F“ LJU ILI 1 C 56 REF ED

Products related to this Datasheet

CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity: 4,543
Unit Price: 4.06