MX150L Industrial Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
MX150Ltm INDUSTRIAL
SEALED CONNECTOR SYSTEM
molex
www.molex.com
2
Features and Benefits
The MX150L™ Industrial Sealed Connector System is
IP67 rated and conforms to UL 1977, but it is NOT
suitable for automotive applications with requirements
such as USCAR-2, USCAR-25, GMW3191, AK Testing,
J2030, Volvo Technology Requirements, and Toyota
Connector Spec (TCS)
The MX150L sealed connector system is designed to meet the need for a
rugged, environmentally sealed connector system supporting both low-level
signal applications as well as power applications up to 40.0A, from marine
applications to off-road construction equipment applications. The system is
comprised of wire-to-wire, wire-to-panel and wire-to-board configurations.
These innovative mat-sealed connectors are based upon the 1.50 and
2.50mm (.059 and .098”) blade-type terminals. This design eliminates the
need to purchase, handle and crimp individual wire seals to lower applied
cost. The mat-seal design is a single silicone-based seal with individual wire
openings and a seal cap to protect, securely retain, and provide strain relief
to the seal. The cost-effective connector design features all-in-one plug and
receptacle housings with pre-assembled mat-wire and interfacial connector
seals. Integral Terminal Position Assurance (TPA) and optional Connector
Position Assurance (CPA) components eliminate time-consuming and costly
assembly operations. Completing the application is as simple as crimping
the appropriate terminal, inserting the crimped terminal lead and seating the
TPA to its final locked position. No additional components are required.
Tooling solutions include FineAdjust™ crimp press applicators for high-
volume production, as well as hand tools for low-volume production and field
repairs.
MX150L™
Industrial Sealed
Connector System
Pre-assembled connector housings,
seals, TPA components and mat-seal
cap shipped in one piece to provide
applied labor and cost savings
Integral TPA assures that crimped
terminal leads are properly locked into
connector (TPA will not seat into final
lock position and connector system
will not latch if terminal is not locked
properly into position)
Conforms to UL 1977, which allows
for a UL recognized sealed connector
system for use in data, signal, control
and power applications
Superior electrical and mechanical
performance capabilities surpass
performance of most mature
competitive products in market
Audible and tactile clicks on insertion,
extraction and mating feedback
facilitates reliable mating and terminal
loading and removal
Unused circuits can be blocked using
plastic seal plugs, which facilitates
flexibility of sealing unused circuits
without adding complexity to part
numbers and customer inventory
Integral locking latch with secondary,
pre-loaded CPA option assures that
connector system is properly latched.
CPA will not move to final locked
position if connector is not latched.
Confirms positive mating of connector
Sealed panel mount plugs are
equipped with a blind hole boss feature
which reduces extra hardware while
improving the sealing process during
assembly by eliminating a leak path
Integral, 2-way mat and interface
seals designed and tested to IEC IP
67 standards exceeds “waterproof”
demands as a true sealed connector
system tested under submersed
conditions in various fluids
Easy terminal insertion and extraction
provides quick, low-cost field repairs
using common screw driver, needle
nose pliers and terminal extraction tool
Protective mat-seal cap protects,
securely retains, and provides strain
relief to wire seal interface
Simple crimp, poke and plug
application eliminates need to crimp
individual wire seals
www.molex.com
3
MX150L™
Industrial Sealed
Connector System
Terminal Position
Assurance (TPA)
Housing
Retainer Clip
Mat Seal
Seal Cap
Interface Seal
Terminal Position
Assurance (TPA)
Connector Position
Assurance
(CPA) - Optional
Mat Seal
Seal Cap
Housing
RECEPTACLE CONNECTOR
PLUG CONNECTOR
MX150L™ Industrial Sealed Connector System -
Exploded View
NOTE: All discrete components shown
above for both the receptacle
and plug housings are pre-
assembled. Terminals are
simply crimped and poked into
the housings. No additional
wire seals, wedge locks or CPA
locks are required.
molexw ‘ \\
www.molex.com
4
MX150L™
Industrial
Product Overview
14 to 22 AWG Wire-to-Wire and Panel-Mount Applications
8, 10 and 12 AWG Wire-to-Wire, Panel-Mount
and Wire-to-Board (PCB Mount) Applications
19427
PCB Mount Right
Angle Header
pages 16, 17
19428
PCB Mount Standard
Profile Vertical
Header
pages 18, 19
19428
PCB Mount Low
Profile Vertical
Header
pages 20, 21
19417
Male Terminal
14-22 AWG
page 6
19419
Plug
pages 8, 10
19429
Panel Mount Plug
Through Hole Flange
pages 13, 14
19429
Panel Mount Plug
Rear Mount Flange
pages 11, 12
19435
Sealed Panel Mount
Plug
page 15
19420
Female Terminal
14-22 AWG
page 5
19418
Receptacle
pages 7, 9
19431
8, 10, 12 AWG
Male Terminal
page 24
19434
8, 10, 12 AWG
Female Terminal
page 23
19433
Plug
pages 26, 28
19436
Sealed Panel Mount Plug
pages 29, 30
19432
Receptacle
pages 25, 27
19437
PCB Mount Right Angle
Header
page 31
molex 2027 ‘ Tm v ,LSS .. 1m) <1} hhel—='— ' ‘="" l="" m="" \="" -w="" 295="" a="" 31‘="" w=""> mm A M ‘59 . _ ms _ m g A mm. a w W a 3’: I I SEETIDN A-A A sum mm; ma wsmg aox
www.molex.com
5
5.84mm (.230”)
Pitch MX150L™
Industrial Terminal
19420 Female
Specifications
Ordering Information
Catalog Drawing (For Reference only)
Wire
Range
(AWG)
Insulation
Diameter
mm (In)
Order No. Dimension
Pre-Tin Gold
Strip Loose Strip A B C D
18-22 2.36-2.74
(.093-.108) 19420-0002 19420-0010 19420-0004 4.60 (.181) 3.63 (.143) 2.50 (.098) 2.70 (.106)
14-16 2.87-3.53
(.113-.139) 19420-0001 19420-0009 19420-0003 5.66 (.223) 4.62 (.182) 3.58 (.141) 3.94 (.155)
Features and Benefits
Mat seal friendly design features
center seam and coined edges
Anti-over stress beam
geometry feature
Low insertion force
Reference Information
UL File No.: E152602
Designed In: Inches
Used With: 19418
Electrical
Current: 18.0A
Physical
Contact: Copper Alloy
Plating: Tin or Gold
Mechanical
Contact Insertion Force: 1.0 lb. max.
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
molex mm E ‘ 150 059 or A Wm : w 17 can mm D ‘ BM 5 1_ SECTION A-A Gum mum AREA
www.molex.com
6
5.84mm (.230”)
Pitch MX150L™
Industrial Terminal
19417 Male
Features and Benefits
Mat seal friendly design features
center seam and coined Electrical
Low insertion force
Reference Information
UL File No.: E152602
Designed In: Inches
Used With: 19419, 19429 and 19435
Electrical
Current: 18.0A
Features and Specifications
Ordering Information
Catalog Drawing (For Reference only)
Wire
Range
(AWG)
Insulation
Diameter
mm (In)
Order No.
Pin
Length
Dimension
Pre-Tin Gold
Strip Loose Strip A B C D E
18-22 2.36-2.74
(.093-.108) 19417-0024 19417-0048 19417-0026 Standard 4.60
(.181)
3.63
(.143)
2.50
(.098)
2.70
(.106) 25.40 (1.00)
14-16 2.87-3.53
(.113-.139) 19417-0011 19417-0047 19417-0025 Standard 5.66
(.223)
4.62
(.182)
3.58
(.141)
3.94
(.155) 25.40 (1.00)
18-22 2.36-2.74
(.093-.108) 19417-0028 - 19417-0030 Long 4.60
(.181)
3.63
(.143)
2.50
(.098)
2.70
(.106) 26.16 (1.03)
14-16 2.87-3.53
(.113-.139) 19417-0027 - 19417-0029 Long 5.66
(.223)
4.62
(.182)
3.58
(.141)
3.94
(.155) 26.16 (1.03)
Physical
Contact: Copper Alloy
Plating: Tin or Gold
Mechanical
Contact Insertion Force: 1.0 lb. max.
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
molexg
www.molex.com
7
Ordering Information
5.84mm (.230”)
Pitch MX150L™
Industrial Receptacle
19418 Single Row
Features and Specifications
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No.
with CPA without CPA
218-22 Red 19418-0008 19418-0016
14-16 Blue 19418-0007 19418-0017
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal
Integrated interface seal and
terminal position assurance (TPA)
Optional connector position
assurance (CPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19419, 19429
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance:
1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
molexw .230 5 BA
www.molex.com
8
5.84mm (.230”)
Pitch MX150L™
Industrial Plug
19419 Single Row
Ordering Information
Catalog Drawing (For Reference only)
Features and Specifications
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
Circuits Wire Range (AWG) Mat Seal Color Order No.
218-22 Red 19419-0008
14-16 Blue 19419-0007
molexg
www.molex.com
9
5.84mm (.230”)
Pitch MX150L™
Industrial Receptacle
19418 Dual Row
Ordering Information
Catalog Drawing (For Reference only)
Features and Specifications
Circuits Wire Range (AWG) Mat Seal Color Order No. Dimension A
With CPA Without CPA
418-22 Red 19418-0005 19418-0018 22.15 (.872)
14-16 Blue 19418-0004 19418-0019
618-22 Red 19418-0011 19418-0020 27.99 (1.102)
14-16 Blue 19418-0010 19418-0021
818-22 Red 19418-0001 19418-0022 33.83 (1.332)
14-16 Blue 19418-0002 19418-0023
10 18-22 Red 19418-0014 19418-0024 39.67 (1.562)
14-16 Blue 19418-0013 19418-0025
12 18-22 Red 19418-0026 19418-0038 45.51 (1.792)
14-16 Blue 19418-0027 19418-0037
16 18-22 Red 19418-0029 19418-0040 57.19 (2.252)
14-16 Blue 19418-0030 19418-0039
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance (TPA)
Optional connector
position assurance (CPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19419, 19429
and 19435
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
molexw
www.molex.com
10
Ordering Information
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000
Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
5.84mm (.230”)
Pitch MX150L™
Industrial Plug
19419 Dual Row
Features and Specifications
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No. Dimension A
418-22 Red 19419-0005 16.10 (.634)
14-16 Blue 19419-0004
618-22 Red 19419-0012 24.78 (.976)
14-16 Blue 19419-0011
818-22 Red 19419-0001 30.62 (1.206)
14-16 Blue 19419-0002
10 18-22 Red 19419-0015 36.47 (1.436)
14-16 Blue 19419-0014
12 18-22 Red 19419-0017 42.31 (1.666)
14-16 Blue 19419-0018
16 18-22 Red 19419-0020 53.99 (2.126)
14-16 Blue 19419-0021
molexg UM ‘ I!“ ll _. I!” um "I 1271 'lE- ¢ jL £5 L \I "'% III as ul
www.molex.com
11
Ordering Information
Features and Benefits
Environmentally sealed to IP67
when mated
Integrated terminal position
assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
For outside or inside panel mount
applications with sufficient
sealing area
Use with molded silicone panel gasket
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
Features and Specifications
5.84mm (.230”)
Pitch MX150L™
Industrial Panel
Mount Plug
19429 Rear Mount Flange
Single Row
Catalog Drawing (For Reference only)
Circuits Wire Range
(AWG)
Order No.
With Gasket Without Gasket Gasket
2 14-22 19429-0033 19429-0005 19427-0025
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexw Isa m H > am "' Ian /'1 m- .wz IYI Mg-a mm Wm H: m
www.molex.com
12
Ordering Information
Features and Benefits
Environmentally sealed to IP67
Integrated terminal position
assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
For outside or inside panel mount
applications with sufficient
sealing area
Use with molded silicone panel gasket
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
Features and Specifications
5.84mm (.230”)
Pitch MX150L™
Industrial Panel
Mount Plug
19429 Rear Mount Flange
Dual Row
Catalog Drawing (For Reference only)
Circuits Wire Range
(AWG)
Dimensions
With Gasket Without Gasket Gasket A B C D E
4
14-22
19429-0035 19429-0009 19427-0024 18.94
(.746)
38.10
(1.500)
48.26
(1.900)
22.23
(.875)
38.10
(1.500)
6 19429-0036 19429-0010 19427-0021 24.78
(.976)
41.92
(1.650)
52.08
(2.050)
28.07
(1.105)
41.92
(1.650)
8 19429-0037 19429-0011 19427-0022 30.62
(1.206)
48.26
(1.900)
58.42
(2.300)
33.88
(1.334)
48.26
(1.900)
10 19429-0038 19429-0014 19427-0029 36.47
(1.436)
54.61
(2.150)
64.75
(2.549)
39.75
(1.565)
54.61
(2.150)
12 19429-0039 19429-0015 19427-0030 42.31
(2.400)
60.96
(2.400)
70.97
(2.794)
45.59
(1.795)
60.96
(2.400)
16 19429-0040 19429-0016 19427-0023 53.99
(2.126)
73.67
(2.900)
83.83
(3.300)
57.28
(2.255)
73.67
(2.900)
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexg ma _ m )m nu” ’ lam /—. 11m I71 21” 5 9 m Jan ‘ \ T is m ma ¥ 1m * i 6* T Q .L mm L 5 1 no ".1 was "I n.— ope. In p—Imm/u:
www.molex.com
13
Ordering Information
Features and Benefits
Environmentally sealed to IP67
when mated
Integrated terminal position
assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
For outside or inside panel mount
applications with sufficient
sealing area
Use with molded silicone panel gasket
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
Features and Specifications
5.84mm (.230”)
Pitch MX150L™
Industrial Panel
Mount Plug
19429 Through Hole Flange
Single Row
Catalog Drawing (For Reference only)
Circuits Wire Range
(AWG)
Order No.
With Gasket Without Gasket Gasket
2 14-22 19429-0041 19429-0026 19427-0025
molexw 0a. IW ‘ Id ' . AM . A m 1m» nu" fl W} RIM a mu Wald . “I Y I“ n. ‘34 m 15 re R u m II a" ‘ an 7 Ild m nufi (m nmummfi. IIL 7» 1mm
www.molex.com
14
5.84mm (.230”)
Pitch MX150L™
Industrial Panel
Mount Plug
19429 Through Hole Flange
Dual Row
Ordering Information
Features and Benefits
Environmentally sealed to IP67
Integrated terminal position
assurance (TPA)
Simple crimp-and-poke application
Field serviceable contact
removal system
Tactile and audible mating feedback
For outside or inside panel mount
applications with sufficient
sealing area
Use with molded silicone panel gasket
Reference Information
UL File No.: E152602
Designed In: Inches
Mates With: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Voltage: 600V
Mechanical
Mating force: 75N max.
Unmating force: 75N max.
Physical
Housing:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
Features and Specifications
Catalog Drawing (For Reference only)
Circuits Wire Range
(AWG)
Order No. Dimension
With Gasket Without Gasket Gasket A B C D E
4
14-22
19429-0043 19429-0025 19427-0024 16.10
(.634)
38.10
(1.500)
48.26
(1.900)
22.23
(.875)
38.10
(1.500)
6 19429-0044 19429-0028 19427-0021 24.78
(.976)
41.92
(1.650)
52.08
(2.050)
28.07
(1.105)
41.92
(1.650)
8 19429-0045 19429-0029 19427-0022 30.62
(1.206)
48.26
(1.900)
58.42
(2.300)
33.88
(1.334)
48.26
(1.900)
10 19429-0046 19429-0030 19427-0029 36.47
(1.436)
54.61
(2.150)
64.75
(2.549)
39.75
(1.565)
54.61
(2.150)
12 19429-0047 19429-0031 19427-0030 42.31
(2.400)
60.96
(2.400)
70.97
(2.794)
45.59
(1.795)
60.96
(2.400)
16 19429-0048 19429-0032 19427-0023 53.99
(2.126)
73.67
(2.900)
83.83
(3.300)
57.28
(2.255)
73.67
(2.900)
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexg
www.molex.com
15
5.84mm (.230”)
Pitch MX150L™
Industrial Sealed
Panel Mount Plug
19435 Rear Mount Flange
Dual Row
Ordering Information
Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Supports non-closed in panels
Field serviceable contact
removal system
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19418
Catalog Drawing (For Reference only)
Circuits Wire Range
(AWG)
Mat Seal
Color
Order No. Dimension
With
Gasket
Without
Gasket A B C D E
618-22 Red 19435-0612 19435-0614 24.78 (.976) 41.92 (1.650) 52.08 (2.050) 28.07 (1.105) 41.92 (1.650)
14-16 Blue 19435-0611 19435-0613 24.78 (.976) 41.92 (1.650) 52.08 (2.050) 28.07 (1.105) 41.92 (1.650)
818-22 Red 19435-0812 19435-0814 30.62 (1.206) 48.26 (1.90) 58.42 (2.30) 33.88 (1.334) 48.26 (1.90)
14-16 Blue 19435-0811 19435-0813 30.62 (1.206) 48.26 (1.90) 58.42 (2.30) 33.88 (1.334) 48.26 (1.90)
10 18-22 Red 19435-1012 19435-1014 36.47 (1.436) 54.61 (2.150) 64.75 (2.549) 39.75 (1.565) 54.61 (2.150)
14-16 Blue 19435-1011 - 36.47 (1.436) 54.61 (2.150) 64.75 (2.549) 39.75 (1.565) 54.61 (2.150)
12 18-22 Red 19435-1212 19435-1214 42.31 (1.67) 60.96 (2.40) 70.97 (2.794) 45.59 (1.795) 60.96 (2.40)
14-16 Blue 19435-1211 19435-1213 42.31 (1.67) 60.96 (2.40) 70.97 (2.794) 45.59 (1.795) 60.96 (2.40)
818-22 - 19435-1219 - - - - - -
12 - - 19435-1219 - - - - -
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexw
www.molex.com
16
A Ref.
.504
12.81
B Ref.
Ref.
C Ref.
1.562
39.66 Ref.
Ref.
.339
8.62 Ref.
.912
23.15
.135
3.43
Ref.
.388
9.84 .775
19.69
.672
17.07
Ref.
2X ø .154
3.91
.672
17.07 Ref.
D Ref.
1.300
33.02
Ref.
2X ø .193
4.90
4X R .188
4.78
Recommended Panel Cutout
Max. Panel Thk .080/2.03
Recommended PCB Layout
Component Side
Tolerances are Non-Accumulative
2X ø .060 . 003
1.52 0.08
.712
18.08
.115
2.92 Ref.
.230 . 003
5.84 0.08
E Ref.
2X ø .188 . 003
4.78 0.08
.130 Ref.
3.40
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19427 Right Angle Without
PCB Flange Single Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG receptacle
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
Catalog Drawing (For Reference only)
Circuits Order No. Dimension
Tin Select Gold/Tin A B C D E
219427-0040 19427-0109 16.04 (.632) 33.02 (1.300) 41.90 (1.649) 22.23 (.875) 36.14 (1.423)
Note: Recommended Mounting Hardware: (2) #10 x .62/15.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexg
www.molex.com
17
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19427 Right Angle Without
PCB Flange Dual Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
A Ref.
.754
19.16
B Ref.
Ref.
C Ref.
1.562
39.66 Ref.
.115
2.93 Ref.
.230
5.85 Ref.
.339
8.62 Ref.
.911
23.14
.130
3.30
Ref.
Recommended PCB Layout
Component Side
Tolerances are Non-Accumulative
Ref.
2X ø .154
3.91
.672
17.07 Ref.
Recommended Panel Cutout
Max. Thk .080/2.03
D Ref.
1.500
38.10
Ref.
2X ø .193
4.90
4X R .19
4.8
.672
17.07
.500
12.70 1.000
23.40
E Ref.
.811
20.61 Ref.
2X ø .188 . 003
4.78 0.08
.115
2.93 .115
2.92 Ref.
.230 . 005
5.84 0.13
.230 . 005
5.84 0.13
2X ø .060 . 003
1.52 0.08
Circuits Order No. Dimension
Tin Select Gold/Tin A B C D E
4 19427-0032 19427-0107 16.10 (.634) 38.10 (1.50) 46.99 (1.850) 22.23 (.875) 41.24 (1.624)
6 19427-0018 19427-0106 21.94 (.864) 41.92 (1.65) 50.81 (2.0) 28.07 (1.105) 45.06 (1.774)
8 19427-0017 19427-0105 27.74 (1.092) 48.26 (1.90) 57.15 (2.250) 33.88 (1.334) 51.41 (2.024)
10 19427-0031 19427-0104 33.62 (1.324) 54.61 (2.150) 63.50 (2.50) 39.75 (1.565) 57.75 (2.274)
12 19427-0012 19427-0103 39.46 (1.554) 60.96 (2.40) 69.85 (2.750) 45.59 (1.795) 64.1 (2.524)
16 19427-0049 19427-0102 51.14 (2.014) 73.67 (2.90) 82.55 (3.250) 57.28 (2.255) 76.8 (3.024)
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
Catalog Drawing (For Reference only)
molexw
www.molex.com
18
.746
18.95 Ref.
.616
15.65 Ref.
B Ref.
C Ref.
2X ø .154
3.91 XX 45° Cham
.030
Ref.
.156
39.66 Ref.
.911
23.13 Ref.
1.300
33.02
D Ref.
.3875
9.843
.775
19.69
Recommended Panel Mount Opening
Max. Thk .080/2.03
Ref.
2X ø .193
4.90
4X R .188
4.78
E Ref.
ø.123 . 003
3.12 0.08
ø.188 . 003
4.78 0.08
.115
2.92
.230
5.84 .007
0.17
2X ø .063 . 003
1.52 0.08
Recommended PCB Layout
Component Side
Features and Specifications
Ordering Information
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG receptacle
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19428 Vertical Standard
Profile Single Row
Catalog Drawing (For Reference only)
Circuits Order No. Dimension
Tin Select Gold/Tin B C D E
2 19428-0007 19428-0017 33.01 (1.300) 43.18 (1.70) 22.23 (.875) 33.02 (1.30)
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
x h. o m
www.molex.com
19
Features and Specifications
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG receptacle
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
Electrical
Contact Resistance: milliohms max.
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Ordering Information
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19428 Vertical Standard
Profile Dual Row
Recommended PCB Layout
Component Side
.746
18.94 Ref.
.866
22.01 Ref.
B Ref.
C Ref.
2X ø .154
3.91 XX 45° Cham
.030
Ref.
1.56
39.66 Ref.
.911
23.14 Ref.
D Ref.
1.000
25.49
.500
12.70
Recommended Panel Mount Opening
Max. Thk .080/2.03
4X R .188
4.78
Ref.
2X ø .193
4.90
E Ref.
1.500
38.10
ø.123 . 003
3.12 0.08
ø.188 . 003
4.78 0.08
2.36
6.00
4X ø .060 . 003
1.52 0.08
.118
3.00
.230
5.84
Catalog Drawing (For Reference only)
Circuits Order No. Dimension
Tin Select Gold/Tin B C D E
4 19428-0006 19428-0019 38.10 (1.50) 48.26 (1.90) 22.23 (.875) 38.10 (1.50)
6 19428-0004 19428-0020 41.92 (1.65) 52.08 (2.050) 28.07 (1.105) 41.91 (1.65)
8 19428-0003 19428-0021 48.26 (1.90) 58.42 (2.30) 33.88 (1.334) 48.26 (1.90)
10 19428-0005 19428-0022 54.61 (2.150) 64.75 (2.54) 39.75 (1.565) 54.61 (2.15)
12 19428-0001 19428-0023 60.96 (2.40) 71.12 (2.80) 45.59 (1.795) 60.96 (2.40)
16 19428-0002 19428-0024 73.67 (2.90) 83.83 (3.30) 57.28 (2.255) 73.66 (2.90)
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexw
www.molex.com
20
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19428 Vertical Low Profile
Single Row
Ordering Information
Features and Specifications
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG
Tactile and audible mating feedback
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600V
A Ref.
B Ref.
C Ref.
.504
12.81 Ref.
Ref.
2X ø .154
3.91
1.00
25.40 Ref.
1.094
27.79 Ref.
.912
23.15 Ref.
.183
4.65
Ref.
Recommended Panel Cutout
Max. Thk .080/2.03
Ref.
4X ø .19
4.8
D Ref.
1.300
33.02
.388
9.84 Ref.
.775
19.69 Ref.
Recommended PCB Layout
Component Side
Tolerances are Non-Accumulative
2X ø .193
4.90
E Ref.
.650
16.51 Ref.
2X ø .188 . 003
4.78 0.08
.115
2.92 Ref.
.230 . 005
5.84 0.13
.230 . 005
5.84 0.13
3X ø .060 . 003
1.52 0.08
Catalog Drawing (For Reference only)
Circuits
Order No. Dimension
Tin Select Gold/
Tin A B C D E
219428-0009 19428-0025 16.10 (.634) 33.01 (1.300) 43.18 (1.70) 22.23 (.875) 33.02 (1.30)
molexg
www.molex.com
21
5.84mm (.230”)
Pitch MX150L™
Industrial PCB
Header
19428 Vertical Low Profile
Dual Row
Ordering Information
Features and Specifications
Mechanical
Durability:
Tin Plating—25 cycles
Gold Plating—100 cycles
Physical
Housing: Glass-Filled PBT
Contact: Copper Alloy
Plating:
Contact Area – Tin or Gold
Solder Tail Area – Tin
PCB Thickness: 1.60mm (.062”) max.
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 14-22 AWG receptacle
Tactile and audible mating feedback
Reference Information
Packaging: Tray
UL File No.: E152602
Designed in: Inches
Mates with: 19418
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
A Ref.
B Ref.
C Ref.
Ref.
2X ø .154
3.91
.754
19.16 Ref. 1.200
30.48 Ref.
1.094
27.79 Ref.
.912
23.15 Ref.
.236
5.99 Ref.
.183
4.65 Ref.
4X R .193
4.90
4X R .19
4.8
Recommended Panel Cutout
Max. Thk .080/2.03
.875
22.23 Ref.
.500
12.70 Ref.
1.000
24.40 Ref.
E Ref.
.230 . 005
5.84 0.13
.118 . 005
2.98 0.13
.239 . 005
5.99 0.13
5X ø .060 . 003
1.52 0.08
.230 . 005
5.84 0.13
.115
2.92 Ref.
2X ø .188 . 003
4.78 0.08
1.500
38.19 Ref.
Recommended PCB Layout
Component Side
Tolerances are Non-Accumulative
Catalog Drawing (For Reference only)
Circuits Order No. Dimension
Tin Select Gold/Tin A B C E
419428-0011 19428-0027 16.10 (.634) 38.10 (1.50) 48.26 (1.90) 38.10 (1.50)
619428-0012 19428-0028 21.94 (.864) 41.92 (1.65) 52.08 (2.050) 41.91 (1.65)
819428-0013 19428-0029 27.74 (1.092) 48.26 (1.90) 58.42 (2.30) 48.26 (1.90)
10 19428-0014 19428-0030 33.62 (1.324) 54.61 (2.150) 64.75 (2.54) 54.61 (2.15)
12 19428-0015 19428-0031 39.46 (1.554) 60.96 (2.40) 71.12 (2.80) 60.96 (2.40)
16 19428-0016 19428-0032 53.99 (2.126) 73.67 (2.90) 83.83 (3.30) 73.66 (2.90)
molex
www.molex.com
22
5.84mm (.230”)
Pitch MX150L™
Industrial Unused
Cavity Circuit Plug
19417 14 to 22 AWG
Ordering Information
Features and Specifications
Reference Information
Use With: 19418, 19419 and 19435
Physical
Material:
SPS Glass-Filled Crystalline Polymer
Operating Temperature:
-40 to +125°C
With the application of optional
circuit plugs, the MX150L system
supports the ability to implement
sealed blank cavities in both plug
and receptacle housings. The circuit
plugs occupy and fully seal the
unused cavity and can be extracted
and replaced with a standard male
blade or female receptacle terminal.
This feature provides the ability
to plan for possible future circuit
additions while maintaining the
sealing integrity of the mated pair.
A
Catalog Drawing (For Reference only)
Order No. Housing Series Dimension A
19417-0119
19418
38.3 (1.51)
19419
19417-0263
19418*
33.97 (1.34)
19435
*For use with 19418 receptacles when mating to PCB headers or plugs with all contacts populated.
m olex 3% 5M
www.molex.com
23
7.62mm (.300”)
Pitch MX150L™
Industrial Terminal
19434 8, 10, 12 AWG Female
Ordering Information
Specifications
Physical
Contact: Copper Alloy
Plating: Tin
Mechanical
Contact Insertion Force: 1lb
Durability: 25 cycles
Features and Benefits
Mat seal friendly design features
center seam and coined edges
High current
Low insertion force
Reference Information
UL File No.: E152602
Designed in: Inches
Use with: 19432
Electrical
Current:
10-12 AWG—30.0A
8 AWG—40.0A
10-12 AWG 8 AWG
C Ref.
C Ref.
D Ref.
D Ref.
A Ref.
B Ref.
.895
22.73
.689
17.50
ø
ø
.079
2.00
.174
4.42
.895
22.73
.689
17.50 .079
2.00
.174
4.42
.308
7.83
.080
2.03
.190
4.82 .392
9.95
.117
2.96
.308
7.83
Catalog Drawing (For Reference only)
Wire Range
(AWG)
Insulation Diameter
mm (In)
Order No. Dimension
Loose Strip A B C D
10-12 3.94-4.45 (.155-.175) 19434-0003 19434-0001 6.35 (.250) 6.00 (.236) 5.00 (.197) 5.60 (.220)
8 6.02 (.237) 19434-0004 19434-0002 n/a n/a 6.10 (.240) 7.0 (.276)
10–12 AWG
8 AWG
molexw MW 7 j tae‘aee
www.molex.com
24
7.62mm (.300”)
Pitch MX150L™
Industrial Terminal
19431 8, 10, 12 AWG Male
Ordering Information
10-12 AWG 8 AWG
1.078
27.37
.689
17.50
ø.079
2.00
.174
4.42
.098
2.50
1.078
27.37
.689
17.50
ø.079
2.00
.174
4.42
.098
2.50
C Ref.
D Ref.
A Ref.
B Ref.
.308
7.83
.190
4.82
.080
2.03
.575
14.60
.031
0.79
C Ref.
D Ref.
.308
7.83
Catalog Drawing (For Reference only)
Wire Range
(AWG)
Insulation Diameter
mm (In)
Order No. Dimension
Loose Strip A B C D
10-12 3.94-4.45 (.155-.175) 19431-0016 19431-0001 6.35 (.250) 6.00 (.236) 5.00 (.197) 5.60 (.220)
86.02 (.237) 19431-0017 19431-0015 n/a n/a 6.10 (.240) 7.0 (.276)
10–12 AWG
8 AWG
Features and Specifications
Features and Benefits
Mat seal friendly design features
center seam and coined edges
High current
Low insertion force
Mates With: 19433 and 19436
Reference Information
UL File No.: E152602
Designed in: Inches
Use with: 19433 and 19436
Electrical
Current:
10-12 AWG—30.0A
8 AWG—40.0A
Physical
Contact: Copper Alloy
Plating: Tin
Mechanical
Contact Insertion Force: 1lb
Durability: 25 cycles
molexg \HH avg-E‘s ”T ‘3‘
www.molex.com
25
Ordering Information
7.62mm (.300”)
Pitch MX150L™
Industrial Receptacle
19432 8,10,12 AWG
Single Row
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600V
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance
High current
Field serviceable contact
removal system
Simple crimp-and-poke application
Tactile and audible mating feedback
CPA connector position
assurance included
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19433 and 19436
Use with: 19434
Features and Specifications
.300
7.62 Ref.
.934
23.72 Ref.
1.059
26.89 Ref.
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No. with CPA Order No. without CPA
2 10-12 Yellow 19432-0013 19432-0015
8Red 19432-0014 19432-0020
molexw QI;
www.molex.com
26
.300
7.62 Ref.
.935
23.76 Ref.
.610
15.49 Ref.
.438
11.13 Ref.
.048
1.23 Ref.
Ordering Information
7.62mm (.300”)
Pitch MX150L™
Industrial Plug
19433 8,10,12 AWG
Single Row
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance
High current
Field serviceable contact
removal system
Simple crimp-and-poke application
Tactile and audible mating feedback
Mates With: 19433 and 19436
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19432
Use with: 19431
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600V
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Specifications
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No.
210-12 Yellow 19433-0013
8Red 19433-0014
molexg
www.molex.com
27
7.62mm (.300”)
Pitch MX150L™
Industrial Receptacle
19432 8, 10, 12 AWG
Dual Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600V
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance
High current
Field serviceable contact
removal system
Simple crimp-and-poke application
Tactile and audible mating feedback
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19433 and 19436
Use with: 19434
.386
9.80 Ref.
.300
7.62 Ref.
1.186
30.12 Ref.
1.066
27.07 Ref.
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No. with CPA Order No. without CPA
4 10-12 Yellow 19432-0001 194320003
8Red 19432-0002 194320004
molexw
www.molex.com
28
7.62mm (.300”)
Pitch MX150L™
Industrial Plug
19433 8, 10, 12 AWG
Dual Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600V
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Integrated mat wire seal and
terminal position assurance
High current
Field serviceable contact removal
system
Simple crimp-and-poke application
Tactile and audible mating feedback
Mates With: 19432
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19432
Use with: 19431
.383
9.73 Ref.
.300
7.62 Ref.
.935
23.76 Ref.
.865
21.97 Ref.
.438
11.13 Ref.
.048
1.23 Ref.
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG) Mat Seal Color Order No.
4 10-12 Yellow 19433-0001
8Red 19433-0002
molexg
www.molex.com
29
7.62mm (.300”)
Pitch MX150L™
Industrial Sealed
Panel Mount Plug
19436 Rear Mount Flange
Single Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Supports non-closed in panels
Field serviceable contact
removal system
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Mates With: 19432
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19432
Use with: 19431
.613
15.58 Ref.
1.481
37.61 Ref.
1.951
49.54 Ref.
.154
3.91 Ref.
2X Ø
.931
23.64 Ref.
2.234
56.76 Ref.
.911
23.14 Ref. .684
17.37 Ref.
2X .300
7.62 Ref.
1.070
27.18 Ref.
.747
18.98
.374
9.49
1.480
37.59
1.100
27.94
.193
4.90
2X Ø
.188
4.78
4X R Recommended Panel Mount
Opening, Maximum Panel
Thickness .080/2.03
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG)
Order No.
With Gasket Without Gasket Gasket
2
10-12 19436-0213 19436-0211
19436-0001
8 19436-0214 19436-0212
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
X h. o m
www.molex.com
30
7.62mm (.300”)
Pitch MX150L™
Industrial Sealed
Panel Mount Plug
19436 Rear Mount Flange
Dual Row
Ordering Information
Features and Specifications
Electrical
Dielectric Withstanding Voltage:
2200V AC min
Insulation Resistance:
1000 Megohms min.
Voltage: 600v
Mechanical
Mating Force: 75N max
Unmating Force: 75N max
Physical
Housing: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Supports non-closed in panels
Field serviceable contact
removal system
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Reference Information
UL File No.: E152602
Designed in: Inches
Mates with: 19432
Use with: 19431
.931
23.64 Ref.
.861
21.88 Ref.
1.481
37.61 Ref.
1.951
49.54 Ref.
.912
23.15 Ref.
2.204
55.99 Ref.
.154
3.91 Ref.
2X Ø
.684
17.37 Ref.
2X .300
7.62 Ref.
1.318
33.48 Ref.
.317
8.05 Ref.
1.100
27.94
.193
4.90
2X Ø
.188
4.78
4X R Recommended Panel Mount
Opening, Maximum Panel
Thickness .080/2.03
1.480
37.59
1.040
26.42
.520
13.21
Catalog Drawing (For Reference only)
Circuits Wire Range (AWG)
Order No.
Without Gasket With Gasket Gasket
4
10-12 19436-0413 19436-0411
19436-0002
8 19436-0414 19436-0412
Note: Recommended Mounting Hardware: (2) #10 x .62/18.9 long, plastic thread cutting screws
Suggested Source: ITW Shakeproof BosScrew™ or equivalent
molexg Lb
www.molex.com
31
Product
19437 Right Angle Header
with Panel Gasket
Dual Row
Ordering Information
Features and Specifications
Electrical
Voltage: 600V AC
Current:
8 AWG — 40.0A
10 to 12 AWG — 30.0A
Dielectric Withstanding Voltage:
2200V AC min.
Insulation Resistance: 1000 Megohms
Physical
Housing: Glass-filled PBT, Black
Contact: Copper (Cu) Alloy
Plating: Tin (Sn)
Operating Temperature:
-40 to +125°C
Flammability: UL 94V-0
Features and Benefits
Environmentally sealed to IP67
Mates with existing MX150L receptacles
Molded silicone panel gasket included
Available in tin or gold plating
Supports 8-12 AWG receptacle
Tactile and audible mating feedback
Blind hole boss feature eliminates
leak path and reduces extra
sealing process during assembly
Mechanical
Mating Force: 75N max.
Unmating Force: 75N max.
Sealing: IEC 529 — IP67 standard
Durability: 100 cycles
Catalog Drawing (For Reference only)
PCB Header
Order No. Circuits Wire Range (AWG) Panel Gasket
19437-0029 4 8, 10 and 12 Ye s
.130 Ref.
3.30
1.606 Ref.
40.78
.300 Ref.
7.62
1.350 Ref.
34.30
1.50 Ref.
3.81
1.607 Ref.
40.81
.912 Ref.
23.15
.404 Ref.
10.27
0.31 Ref.
0.80
.150 Ref.
3.81
.300 Ref.
7.62
1.952 Ref.
49.58
.753 Ref.
19.13
.691 Ref.
17.55
.827 Ref.
21.00
1.481 Ref.
37.61
.154 Ref.
3.91
2X Ø
www.molex.com
32
7.62mm (.300”)
Pitch MX150L™
Industrial
Unused Cavity
Circuit Plug
19431 8, 10, 12 AWG
Ordering Information
Features and Specifications
Reference Information
Use With: 19433 and 19432
Physical
Material: Glass-Filled PBT
Operating Temperature:
-40 to +125°C
With the application of optional
circuit plugs, the MX150L system
supports the ability to implement
sealed blank cavities in both plug
and receptacle housings. The circuit
plugs occupy and fully seal the
unused cavity and can be extracted
and replaced with a standard male
blade or female receptacle terminal.
This feature provides the ability
to plan for possible future circuit
additions while main-taining the
sealing integrity of the mated pair.
1.47
37.3
Ref.
Catalog Drawing (For Reference only)
Housing Series Order No.
19433 19431-0013
19432 19431-0013
A
molexg
www.molex.com
33
Semi-Automatic
Bench Top Crimp
Press Tooling
FineAdjust™ Applicator
Manual Hand Crimp Tool
Ordering Information
Features and Specifications
applicator is in the press for fast and
easy setup
Compatible with the Molex TM-
2000™ Universal Press and most
industry standard presses, however,
it does not fit into Molex TM-40™/TM-
42™ press
Directly adapts to most automatic
wire processing machines
Quick set-up time; plus the crimp
height, track and feed adjustments
can be preset in applicator
Applicator designed to industry
standard mounting and shut height
135.80mm (5.346”)
FineAdjust available for most Molex
brand terminals
FINEADJUST
Features and Benefits
FineAdjust allows users to achieve
target with little effort by adjusting
on increments of 0.15mm (.0006”)
for conductor crimp height and
.063mm (.0025”) for insulation
height
Independent adjustment rings allow
users to quickly adjust the conductor
or insulation crimp height without
affecting each other
Quick tooling removal with the push
of a button for fast and easy tooling
change
Track adjustment for bellmouth and
cut-off tab is adjusted while the
MANUAL HAND CRIMP TOOL
Features and Benefits
Ergonomically designed soft handles
Precisely designed crimping profiles
with simple contact positioning
Terminal Series No. Terminal Type Tool Type Order No. Wire Gauge AWG (mm)
19417/19420 MX150L™ Male and Female FineAdjust Applicator 63900-8200 14-16 (2.00-1.30)
19417/19420 MX150L Male and Female Perishable Tool Kit 63865-6070 14-16 (2.00-1.30)
19417/19420 MX150L Male and Female T2 Terminator Die 63910-8200 14-16 (2.00-1.30)
19417 MX150L Male FineAdjust Applicator 63900-8300 18-22 (0.80-0.35)
19417 MX150L Male Perishable Tool Kit 63865-6170 18-22 (0.80-0.35)
19417 MX150L Male T2 Terminator Die 63910-8300 18-22 (0.80-0.35)
19420 MX150L Female FineAdjust Applicator 63900-8400 18-22 (0.80-0.35)
19420 MX150L Female Perishable Tool Kit 63865-6270 18-22 (0.80-0.35)
19420 MX150L Female T2 Terminator Die 63910-8400 18-22 (0.80-0.35)
19417/19420 MX150L Male and Female OEM PremiumGrade™ Hand Tool 63811-4400 14-22 (2.00-0.35)
19417/19420 MX150L Male and Female ServiceGrade™ Hand Tool 64016-0035 14-22 (2.00-0.35)
19434/19417/19420/19431 MX150L Male and Female Terminal Extraction Tool 63813-1500 8-22 (.237-0.35)
19431/19434 MX150L Male and Female FineAdjust Applicator 63895-8200 10-12 (3.94-4.45)
19431/19434 MX150L Male and Female Perishable Tool Kit 63832-5070 10-12 (3.94-4.45)
19431/19434 MX150L Male and Female OEM PremiumGrade Hand Tool 63811-5300 10-12 (3.94-4.45)
19431/19434 MX150L Male and Female FineAdjust Applicator 63832-5100 8 (.237)
19431/19434 MX150L Male and Female Perishable Tool Kit 63832-5170 8 (.237)
19431/19434 MX150L Male and Female OEM PremiumGrade Hand Tool 63811-5400 8 (.237)
19431/19434 MX150L Male and Female ServiceGrade Hand Tool 64016-0170 10-12 (3.94-4.45)
19431/19434 MX150L Male and Female ServiceGrade Hand Tool 64016-0170 8 (.237)
Easy handling due to outstanding
force ratio
This tool type reduces work related
injuries
X h. o m
www.molex.com
34
Terminal
Release
Service Hole
Service Tool
1) Return TPA to pre-lock position
Carefully insert a standard screw
driver into slot on top of TPA.
- Carefully pry TPA forward and
listen for audible click.
- TPA is now in pre-lock position.
Sealed Receptacle Assembly - Servicability
Installation
Terminal Installation
Sealed Blade Assembly - Servicability
2) Release terminal from connector
assembly
Insert and drive forward
extractor tool to release
terminal.
Pull terminal from
rear of connector.
Assure housing TPA is in pre-lock
position. Align polarization feature
on terminal with keyway in seal
cap. Insert terminal and push until
seated. Push receptacle TPA back to
locked position. Plug TPA will return
to locked position when mated with
receptacle housing.
90° Mis-oriented
Terminal
180° Mis-oriented
Terminal
Correctly
oriented
Terminal
Service Tool
Order No.
63813-1500
Terminal
release
Service Holes
Extraction
Tool
Polarization
feature
Screw Driver
Slot
2) Release terminal from connector
assembly
Insert and drive forward
extractor tool to release
terminal.
Pull terminal from rear of
connector.
Needle Nose
Pliers Service
Holes
1) Return TPA to pre-lock position
Use standard needle nose
pliers to return TPA to pre-lock
position.
Insert needle nose pliers into
service hole and carefully pull
TPA.
Listen for loud audible click.
TPA is now in pre-lock position.
www.molex.com
35
Mating/Unmating
Locking
Ramp
Plug
CPA (connector
position
assurance)
Locking
Latch
Receptacle
2. Press CPA
towards plug
to engage the
secondary lock.
2. Fully depress
locking latch
Locking latch
must be fully
depressed to
release the
locking ramp
on the plug
and allow the
connectors to
be separated!
To Mate:
To Unmate:
1. Pull back CPA
1. Firmly push
connectors
together
until you feel
them snap
together,
you should
hear a click.
This audible
and tactile
confirmation
ensures the
connectors
are properly
and fully
mated.
3. Pull connectors
apart
Locking latch shown
down, cannot unmate
connectors
Locking latch shown fully
depressed, latch releases
locking ramp
molex one can 3.0 ) a world of Innovation
©2014 MolexPrinted in USA/5k/KC/KC/2014.06Order No. 987650-2181 Rev. 2
Get more insights at: molex.com/product/mx150lindustrial.html

Products related to this Datasheet

CONN PIN 18-22AWG CRIMP TIN
Available Quantity: 32,000
Unit Price: 0.08957
CONN 16 WAY RCPT 16-14 MX150L
Available Quantity: 1,069
Unit Price: 12.15
CONN PLUG 6POS 14-16AWG DUAL
Available Quantity: 964
Unit Price: 6.5
CONN RCPT 12POS 14-16AWG
Available Quantity: 599
Unit Price: 10.65
CONN PLUG HSG 6POS 5.84MM
Available Quantity: 550
Unit Price: 4.57
CONN PLUG 12POS 14-16AWG
Available Quantity: 500
Unit Price: 10.65
CONN PLUG 6POS 18-22AWG DUAL
Available Quantity: 366
Unit Price: 6.63
CONN PLUG HSG 12POS 5.84MM
Available Quantity: 224
Unit Price: 6.27
CONN RECEPT 6POS 14-16AWG DUAL
Available Quantity: 156
Unit Price: 6.5
CONN 12 WAY RCPT 16-14 MX150L
Available Quantity: 37
Unit Price: 11.01
CONN RECEPT 4POS 14-16AWG DUAL
Available Quantity: 0
Unit Price: 4.65
CONN RECEPT 8POS 18-22AWG DUAL
Available Quantity: 0
Unit Price: 7.84
CONN RECEPT 8POS 14-16AWG DUAL
Available Quantity: 0
Unit Price: 7.84
CONN RECEPT 10POS 18-22AWG DUAL
Available Quantity: 0
Unit Price: 9.23
CONN PLUG 2POS 18-22AWG SINGLE
Available Quantity: 0
Unit Price: 3.57
CONN PLUG 2POS 14-16AWG SINGLE
Available Quantity: 0
Unit Price: 3.57
CONN PLUG 4POS 14-16AWG DUAL
Available Quantity: 0
Unit Price: 4.72
CONN PLUG 8POS 14-16AWG DUAL
Available Quantity: 0
Unit Price: 7.56
CONN PLUG 10POS 18-22AWG DUAL
Available Quantity: 0
Unit Price: 9.08
CONN HEADER R/A 4POS 5.84MM
Available Quantity: 0
Unit Price: 6.63
KIT CONN MX150L SERIES
Available Quantity: 0
Unit Price: 0
KIT CONN MX150L PANEL MNT
Available Quantity: 0
Unit Price: 100.32
CONN RCPT 8POS 18-22AWG
Available Quantity: 0
Unit Price: 7.96
CONN RCPT 4POS 18-22AWG
Available Quantity: 0
Unit Price: 4.96
CONN RCPT 6POS 18-22AWG
Available Quantity: 0
Unit Price: 6.75
CONN RCPT 12POS 18-22AWG
Available Quantity: 0
Unit Price: 10.65
CONN 10 WAY RCPT 16-14 MX150L
Available Quantity: 0
Unit Price: 9.23
CONN PLUG HSG 8POS 5.84MM
Available Quantity: 0
Unit Price: 4.78
CONN PLUG HSG 10POS 5.84MM
Available Quantity: 0
Unit Price: 4.94
CONN RCPT HSG 12POS 5.84MM
Available Quantity: 0
Unit Price: 4.3566