17PM-K Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
’NMB-MAT WPM-XXXX (42“ LE') Muael Lengm UNIT mm WPM-XDXX 34 17PM—XBXX 40 17PM—X4XX 48 17 14 MM 0 ‘ c. N o W, W, ¢ « a: " i ‘2 \ to z 4-M3 x o. 5 N DEPTH 4mm 42 (152243 05 N MB" Aimmww 711 UL1007 mm 2 E 3 9‘5 3 2 15:0 25 mm on? f 3 .n‘ “’ :5 ° 6 ., 41 m 3 f; 2 15“ is 201° 5 L MAX 15“
NMB Technologies Corporation - Motor Group - Phone: 847-981-5190 - e-mail: motors@nmbtc.com
Standard Hybrid Step Motors
17PM-K
NMB“ ‘ A Em [Am/1m ’NMB MAT Munel Mo : 11rM4
NMB Technologies Corporation - Motor Group - Phone: 847-981-5190 - e-mail: motors@nmbtc.com
17PM-K
Motor Size Step Angle Rated
Current Resistance Holding
Torque Mass
[mm] [deg] [A] [Ohms] [mNm] [g]
Part Number
17PM-K053-00VS/99VS  42 ~ 34 1.8 0.85 4.2 170 200
17PM-K845-00VS/99VS  42 ~ 40 1.8 1.2 2.9 270 300
17PM-K858-00VS/99VS  42 ~ 40 1.8 0.75 7.4 270 300
17PM-K444-00VS/99VS  42 ~ 48 1.8 1.2 3.3 340 350
17PM-K455-00VS/99VS  42 ~ 4 8 1.8 0.8 7.3 340 350

Products related to this Datasheet

STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 12
Unit Price: 49.18
STEP MOTOR HYBRID DUAL SHAFT 24V
Available Quantity: 9
Unit Price: 52.11
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 9
Unit Price: 49.56
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 1
Unit Price: 55.65
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 48.331
STEP MOTOR HYBRID DUAL SHAFT 24V
Available Quantity: 0
Unit Price: 51.159
STEP MOTOR HYBRID DUAL SHAFT 24V
Available Quantity: 0
Unit Price: 51.159
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 54.269
STEP MOTOR HYBRID DUAL SHAFT 24V
Available Quantity: 0
Unit Price: 57.097
STEP MOTOR HYBRID DUAL SHAFT 24V
Available Quantity: 0
Unit Price: 59.14