0533750210 Datasheet by Molex

View All Related Products | Download PDF Datasheet
In 9 a e 5 L T 3 z I NOTES m IwQI-EII; PH. 520.3 A “- APPLIE: V LY TO E\EN NO.CKT.SIZES. 2. 5‘0- ‘(/:~§:t2€Ié> z Iig" 2 mam: Jix’ (b7; . UIIIIIITIIEI MLTES I TH 3T 3 SERIES. IPITCHI $.$,$,$. @EE§%I / CIRCUIT NO.‘ %T RCUIT NO.‘ /2\ SELALOIZHT ZMGWH II 7‘3’®. aflzgéfimvaéo KINK FOPM MORE THLN 2 CURCUIT: 7 PINS LT BOTH ENDS LPE KINK FQPMED TO (5), THE OTHEF‘ PINS ARE I<>< formed="" to="" (i3).="" 4.="" mué="" t:="" *fi‘ifi“="" 2%..="" w="" ll»t="" t="" 3:="" el="" iihite="" 3:§_yell0"="" 5w="" um="" wefet="" 8/="" these="" ”/74="" toh‘tijie="" tfiiix="" ’="" ubhiiijei="" 7="" pim="" thothlp="" ef‘onze="" 7:="" dmde‘s="" ti\="" ’nmjv="" ei="" ‘/i‘\im\,m="" m="" m="" mei—t="" h="" zfiflfigfi="" h="" l="" inclieof="" m="" m="" m="" c="" b="" a="" 335..“="" tijleezihfg=""> DTVENSISV’T'LE ans mm m: _ _ IINLEiS QFETIEIE‘I‘I MM ONLY Em METRIC N mm iv 75', g fl ~ II’J EH Hz K TI] :: I 2.5 W/B CONN WAFER ASSY 2 E :3 En Wm ’; Wm WITH KINK ‘ II] ' Tu < ‘="" n2:="" h="" hhh’i‘jfitu="" is="" -lead="" free—="" 8="" 3="" ,ep="" warm="" w="" e="" z="" 50="" if”?="" v'=""><..ima is,="" mqifi="" m="" -="" c;="" akellar="" :3="" °="" mm="" no="" moms-q="" \d.="" mg="" m="" e="" 2="" 7raft="" where="" apii="" a,="" see="" table="" 807533757001="" i="" :f="" 2="" '1="" ‘1=""> “WT 7 ' €75 THIS DRAWING [UNTATNS INFORMATION THAT Is PROPRIETARY To MOLEX {4 MTHN VV‘VE ,LXEINEURPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSIDN 0b,! ,A3,J,ME,S fievrgm§omovzs 9 5 6 5 4 ‘ 3 I 1 ‘
10 9 a 7 e 5 A 3 z 1 LOCK CONFIGU ION maww new» 1') 14 13 U’wifl 42M 12 1, 1:1 u 8 7 u 5 4 a 570m ’ “ram 7 new inn" Hm Emmy“ mu HLUE : VELL’iw wwg rm THM PACKAGE 1 ‘ ‘/ODEL NC. , mx ‘:EV\EuAL TC ENA , mvgwswms YALE saw”: u MHLE ‘LNLEiS QFEJF‘E MM ONLY A:1 METR‘C JETM‘N nRAwiv mg mg «yr-ugh +\”Z K m I: , 2.5 W/B CONN WAFER ASSY ; 3 En “WU ,2 WWW waH K‘NK 1k] ' 122‘ < ‘="" :22:="" h="" hm="" mm="" 1;”="" -lead="" free—="" 3="" 3,92="" war="" n="" fv="" -="" e="" z="" 50="" i="" f="" v'="" fuk,="" w="" 13="" mfllfi="" m="" c;="" akellar="" :3="" °="" my="" lng="" darwin="" \n.="" mm»="" e="" 2="" 7raft="" where="" afiucmle="" see="" table="" 507533757001="" 2="" cf="" ;="" dc="" ‘1=""> ’ LST SEW" V\ :“75 THIS DRAW‘NG [UNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX {4 ‘MTHN VV‘VE '7 ,LXEINEURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN ObJrumE,A3,J,ME,S 9 5 7 6 5 4 ‘ 3 I 2 ‘ Rev G 2012/01/25

Products related to this Datasheet

CONN HEADER VERT 2POS 2.5MM
Available Quantity: 0
Unit Price: 0.4