ODD-15W Datasheet by Opto Diode Corp

Electra-Optical Characteristics at 25°C Parameters Test Cond ns Typ Max Active Area 6.27 mm x 2.52 mm 15.8 mm2 Responsivity @ 632 nm 0.35 0.4 ANV Dark Current, ldr VR =10 V 4 10 nA Reverse Breakdown Voltage, VR IR = 10 A 25 60 Volts Capacitance, C VR = 10 V 30 pF Rise Time VR = 10 V 20 nsec Series Resistance VI = 1 V 35 100 Ohms Thermal Parameters Parameters Storage and Operating Temperature Range -55"C to 100%: Maximum Junction Temperature 100“C Lead Soldering Temperature‘ 260°C ‘1/16'from case for 10 seconds. Revlslon Mav
An ITW Company
From Deep UV to Mid-IR
Revision May 25, 2018 Page 1 of 3
Photodiode 15 mm2
ODD-15W
FEATURES
TO-5 Hermetic Package
Optimized Die Size for Maximum Signal
Low Capacitance
Electro-Optical Characteristics at 25°C
Parameters
Test Conditions
Max
Units
Active Area
6.27 mm x 2.52 mm
mm2
Responsivity
@ 632 nm
A/W
Dark Current, Idr
VR = 10 V
10
nA
Reverse Breakdown Voltage, VR
IR = 10 A
Volts
Capacitance, C
VR = 10 V
pF
Rise Time
VR = 10 V
nsec
Series Resistance
Vf = 1 V
100
Ohms
Thermal Parameters
Parameters
Units
Storage and Operating Temperature Range
-55°C to 100°C
Maximum Junction Temperature
100°C
Lead Soldering Temperature1
260°C
1 1/16" from case for 10 seconds.
@PTD DIODE Capacitance vs Bias Voltage Rev Ion Mav
An ITW Company
From Deep UV to Mid-IR
Revision May 25, 2018 Page 2 of 3
Photodiode 15 mm2
ODD-15W
Capacitance vs Bias Voltage
Typical Spectral Response
Dark Current vs Voltage
BIAS VOLTAGE (V)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
02468101214161820
RELATIVE CAPACITANCE
WAVELENGTH (nm)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
400300 700600500 800 900 1000 1100
RESPONSIVITY
0.0
0.5
1.0
1.5
2.0
2.5
3.0
051015202530354045505560
REVERSE VOLTAGE (Vr)
RELATIVE DARK CURRENT (ld)
@PTO DIODE GLASS CATHDDE i012 HIGH .353 MAX. .370 .157 ~‘59 —— .100 H— ‘323 .256 ‘327 .264 l6 .025 ANODE Dimensions are in inch [metric] units. Specxficatmns are suhject to change wilhout prior notice. 1260 Caiie Suene‘ Camanuo Caiworma 93012 Phune MEGS-199.0335 i Fax,+1805. .3103 i saiesiljopiodmdecum i www.0piodimdemm Revision Mav P 2018
An ITW Company
From Deep UV to Mid-IR
Revision May 25, 2018 Page 3 of 3
Photodiode 15 mm2
ODD-15W
Package Information
Dimensions are in inch [metric] units.
1260 Calle Suerte, Camarillo, California 93012
Phone: +1 805.499.0335 | Fax: +1 805.499.8108 | sales@optodiode.com | www.optodiode.com
Specifications are subject to change without prior notice.