1422 FM Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
A" MMUMCI'IRING.
8/28/2019 Type 12 Mild Steel Two Door Floormount Enclosure (1422 FM Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/industrial/1422fm 1/2
Additional Inner Panels Door Stop Kit
Enclosure Stabilizers Floor Stand Kit
Top Hat Cable Modules Window Kits
Type 12 Mild Steel Two Door Floormount Enclosure 1422 FM Series
Continuous Hinge Door with Handle
Application
Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments.
Provides a degree of protection from falling dirt, dust, oil and water.
Standards
UL 508A Type 12
CSA Type 12
Complies with
NEMA Type 12
IEC 60529, IP54
Construction
Enclosures are formed steel - 14 gauge (54" high), 12 gauge (60" high), or combination
10/12 gauge (72" high).
Smooth, continuously welded seams without knockouts, cutouts or holes.
Body stiffeners are provided in enclosures for extra rigidity.
Heavy duty lifting eyebolts are provided with reinforced support angles.
12" floor stands are welded to the enclosure. (w/ feet Part No.).
Welded brackets provide for enclosure mounting (w/o feet Part No.).
Gasketed overlapping doors eliminate the need for a center post.
Continuously hinged doors may be removed by pulling the hinge pin.
Doors are secured with a three point latch and operated with a key locking, padlockable
handle.
Latch rods are equipped with rollers for easier door closing.
Oil resistant gaskets are permanently secured.
A removable 10 gauge inner panel is included in enclosures 60" and larger. Smaller sizes
include a 12 gauge inner panel.
Provision for light kit mounting.
Panel supports are provided in enclosures 60" and larger for easy panel installation.
Collar studs are provided for mounting inner panels.
A grounding stud is provided in the enclosure for each door and a bonding stud is pro
vided on the door.
A literature pocket is provided for the inside of the door.
Finish
Cover and enclosure are phosphatized and finished in recoatable smooth ANSI 61 gray
powder coating.
Removable inner panel is finished in white powder coating.
Accessories
Quality Products. Service Excellence.
New and improved PDF part drawing files with more detail now available. Click part number in table below to access PDF, DXF, and STEP files. Dara subject :0 change when: not/cs
8/28/2019 Type 12 Mild Steel Two Door Floormount Enclosure (1422 FM Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/industrial/1422fm 2/2
Climate Control Lighting
General Accessories
Data subject to change without notice
with Feet w/o Feet Enclosure Panel
Part No. Part No. H W D H W
1422A8F 1422A8 54.13 42.06 8.69 50.00 38.00
1422B8F 1422B8 60.13 48.06 8.69 56.00 44.00
1422B10F 1422B10 60.13 48.06 10.69 56.00 44.00
1422D10F 1422D10 60.13 60.06 10.69 56.00 56.00
1422E10F 1422E10 72.13 60.06 10.69 68.00 56.00
1422F10F 1422F10 72.13 72.06 10.69 68.00 38.00
1422B12F 1422B12 60.13 48.06 12.69 56.00 44.00
1422D12F 1422D12 60.13 60.06 12.69 56.00 56.00
1422E12F 1422E12 72.13 60.06 12.69 68.00 56.00
1422F12F 1422F12 72.13 72.06 12.69 68.00 68.00
1422B16F 1422B16 60.13 48.06 16.69 56.00 44.00
1422D16F 1422D16 60.13 60.06 16.69 56.00 56.00
1422E16F 1422E16 72.13 60.06 16.69 68.00 56.00
1422F16F 1422F16 72.13 72.06 16.69 68.00 68.00
1422B20F 1422B20 60.13 48.06 20.69 56.00 44.00
1422E20F 1422E20 72.13 60.06 20.69 68.00 56.00
1422F20F 1422F20 72.13 72.06 20.69 68.00 68.00
1422B24F 1422B24 60.13 48.06 24.69 56.00 44.00
1422D24F 1422D24 60.13 60.06 24.69 56.00 56.00
1422E24F 1422E24 72.13 60.06 24.69 68.00 56.00
1422F24F 1422F24 72.13 72.06 24.69 68.00 68.00
© 2019. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

CABINET STEEL 24.7X72.1X72.1 GR
Available Quantity: 0
Unit Price: 3852.56
CABINET STEEL 20.7X72.1X72.1 GR
Available Quantity: 0
Unit Price: 3692.4
CABINET STEEL 20.7X72.1X72.1 GR
Available Quantity: 0
Unit Price: 3764.73
CABINET STEEL 20.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2522.73
CABINET STEEL 16.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3513.92
CABINET STEEL 16.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3447.65
CABINET STEEL 12.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3291.05
CABINET STEEL 20.7X60.1X72.1 GR
Available Quantity: 0
Unit Price: 3353.39
CABINET STEEL 24.7X60.1X72.1 GR
Available Quantity: 0
Unit Price: 3500.22
CABINET STEEL 10.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3348.83
CABINET STEEL 10.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3285.67
CABINET STEEL 12.7X72.1X72.1 GRY
Available Quantity: 0
Unit Price: 3355.21
CABINET STEEL 10.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2584.34
CABINET STEEL 12.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2539.46
CABINET STEEL 12.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2588.89
CABINET STEEL 8.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2212.95
CABINET STEEL 12.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 2922.12
CABINET STEEL 10.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 2919.76
CABINET STEEL 10.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 2976.71
CABINET STEEL 16.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 3065.03
CABINET STEEL 12.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 2979.44
CABINET STEEL 24.7X60.1X60.1 GR
Available Quantity: 0
Unit Price: 2990.83
CABINET STEEL 16.7X60.1X72.1 GRY
Available Quantity: 0
Unit Price: 3124.46
CABINET STEEL 24.7X60.1X60.1 GR
Available Quantity: 0
Unit Price: 3049.49
CABINET STEEL 16.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2666.29
CABINET STEEL 16.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2719.32
CABINET STEEL 24.7X60.1X72.1 GR
Available Quantity: 0
Unit Price: 3432.42
CABINET STEEL 8.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2169.62
CABINET STEEL 24.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2641.24
CABINET STEEL 24.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2693.6
CABINET STEEL 10.7X60.1X60.1 GRY
Available Quantity: 0
Unit Price: 2534.71
CABINET STEEL 8.7X42.1X54.1 GR
Available Quantity: 0
Unit Price: 1641.26
CABINET STEEL 12.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2233.97
CABINET STEEL 12.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2278.61
CABINET STEEL 10.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2219.32
CABINET STEEL 10.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2176.19
CABINET STEEL 8.7X42.1X54.1 GR
Available Quantity: 0
Unit Price: 1595.97
CABINET STEEL 20.7X48.1X60.1 GR
Available Quantity: 0
Unit Price: 2573.2
CABINET STEEL 16.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2392.63
CABINET STEEL 24.7X72.1X72.1 GR
Available Quantity: 0
Unit Price: 3927.08
CABINET STEEL 16.7X48.1X60.1 GRY
Available Quantity: 0
Unit Price: 2346.47
CABINET STEEL 20.7X60.1X72.1 GR
Available Quantity: 0
Unit Price: 3288.31