1418 Series 316 Stainless Steel Freestanding Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HMO") MMUMCTIRING. fiv—-—I~I-l
4/10/2021 Type 4X Stainless Steel Freestanding Enclosure (1418 N4 FS SS Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/stainless/1418n4fsss 1/2
Inner Panels Panel Rails
Swing Out Frames Door Stop Kit
Drip Shield Kit Door Clamping Hardware
Climate Control Window Kits
Lighting General Accessories
Type 4X Stainless Steel Freestanding Enclosure 1418 N4 FS SS Series
Continuous Hinge Door with Clamps
Application
Designed to house electrical, electronic, hydraulic or pneumatic controls with provision for
panel mount ing or rack mounting of equipment.
Provides protection where equipment may be hosed down or otherwise be very wet, or in
specific applications where corrosion is a serious problem.
A variety of inner panels, rack mounting rails and swing out frames are available to
provide flexibility in mounting arrangements.
Standards
UL 508A Type 3R, 4, 4X and 12
CSA Type 3R, 4, 4X and 12
Complies with
NEMA Type 3R, 4, 4X, 12 and 13
IEC 60529, IP66
Construction
Formed 12 gauge 304 or 316 stainless steel.
Smooth, continuously welded seams without knockouts, cutouts or holes.
Heavy duty stainless steel lifting eyebolts are provided with reinforcing support angles.
Doors are supported with heavy gauge continuous hinges.
Doors are secured with heavy duty stainless steel clamps.
Seamless poured-in place gasket.
Mounting channels are welded on the inside of the enclosure for mounting of optional
inner panels or rack equipment rails.
A grounding stud is provided in the enclosure and a bonding stud is provided on the door.
Finish
Cover and enclosure are natural stainless steel with a smooth brushed finish.
Optional inner panels are finished in white powder paint.
Accessories
304 S.S. 316 S.S. Enclosure Optional Full Size
Part No. Part No. H W D Inner Panel
1418N4SSW18 1418N4S16W18 72.06 25.06 18.06 72WFW
1418N4SSX24 1418N4S16X24 72.06 31.06 24.06 72XFW
1418N4SSY24 1418N4S16Y24 72.06 37.06 24.06 72YFW
Quality Products. Service Excellence.
Data sub/em u: change Without notice
4/10/2021 Type 4X Stainless Steel Freestanding Enclosure (1418 N4 FS SS Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/stainless/1418n4fsss 2/2
Data subject to change without notice
Alternative inner panel options also available.
© 2021. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

CABINET ST STEEL 24.1X37.1X72.1
Available Quantity: 0
Unit Price: 6709.04
CABINET ST STEEL 24.1X31.1X72.1
Available Quantity: 0
Unit Price: 6151.08
CABINET ST STEEL 18.1X25.1X72.1
Available Quantity: 0
Unit Price: 5028.06
CABINET S STEEL NATURAL
Available Quantity: 0
Unit Price: 6569.25
CABINET ST STEEL 24.1X37.1X72.1
Available Quantity: 0
Unit Price: 8766.53
CABINET S STEEL NATURAL
Available Quantity: 0
Unit Price: 8031.32