2363929 Drawing Datasheet

w (w \gzm'mwmwwnlumkwm 236392973 OW ‘E II P:VISIONS v LW stkun ur; MN Am) ‘—\ ECEiHrIOAbM DaJAZCZI (I) II} & MATERIALS AND FINISH: TECEPTACLE: SEE IE PIN IUEIEI ALULINIM ALUMINLM ’LOCNNLT ZINC ALLOY 2, MIST COMPLY WITH DIRECTIVE 2032/95IEC IIOHSI a: 3: II 9 36 5 Q54 53\ \y 2I.0 I 74,0 I4,3 Q T\\\\\\X§ mum T’??T369I’8 ROTATAT‘LE IIIMMING HECEPTACLE, I' POSITION I’P363979’3 T’22T3627’7 RCTATAELE DIMMING RECEPTACLE, 5 POSITICV I’E363929’2 T’22T352"9 PCTATAELE DIMMING RECEPTACLE, 3 POSITIOV T’2363929’T 22T3362’4 DIMMINC RECEPTACLE, T POSITION 2363929’3 22T3362’3 DIMMINC PECEPTACLE, 5 POSITION 2363929’2 6*22I3362’I DIMIVIING RECEPTAICLE, 3 POSITION 2363929’I REFETEA‘CE HECEFTACLE T’I'N )ESCHIPTI(>\ JART V0 THIS nuwwc Is A CONTROLLED DOCJL’ENT "”3 DAILY IIriT 0T9 .- TE COMIC’TIIIIT WNW m'PJSI’IiLC{SHINIIEEEI RSSIOLLERW‘TZW W - TE Y WII ' BTACKETED ASSEMBLV, ”Hi i’ "mm 5“ E\ IUIIAN‘CE \ RECEI: HLE {$9 I S2 :STI Iasrazase , 3 VIC 1 APPLICATIZN SPEC AAPILf 1 i“ ‘ 147571 15 s [L cw, Lou, mwwu \o “smug w mm“ mm war , A) 30770 I/Cmygmggg , & CJSTCMR DRAW N6 “M 3 4 W5 I <7“ w="" a="" iajive="" mm="" (i="" p="">
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
C
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
CUSTOMER DRAWING
2363929
C.DAILY 11OCT2019
MOSTOLLER11OCT2019
--
3:4 1 1 A
108-32059
114-32115
-
-
mm
-
0.2
0.13
BRACKETED ASSEMBLY,
ENDURANCE N RECEPTACLE
-
-
2019
00779
TE Connectivity. All Rights Reserved.
-
AECR-21-104569
08JUN2021
CD CD
68.3
139.7
REF
275.0 4.0
3.2
38.1
76.2
50.8
REF
65.0
36.3
74.0
11.9
14.3
21.0
22.35
PART NO.DESCRIPTIONREFERENCE RECEPTACLE P/N
2363929-1DIMMING RECEPTACLE, 3 POSITION6-2213362-1
2363929-2DIMMING RECEPTACLE, 5 POSITION2213362-3
2363929-3DIMMING RECEPTACLE, 7 POSITION2213362-4
1-2363929-1ROTATABLE DIMMING RECEPTACLE, 3 POSITION1-2213627-9
1-2363929-2ROTATABLE DIMMING RECEPTACLE, 5 POSITION1-2213627-7
1-2363929-3ROTATABLE DIMMING RECEPTACLE, 7 POSITION1-2213627-8
2363929-3 SHOWN MATERIALS AND FINISH:
-DIMMING RECEPTACLE: SEE TE P/N
-GASKET: RUBBER
-BRACKET: ALUMINUM
-HOUSING: ALUMINUM
-LOCKNUT: ZINC ALLOY
2. MUST COMPLY WITH DIRECTIVE 2002/95/EC (ROHS)
1