_ Electronic Enclaauraa -L.III:K an Image :0 Show :00“: 3D model options: bll 1hreaded inse have In be a \
4.88
W
6.88
L
2.50
H
http://www.serpac.com/Accessories/CircuitBoard/drawings/X73_CB.pdf
http://www.serpac.com/Accessories/CircuitBoard/drawings/379-479-cbg.pdf
BOTTOM:
273R
Ph. (626) 331-0517 Fx. (626) 331-8584 serpac.com
2009 Wright Ave. La Verne, CA 91750
8/05/10
(1 of 2)ALL DIMENSIONS ARE ± .010"
(3D exploded)
Notes: Enclosure weight .51 lbs / 233 gm
1) Enclosure meets or exceeds IP40 and NEMA 1
2) Circuit Board drawings can be download at:
TOP:
3) All components are RoHS Compliant.
3D model options:
a) Zoom in & out with center wheel.
b) Pause at any moment to view and or print views.
c) Change the views to ortho and section views if needed from the Views pull down menu.
d) Explore options included in the tool bar like: Views, Transparency of model, Lighting type, etc.
-Click on image to show toolbar. Use to Play/Pause Animation.
-Left click and drag on image to move 3D model.
Threaded inserts only
have to be assembled
the first time.
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
7-3R TOP PART
NO. DESCRIPTION
27 BOTTOM 50 Non-skid F eet
1025 Battery Cover 379 Prototype grid board (bottom)
6019 4-40 Screws (6) 479 Prototype clad board (bottom)
6102 Threaded Inserts (6)
Elactronic Enclaauraa SECTION A-
.97
2.72
ALL DIMENSIONS ARE ± .010"
273R
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
2009 Wright Ave. La Verne, CA 91750
(2 of 2)
8/05/10
(user print)
SECTION A-A
SCALE 1 : 2.1
16 plc's
.26 typ.
.31
.10
typ.
#4 screw
typ. for
.09
typ..32
6 plc's
1.18
16 plc's
typ.
5.59
.26 typ.
6 plc's
http://www.serpac.com/Accessories/CircuitBoard/drawings/X73_CB.pdf
http://www.serpac.com/Accessories/CircuitBoard/drawings/379-479-cbg.pdf
BOTTOM:
Notes: Enclosure weight .51 lbs / 233 gm
1) Enclosure meets or exceeds IP40 and NEMA 1
2) Circuit Board drawings can be download at:
TOP:
3) All components are RoHS Compliant.
4.88
6.88
.63
2.25
4.12
A
A
.70
2.50
.02
BOTTOM
TOP
X .02.04
deep
2.20
4.00
Insert Area
.25
6 plc's
2.00
Insert Area
4.12
.50
6.12
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
7-3R TOP PART
NO. DESCRIPTION
27 BOTTOM 50 Non-skid Feet
1025 Battery Cover 379 Prototype grid board (bottom)
6019 4-40 Screws (6) 479 Prototype clad board (bottom)
6102 Threaded Inserts (6)

Products related to this Datasheet

BOX ABS ALMOND 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 23.35
BOX ABS BLACK 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 23.35
BOX ABS GRAY 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 23.35