ODA-6WB-100M Datasheet by Opto Diode Corp

Electra-Optical Characteristics at 23°C Parameters M n Typ Max Un s Dark Offset 1.2 :2 mV Dark Offset Norse BW = 0’1 to 1000 kHz 198 250 “V rms V5 15 V Sensitivity 20 28 V/uW A = 50 nm Vs = 15 V Fre uenc Res onse db 500 1000 Hz 11 y p (—3 ) A = 940 nm NEP A = 940 nm 0.08 pWNHZ Tmnsimpedance Gain 100 M0 Supply Current 850 950 “A Absolute Ratings Parameters Voltage Supply Range +V to —V' 5 to 15 V Power Dissipation 15 mW Storage and Operating Temperature —25 to +100”C Soldering Temperature (1/16” from case for 3 seconds max) +260°C ‘Vaitage supply across the device requires a minimum of 5 v to a maximum or 15 v irom +v to —v. “£2019
An ITW Company
From Deep UV to Mid-IR
Revision Juli 2, 2019 Page 1 of 2
Blue/Green Enhanced 6 mm2
Photodiode-Preamplifier
ODA-6WB-100M
FEATURES
Large Active Area
Low Noise
High Sensitivity
Custom Gains Available
Hermetically Sealed TO-39
Blue Enhanced Detector
Electro-Optical Characteristics at 23°C
Parameters
Test Conditions
Max
Units
Dark Offset
Vs = ±5 V
±2
mV
Dark Offset Noise
Vs = ±5
BW = 0.1 to 1000 kHz
250
µV rms
Sensitivity
Vs = ±5 V
λ = 450 nm
V/µW
Frequency Response (3 db)
Vs = ±5 V
λ = 940 nm
Hz
NEP
λ = 940 nm
pW/√Hz
Transimpedance Gain
M
Supply Current
950
µA
Absolute Ratings
Parameters
Units
Voltage Supply Range +V to V*
5 to 15 V
Power Dissipation
15 mW
Storage and Operating Temperature
25 to +100°C
Soldering Temperature (1/16" from case for 3 seconds max)
+260°C
*Voltage supply across the device requires a minimum of 5 V to a maximum of 15 V from +V to V.
@PTO DIODE p Typical Spectral Response Package Information Dimensions are in inch [metric] units. Spemficamns are subject to change wiihout prior notice. 1260 Caiie Suene‘ Camanuo. Gamma 93012 Phune +1205.499.0335 i Fax,“ 205.499.3102 i saies@opiodmdecum i www.0piodmdemm Revusmn Juli 2‘ 2019 Page 2 cl 2
An ITW Company
From Deep UV to Mid-IR
Revision Juli 2, 2019 Page 2 of 2
Blue/Green Enhanced 6 mm2
Photodiode-Preamplifier
ODA-6WB-100M
Package Information
Dimensions are in inch [metric] units.
Typical Spectral Response
WAVELENGTH (nm)
RESPONSIVITY (V/mW)
10
30
40
50
60
70
300200
0
400 500 600 700 800 900 1000 1100 1200
Vout
CASE
.031
.078
.085
.028
.163
.050 MIN
.035
GND –V
+V
(.200 PIN CTRS)
(.325)
(.012 MAX)
SHOWN WITH CAP REMOVED FOR CLARITY
.370
.358
.016
.019
R1
C1
+V
V OUT
0.1 ufd
0.1 ufd
– V
D1
12
4
3
IN
IN +
U1
1260 Calle Suerte, Camarillo, California 93012
Phone: +1 805.499.0335 | Fax: +1 805.499.8108 | sales@optodiode.com | www.optodiode.com
Specifications are subject to change without prior notice.