OD-624L Datasheet by Opto Diode Corp

@PTD DIODE Electra-Optical Characteristics at 25 “C rameters Test Cond ns Typ Max Total Power Output, Pu IF = 350 mA 80 170 mW Peak Emission Wavelength, Al: I; = 350 mA 635 nm Spectral Bandwidth at 50 “/0, AA IF = 350 mA 20 nm Dominant Wavelength, Ad IF = 350 mA 624 nm Hall Intensity Beam Angle, 9 IF = 350 mA 7 Deg Forward Voltage, VF IF = 350 mA 2.3 3.0 V Reverse Breakdown Voltage, Va IR = 5 uA 10 V Absolute Maximum Ratings at 25°C Continuous Forward Current 500 mA Reverse Voltage 10 V Lead Soldering Temperature (1/16" lrom case lor 10 sec) 2600 Thermal Parameters Storage and Operating Temperature Range -55"C to 100°C Maximum Junction Temperature 115°C Thermal Resistance, RTHJA‘ 150“C/W Typical Thermal Resistance, Rum2 60°CNV Typical ‘Heat transler minimized by measuring m sun air wnn minimum heal conducting through leads 1A" Clrculatlng at a rapid rate to keep case temperature at 25°C Revision Aprii 16, 2019 Page 1 at :i
An ITW Company
From Deep UV to Mid-IR
Revision April 16, 2019 Page 1 of 3
High Output Red LED
OD-624L
FEATURES
Narrow Beam Angle
Convenient TO-39 Package with Leads
Hermetic Package
Electro-Optical Characteristics at 25 °C
Parameters
Test Conditions
Max
Units
Total Power Output, Po
IF = 350 mA
mW
Peak Emission Wavelength, λP
IF = 350 mA
nm
Spectral Bandwidth at 50 %, Δλ
IF = 350 mA
nm
Dominant Wavelength, λd
IF = 350 mA
nm
Half Intensity Beam Angle, θ
IF = 350 mA
Deg
Forward Voltage, VF
IF = 350 mA
3.0
V
Reverse Breakdown Voltage, VR
IR = 5 µA
V
Parameters
Units
Continuous Forward Current
500 mA
Reverse Voltage
10 V
Lead Soldering Temperature (1/16" from case for 10 sec)
260°C
Thermal Parameters
Parameters
Units
Storage and Operating Temperature Range
-55°C to 100°C
Maximum Junction Temperature
115°C
Thermal Resistance, RTHJA1
150°C/W Typical
Thermal Resistance, RTHJA2
60°C/W Typical
1 Heat transfer minimized by measuring in still air with minimum heat conducting through leads.
2 Air circulating at a rapid rate to keep case temperature at 25°C.
Absolute Maximum Ratings at 25°C
@PTD DIODE Spectral Output
An ITW Company
From Deep UV to Mid-IR
Revision April 16, 2019 Page 2 of 3
High Output Red LED
OD-624L
Maximum Rated Thermal Derating Curve
Typical Radiation Pattern
-25 -20 -15 -10 -5 0 5 10 15 20 25
0
20
40
60
80
100
BEAM ANGLE θ(deg)
RELATIVE POWER OUTPUT (%)
IFINITE
HEAT SINK
NO
HEAT SINK
AMBIENT TEMPERATURE (° C)
0
200
400
600
800
1000
1200
25 50 75 100
POWER DISSAPATION (m/W)
Spectral Output
WAVELENGTH (NM)
0
20
40
60
80
70
50
30
10
90
100
600 610 620 640630 650 660 670 680 690 700
RELATIVE OUTPUT (%)
k 51: MW _L , 0.8T moo m; cATHunE (N) < 030="" pm="" 111="" {'="" r,="" n/c="" node="" p="" pm="" as="" sw="" ,2(="" )="" normal="" view="" dimensions="" are="" nominal="" values="" in="" inches="" unless="" otherwise="" specified.="" specificatmns="" are="" suhject="" to="" change="" wilhout="" prior="" notice.="" phune="" +1="" 505.499.0335="" revision="" aphi="" 16‘="" 2019="" 1260="" caiie="" suenei="" camaniio="" camorma="" 93012="" fax,="" +1="" 805.400.3108="" i="" saiesill‘opiodmde="" cum="" i="" www.cpiodiude="" mm="">
An ITW Company
From Deep UV to Mid-IR
Revision April 16, 2019 Page 3 of 3
High Output Red LED
OD-624L
Package Information
Dimensions are nominal values in inches unless otherwise specified.
1260 Calle Suerte, Camarillo, California 93012
Phone: +1 805.499.0335 | Fax: +1 805.499.8108 | sales@optodiode.com | www.optodiode.com
Specifications are subject to change without prior notice.