XCVG11D Datasheet by SunLED

Part Number: XCVG11D
T-1 (3mm) Solid State Lamp
Dec 28,2020 XDSB9403 V1-Z Layout: Maggie L.
P. 1/3
Absolute Maximum Ratings
(T
A
=25°C)
Green
(AlGaInP)
Unit
Reverse Voltage V
R
5 V
Forward Current I
F
30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
150 mA
Power Dissipation P
D
75 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3 Seconds
Lead Solder Temperature
[5mm Below Package Base] 260°C For 5 Seconds
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Specifications are subject to change without notice.
Green
(AlGaInP)
Unit
Forward Voltage (Typ.)
(I
F
=2mA) V
F
1.9 V
Forward Voltage (Max.)
(I
F
=2mA) V
F
2.3 V
Reverse Current (Max.)
(V
R
=5V) I
R
10 µA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(I
F
=2mA)
λP 574* nm
Wavelength of Dominant
Emission CIE127-2007* (Typ.)
(I
F
=2mA)
λD 570* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=2mA)
λ 20 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 15 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm λP
Viewing
Angle
2θ 1/2
min. typ.
XCVG11D Green AlGaInP Green Diffused 4* 7* 574* 50°
Luminous Intensity
CIE127-2007*
(I
F
=2mA)
mcd
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
Features
● Radial / Through hole package
● Reliable & robust
● Low power consumption
● Available on tape and reel
● RoHS Compliant
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
A _ SunLED www.5unLEDusa.Ccm Wave th‘lering Pralil: For mueutue Pmducu (Pka: Components) (’C)snu zaa'c/a let: may. 255 Tempernture ‘S mneet ume en led mLL “ms T1mc(scc] ~ [Recnmmend preeheet tempemture n: ms-c ar less (ee measured w|Lh ll themneeume ettnebea m the LED pins) [may to unmerslon m we solder wav: “tn 5 mmum ennden bath temperature n; zen-c afeak wave iemenng tempeeetuee between 245's ~ ass-c m a see 5 is: may we not apply shes: te Lhe epnxy men while the tempemtnte it above as- ALFiztuxe: shmfld not new stress nn Lb: compnnenl when mnunljng and nunng aaldenng meets 5,5“: sue xnlder allay u ream-amended. em mute than ans wav: snidering pun
Part Number: XCVG11D
T-1 (3mm) Solid State Lamp
Dec 28,2020 XDSB9403 V1-Z Layout: Maggie L.
P. 2/3
Green
Remarks:
If special sorting is required (e.g. binning based on forward voltage,
luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous Intensity / Luminous Flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green
Wavelength (nm)
Relative Radiant Intensity
Spatial Distribution
Relative Intensity Vs. CIE Wavelength
15°
30°
45°
60°
90°
75°
75°60°45°30°15° 90°
0.5
1.0
0.0
T
a
= 25 °C
0
2
4
6
8
10
1.7 1.8 1.9 2.0 2.1 2.2
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0
2
4
6
8
10
0 2 4 6 8 10
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 2mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
A SunLED www.5unLEDusa.com Label \ :43 :11) 2:; 5L D 500p05/Bug Outsxdc Label A <3: v="" 5;:="" m7="" ,="" ~55:="" i="" sunled="" znk/nux="" 4="" (jr/box="" fn:xxxxxxxxxxxxxxx="" 'i'v:="" xxxx="" pcs="" nan="" cud-:xx/xx/xx="" sunled="" finamm="" “m“="" \iiiii|h||||||\||||||||||||\|||\="" ||||||||\|="" (m="" use="" m-="" xxxxxxnxxxxxxx="" om="" mu="" (m="" l/c:="" xxxxxmxx-="" xxxx="" (mu="" am="" conz-="" xxxx="" (m="" coo-(m1)!»="" w="" c-mx="" (swxxxxxxxxx="" mpg/ww="" suuledusa="" mm/techmmlnales="" dag="">
Part Number: XCVG11D
T-1 (3mm) Solid State Lamp
Dec 28,2020 XDSB9403 V1-Z Layout: Maggie L.
P. 3/3
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp
PACKING & LABEL SPECIFICATIONS