Touch Screen Brochure Datasheet by NKK Switches

mcmmgum £030 7. n I(I
«NEW ssssssss
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L2
Toggles
Contents Touch Screens
5-Wire Touchscreens ...........................L5
4-Wire Touchscreens ...........................L8
Digital Touchscreens ..........................L14
«NE W — Us. — Eesfimi lutions E 365%,: _ £3559; 1::va S:u,o~_— 32m — D 1955
L
Series FT
Touch Screens
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L3
Toggles
NKK’s transparent touch screens are engineered
to complement the application of choice while
offering superior durability and flexibility. With
options in multiple sizes, and choices of input
by finger, gloved finger or stylus, we maintain a
consistent focus on impeccable quality and value
added solutions with the diverse needs of our
customers at the forefront.
Whether an application requires the 5- or 4-wire
technology, the features include metal tails (analog),
contact reliability with a connector, and ANR film,
eliminating many of the typical visual artifacts. The
film surface is non-glare and hard coated for ease of
use and integrity of the surface.
Additional benefits of NKK’s 5-wire touch screens
include:
• Screens highly resistant to static electricity
and noise pollution
• Drift-free operation despite any temperature
fluctuation
• Greater touch point density translating
to more precision and reduction of false
actuations
• Quicker response time
5-Wire, 4-Wire & Digital Solutions
Resistive Touch Screens
• Wide Range of Available Sizes
• Custom Solutions a Specialty
• Digital and Analog Solutions
• Controllers Available
• Anti-Newton Ring (ANR) Technology
• Design Minimizes Visual Artifacts
• RoHS Compliant
• Information Kiosks
• Industrial Automation
• Banking, Exchange
Management Systems
• Broadcast
• Office Automation
DISTINCTIVE CHARACTERISTICS APPLICATIONS
• Medical Equipment
• Hand-held Devices
• Hospitality and
Restaurant
• Gaming
NEW $
Series FT Touch Screens
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L4
Toggles
Customization Options
Parameter Notes & Options
Resistive Analog Touch Screen 4-Wire or 5-Wire
Integrate LCD & Touchscreen Yes - No
5-Wire - Screen Size Diagonal Inches Standard 10.4, 12.1, 15 (min 10.4, max 19)
4-Wire - Screen Size Diagonal Inches Standard 5.7, 6.5, 8.4, 10.4, 12.1, 15 (min 2.5, max 19)
Data Entry Area mm x mm Same as the dimensions of the display area of the LCD
Viewable Area mm x mm Same as the dimensions of the bezel opening of the LCD
Perimeter Dimensions mm x mm
Tail Type PCB standard, FPC option
Tail Pitch 1.25mm is standard
Tail Pins 8 is standard, 4 is option
Tail Length 2 standard options: 65mm or 80mm
Tail Base Width 28.2mm is standard
Tail Location Left side is standard, non-std options top or bottom
Tail Material Carbon-coated silver is standard, option is copper-gold
Glass Thickness 1.1 and 1.8mm are standard (note: total thickness = glass thickness + 0.3mm)
Hardcoat Treatment Standard
Anti-Newton Ring Treatment Standard
Optical Transmission Factor 80% is standard
Controller Yes - No (no = customer will supply)
Communication USB or RS232
Operating System Windows 7 or Windows XP
« NEW
L
Series FT
5-Wire Touch Screens
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L5
Toggles
FTAS00-121A5
FTAS00-104A5
FTAS00-150A5
5-Wire Resistive Analog Touch Screens
Optical
Light Transmission 80% standard
Film Options Anti-glare, anti-Newton ring standard
Electrical
Power Level 5.5V DC
X Y Resistive Value 20 ~ 80Ω
Insulation Impedance 10M minimum @ 25V DC
Linearity ±2% maximum (after adjustment made by
control board or device driver)
Chattering Time 10 milliseconds maximum
Mechanical
Touch Activation Force 1.47N
Available Sizes 10.4”, 12.1” and 15.0”
Durability
Surface Hardness 2H (JIS K5600)
Expected Operational Life
Writing: 50,000 minimum operations (ap-
proximately 30mm movement with stylus)
Tapping: 10,000,000 operations minimum
(using silicon rubber)
Environmental
Operating Temperature Range –20°C ~ +70°C (–4°F ~ +158°F)
Storage Temperature Range –40°C ~ +80°C (-22°F ~ +158°F)
Relative Humidity +60°C (+140°F), humidity 90%, 240 hours
5-Wire Analog Touch Screens
Part Number
Screen
Size in
Inches
Key Area
Dimensions
Viewing Area
Dimensions
External
Dimensions
Panel
Thickness
Terminal Detail
8 Pin
.049” (1.25mm) Pitch
FTAS00-104A5 10.4 8.5” x 6.45”
(215.9mm x 163.9mm)
8.66” x 6.61”
(219.9mm x 167.9mm)
9.31” x 7.22”
(236.5mm x 183.3mm)
.083”
(2.1mm)
Length
3.15” (80.0mm)
FTAS00-121A5 12.1 9.8” x 7.37”
(249.0mm x 187.2mm)
9.94” x 7.50”
(252.4mm x 190.6mm)
10.52” x 8.1”
(267.1mm x 205.8mm)
.083”
(2.1mm)
Length
3.15” (80.0mm)
FTAS00-150A5 15.0 12.05” x 9.06”
(306.1mm x 230.1mm)
12.19” x 9.19”
(309.5mm x 233.5mm)
12.79” x 9.79”
(324.8mm x 248.7mm)
.083”
(2.1mm)
Length
3.15” (80.0mm)
Note: See web site for dimensioned drawings for all 5-Wire Analog Touch Screens.
GENERAL SPECIFICATIONS FOR 5-WIRE
PART NUMBERS & DESCRIPTIONS FOR 5-WIRE
NEW ’
Series FT 5-Wire Touch Screens
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L6
Toggles
A
D
B
C
EF
G
2.36
(60.0)
2.76
(70.0)
3.15
(80.0)
1.11
(28.2)
.197
(5.0) .394
(10.0)
Pin 1
.049
(1.25)
.443
(11.25)
Typ
.020
(0.5)
.031
(0.8)Typ
Pin 8
Reinforcement Film
.012
(0.3)
.083
(2.1)
Tail
Contact Side
Reinforcement Film
Top Electrode
Bottom Electrode
Reinforcement Film
Tin Plating
FTAS00-XXXA5
Viewable Area
Active Area
UL
1
8
LL LR
UR
UL, LL, UR, LR: Bottom Electrode Terminal
SENSE: Top Electrode Terminal
GENERAL SPECIFICATIONS FOR 5-WIRE
5-Wire Analog Touch Screen Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Dim E
Viewable
Area
Dim F
Active
Area
Dim G
Center of
Active Area
FTAS00-104A5 10.4 9.31
(236.5) +/–0.3
8.66
(219.9)
8.50
(215.9)
7.22
(183.3) +/–0.3
6.61
(167.9)
6.45
(163.9)
4.79
(121.55)
FTAS00-121A5 12.1 10.52
(267.1) +/–0.3
9.94
(252.4)
9.80
(249.0)
8.10
(205.8) +/–0.3
7.50
(190.6)
7.37
(187.2)
5.37
(136.4)
FTAS00-150A5 15.0 12.79
(324.8) +/–0.3
12.19
(309.5)
12.05
(306.1)
9.79
(248.7) +/–0.3
9.19
(233.5)
9.06
(230.1)
6.49
(164.95)
Pins Signal
1 UR
2 UL
3NC
4,5 SENSE
6NC
7 LL
8 LR
«NEW
L
Series FT
Controller & Drivers
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L7
Toggles
Controller Boards
Available
for RS232C
Controller Boards
Available
for USB
• High Quality and Reliability
• Easy Integration Replacing Mouse Functionality
• Compatible with Control Board USB/RS232C
• Device Driver Compatible with Vista and Windows XP
Operating Systems
• Interface: USB and RS232C
• High Speed and Accuracy
• Built-in Calibration Function
• Data Function Removal Built In to Eliminate Noise
IC & Accessories
5-Wire Touch Screen Controller Boards & Drivers
AT713 Receptacle Connector
This Receptacle Connector with code connects to RS232C
communication of the controller boards.
AT714 Receptacle Connector
AT714 is a Receptacle Connector with code to connect to
power source of the control boards.
The IC is for use with the 5- and 4-wire transparent touch screens,
and is available for those who prefer to design their own control-
ler boards. When the screen is touched, it recognizes the position
of the touch by the level of analog voltage detected by the A/D.
The A/D converter receives the value and sends a set of coordi-
nate values as serial data or USB.
See web site or contact factory for IC specifications.
NKK offers controller boards compatible with USB or with
RS232C. See web site or contact factory for specifications and
technical data.
For more details and dimensioned drawings of the accessories,
go to the web site or call our engineering support personnel.
IC FTCSU564
Controller Boards
Type Part No. Communication
Protocol
5-Wire FTCS05B RS232C
5-Wire FTCU05B USB
See web site for dimensioned drawings or technical
data for any of the controller boards and drivers.
DISTINCTIVE CHARACTERISTICS
DISTINCTIVE CHARACTERISTICS OPTIONAL ACCESSORIES
lllll
Series FT 4-Wire Touch Screens
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L8
Toggles
4-Wire Analog Touch Screens
Part Number
Screen
Size in
Inches
Key Area
Dimensions
Viewing Area
Dimensions
External
Dimensions
Panel
Thickness
* Terminal Detail
8 Pin
.049” (1.25mm) Pitch
FTAS00-57AS4 5.7 4.54” x 3.40”
(115.2mm x 86.4mm)
4.76” x 3.61”
(121.0mm x 91.6mm)
5.16” x 3.98”
(131.0mm x 101.0mm) .055”
(1.4mm)
Length
2.56” (65.0mm)
FTAS00-65AS4 6.5 5.20” x 3.90”
(132.0mm x 99.0mm)
5.43” x 4.13”
(138.0mm x 105.0mm)
5.91” x 4.57”
(150.0mm x 116.0mm)
Length
2.56” (65.0mm)
FTAS00-84AS4 8.4 6.73” x 5.10”
(170.9mm x 129.6mm)
6.95” x 5.33”
(176.5mm x 135.4mm)
7.34” x 5.69”
(186.5mm x 144.4mm)
.083”
(2.1mm)
Length
3.15” (80.0mm)
FTAS00-104AS4 10.4 8.32” x 6.24”
(211.2mm x 158.4mm)
8.47” x 6.39”
(215.0mm x 162.4mm)
8.88” x 6.75”
(225.6mm x 171.4mm)
Length
3.15” (80.0mm)
FTAS00-104AV4 10.4 8.35” x 6.28”
(212.2mm x 159.4mm)
8.52” x 6.43”
(216.4mm x 163.4mm)
8.92” x 7.21”
(226.5mm x 183.0mm)
Length
3.15” (80.0mm)
FTAS00-121A4 12.1 9.72” x 7.30”
(246.76mm x 185.32mm) 10.04” x 7.53”
(255.0mm x 191.32mm)
10.67” x 8.07”
(271.0mm x 205.0mm)
Length
3.15” (80.0mm)
FTAS00-121AS4 12.1 9.69” x 7.26”
(246.0mm x 184.5mm)
9.84” x 7.42”
(250.0mm x 188.5mm)
10.28” x 7.80”
(261.0mm x 198.0mm)
Length
3.15” (80.0mm)
FTAS00-150A4 15.0 12.05” x 9.06”
(306.1mm x 230.1mm)
12.21” x 9.25”
(310.0mm x 235.0mm)
12.91” x 9.84”
(328.0mm x 250.0mm)
Length
3.15” (80.0mm)
Analog
FTAS00-57AS4
Note: Input methods are finger or stylus. * 4 pin available with 1.0mm or 1.25mm pitch. Contact factory for details.
4-Wire Analog Resistive Touch Screens
Optical
Light Transmission Analog: 80% standard
Digital: 78% standard
Film Options Anti-glare, anti-Newton ring standard
Electrical
Power Level 1mA @ 5V DC (resistive load)
Insulation Impedance 10M minimum @ 25V DC
Linearity 3% maximum (analog)
Chattering Time 10 milliseconds maximum
Mechanical
Touch Activation Force 1.4N maximum
Available Sizes 5.7” ~ 15” standard
Durability
Surface Hardness 2H (JIS K5600)
Expected Operational Life 1,000,000 operations minimum
Environmental
Operating Temperature Range –10°C ~ +60°C (+14°F ~ +140°F)
Storage Temperature Range –20°C ~ +70°C (–4°F ~ +158°F)
Relative Humidity +60°C (+140°F), humidity 90%, 240 hours
GENERAL SPECIFICATIONS FOR 4-WIRE
PART NUMBERS & DESCRIPTIONS FOR 4-WIRE
‘ NEW
L
Series FT
4-Wire Touch Screens
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L9
Toggles
4-Wire Analog Touch Screen Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Dim E
Viewable
Area
Dim F
Active Area
Dim G
Center of
Active Area
Dim H
FTAS00-57AS4 5.7 5.16”
(131±0.3mm)
4.76”
(121mm)
4.54”
(115.2mm)
3.40”
(86.4mm)
3.61”
(91.6mm)
3.98”
(101±0.3mm)
2.65”
(67.25mm)
.055”
(1.4mm)
FTAS00-65AS4 6.5 5.91”
(150±0.3mm)
5.43”
(138mm)
5.20”
(132mm)
3.90”
(99mm)
4.13”
(105mm)
4.57”
(116±0.3mm)
3.03”
(77mm)
.055”
(1.4mm)
FTAS00-84AS4 8.4 7.34”
(186.5±0.3mm)
6.95”
(176.5mm)
6.73”
(170.9mm)
5.10”
(129.6mm)
5.33”
(135.4mm)
5.69”
(144.4±0.3mm)
3.73”
(94.85mm)
.083”
(2.1mm)
FTAS00-104AS4 10.4 8.88”
(225.6±0.3mm)
8.46”
(215mm)
8.31”
(211.2mm)
6.24”
(158.4mm)
6.39”
(162.4mm)
6.75”
(171.4±0.3mm)
4.49”
(114.1mm)
.083”
(2.1mm)
FTAS00-121AS4 12.1 10.28”
(261±0.3mm)
9.84”
(250mm)
9.69”
(246mm)
7.26”
(184.5mm)
7.42”
(188.5mm)
7.80”
(198±0.3mm)
5.18”
(131.6mm)
.083”
(2.1mm)
FTAS00-150A4 15.0 12.91”
(328±0.3mm)
12.20”
(310mm)
12.05”
(306.1mm)
9.06”
(230.1mm)
9.25”
(235mm)
9.84”
(250±0.3mm)
6.52”
(165.6mm)
.083”
(2.1mm)
YUP
YLO
XLE XRI
1
8
B
A
D E F
YUP
YLO
XLE
XRI
.059
(1.5) Air Vent
.197
(5.0) .394
(10.0)
.049
(1.25)
.443
(11.25)
Typ
1.11
(28.2)
Reinforcement Film
Stiffener
Tail
Contact Side Insulation Film
Reinforcement Film
Top Electrode
Bottom Electrode
.020
(0.5)
Pin 1
Center of Active Area
.031
(0.8) Typ
Pin 8 Center of Active Area
.012
(0.3)
±1
±0.1
±0.05
Viewable Area
CActive Area
G
H
(16x24)
XLE, XRI: Top Electrode Terminal
YUP, YLO: Bottom Electrode Terminal
(80.0)
3.15
(70.0)
2.76
(60.0)
2.36
.394
(10.0)
Pin 1
Pin 8
±1
(65.0)
2.56
(55.0)
2.17
(45.0)
1.77
Pins Signal
1,2 YUP
3,4 YLO
5,6 XLE
7,8 XRI
4-Wire with Horizontal Tail
Tail Dimensions for
FTAS00-57AS4
FTAS00-65AS4
NEW up + fl+. l L4*%
Series FT 4-Wire Touch Screens
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L10
Toggles
8.35
(212.2) Active Area
8.52
(216.4) Viewable Area
4.51
(114.5)
8.92
(226.5)
6.28
(159.4) 6.43
(163.4) 7.20
(183.0) ±0.3
±0.3
Stiffener
Tail
Contact Side
Insulation Film
Reinforcement Film
Top Electrode
Bottom Electrode
Center of Active Area
Center of Active Area
.083
(2.1)
±0.05
.197
(5.0)
.394
(10.0)
2.36
(60.0)
2.76
(70.0)
3.15
(80.0)
.049
(1.25)
.443
(11.25)
Typ
1.11
(28.2)
Reinforcement Film
.020
(0.5)
Pin 1
.031
(0.8) Typ
Pin 8
.012
(0.3)
±0.2 .059
(1.5) Air Vent
±0.1
±1
3.72
(94.5)
YUP
XLE
YLO
XRI
(16X24)
1
8
YUP
YLO
XLE XRI
XLE, XRI: Top Electrode Terminal
YUP, YLO: Bottom Electrode Terminal
Pins Signal
1,2 YUP
3,4 YLO
5,6 XRI
7,8 XLE
4-Wire with Vertical Tail
FTAS00-104AV4
‘ NEW
L
Series FT
4-Wire Touch Screens
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L11
Toggles
9.71
(246.76) Active Area
10.04
(255.0) Viewable Area
5.51
(140.0)
10.67
(271.0)
7.30
(185.32)
7.53
(191.32)
8.07
(05.0)
YUP
YLO
XLE
XRI
±0.3
±0.3
.059
(1.5) Air Vent
.197
(5.0)
.394
(10.0)
2.36
(60.0)
2.76
(70.0)
3.15
(80.0)
.049
(1.25)
.443
(11.25)
Typ
1.11
(28.2)
Reinforcement Film
Stiffener
Tail
Contact Side Insulation Film
Reinforcement Film
Top Electrode
Bottom Electrode
.020
(0.5)
Pin 1
Center of Active Area
.031
(0.8)Typ
Pin 8
Center of Active Area
.083
(2.1)
.012
(0.31) ±0.05 ±0.2
±0.1
±1
4.22
(107.25) 4.03
(102.25)
(16X24)
2
YUP
YLO
XLE XRI
1
8
XLE, XRI: Top Electrode Terminal
YUP, YLO: Bottom Electrode Terminal
Pins Signal
1,2 YUP
3,4 YLO
5,6 XLE
7,8 XRI
4-Wire with Horizontal Tail (Off-Center)
FTAS00-121A4
NEW’ acle Connector w on of Ike conlr FI'CSDAAZ
Series FT Controllers & Drivers
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L12
Toggles
Controller Boards
Available
for RS232C
Controller Boards
Available
for USB
• High Quality and Reliability
• Easy Integration Replacing Mouse Functionality
• Compatible with Control Board USB/RS232C
• Device Driver Compatible with Vista and Windows XP
Operating Systems
• Interface: USB and RS232C
• High Speed and Accuracy
• Built-in Calibration Function
• Data Function Removal Built In to Eliminate Noise
IC & Accessories
4-Wire Touch Screen Controller Boards & Drivers
AT713 Receptacle Connector
This Receptacle Connector with code connects to RS232C
communication of the controller boards. It is compatible with
FTCS04A and FTCS04A2.
The IC is for use with the 5- and 4-wire transparent touch screens,
and is available for those who prefer to design their own control-
ler boards. When the screen is touched, it recognizes the position
of the touch by the level of analog voltage detected by the A/D.
The A/D converter receives the value and sends a set of coordi-
nate values as serial data or USB.
See web site or contact factory for IC specifications.
NKK offers controller boards compatible with USB or with
RS232C. See web site or contact factory for specifications and
technical data.
IC FTCSU564
Controller Boards
Type Part No. Communication
Protocol
4-Wire FTCS04B RS232C
4-Wire FTCU04B USB
See web site for dimensioned drawings or technical
data for any of the controller boards and drivers.
DISTINCTIVE CHARACTERISTICS
DISTINCTIVE CHARACTERISTICS OPTIONAL ACCESSORIES
AT714 Receptacle Connector
AT714 is a Receptacle Connector with code to connect to
power source of the control boards.
For more details and dimensioned drawings of the accessories,
go to the web site or call our engineering support personnel.
L
Series FT
Storage, Handling & Installation
www.nkk.com
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt
L13
Toggles
Below are some general precautions for the 5-wire & 4-wire touch screen devices. Please check web site for complete documentation.
Installation (4-wire, 5-wire)
Do not pull on the tail. Do not apply stress to the tail area.
Avoid vibration or shock.
The touch screen mounting should not be loose.
Ensure there are no burrs around the edges of the case or housing that can cause false actuation. The edges of the case or housing should
not enter the keying area.
The case or housing and upper electrode should have a space of about 0.5 mm to accommodate expansion or shrinkage due to humidity
variances. If a shock barrier is used do not press hard on the upper electrode area. Any shock barrier should be installed more than 0.6
mm above the screen.
To secure the touch screen, secure the lower portion with an item such as the LCD display panel. Do not secure the upper electrode with
double-sided tape or similar items to avoid stress that can damage the upper or lower electrode.
In order to balance upper and lower pressure, an air vent may be installed. Ensure that no liquid or oil will enter into the device.
Handling Precautions (4-wire, 5-wire)
When opening product, take precaution with up/down and front/back directions. Glass edges are not chamfered, corners or edges can
be sharp. Wear gloves when handling the product.
Do not pick up the product by the tail or pull the tail area.
Use gloves or finger cots to prevent fingerprints on surface.
When handling the product, hold it outside of the viewing area.
Avoid stacking multiple products or placing other items on the product.
Remove protective film after installation is completed.
Operating Precautions (4-wire, 5-wire)
Only operate with fingers or a touch screen stylus.
Do not press hard with pen or similar objects between viewing area and key area.
Design Precautions (4-wire, 5-wire)
With analog type, resistive value change can dislocate the input area. Input area can be calibrated with software.
When installing on top of a LCD, noise from the display device can create misoperation. To avoid noise, implement actions such as
grounding the display device frame.
Do not create software for simultaneous touch points as analog type will read the center point between two touch points.
When used to draw a line, analog type will have a break at dot spacer. Compensate for this with software.
Other Precautions (4-wire, 5-wire)
Clean with a soft cloth and ethanol. Do not use any cleaning agents other than ethanol.
Store product in original package and store at the temperature and humidity range specified.
Do not store in an environment with acids or other corrosive gases or dew.
Not suited for use in critical control systems such as nuclear power, aerospace, medical or transportation equipment, without
proper failsafe design consideration.
Handling Precautions (5-wire)
NKK warranties the 5-wire touch panel when it is used with the NKK control board and driver. Do not use third party control boards.
5-wire devices can misalign cathode position or touch position even after calibration. See web site for details.
• Create a larger input area. If you have the input button at the edge of a screen, it might not operate properly.
Complete 9 point calibration with NKK driver. If more precision is desired, 25 point calibration is recommended.
Handling of Controller Board (5-wire)
Warranty for one year after delivery. We do not warranty the controller board unless used with NKK touch panel.
Use arc prevention to protect device from static electricity.
Power source should be activated after host and touch panel are connected.
When inserting connector CN1 and touch panel tail, be sure the slider of connector CN1 is pulled. Do not pull more than 10 times.
Do not alter the product.
Do not use any commands other than the ones specified in specifications.
Place the product away from noise source (such as inverter from LCD operation) since tail can be affected by noise.
If device driver (USB) does not work after installation, reboot the host computer while connected to the controller board.
This product does not support suspended mode (USB).
Protocol of USB transmission is one frame per one transaction.
• Contact factory if not using protocol above.
M W w {HM
Series FT Digital Touch Screen
www.nkk.com
L
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
L14
Toggles
Digital Touch Screen
Part Number
Screen
Size in
Inches
Key Area
Dimensions
Viewing Area
Dimensions
External
Dimensions
Panel
Thickness
Terminal Detail
30 Pin
.039” (1.0mm) Pitch
FTAS225-57AN 5.7 4.54” x 3.39”
(115.2mm x 86.04mm)
4.80” x 3.62”
(122.0mm x 92.0mm)
5.51” x 4.45”
(140.0mm x 113.0mm)
.083”
(2.1mm)
Length
3.94” (100.0mm)
Notes: Input method is finger. Number of keys for Digital Touch Screen: 15 x 15. See web site for dimensioned drawings for the Digital Touch Screen.
3.39
(86.04)
3.62
(92.0) 4.45
(113.0) ±0.3
.213
(5.4)
.014
(0.36)
.630
(16.0)
Air Vent
.024
(0.6)
1.22
(31.0)
1.53
(38.75)
.039
(1.0) Ty p
Ty p
.118
(3.0)
.236
(6.0)
.472
(12.0)
.590
(15.0)
1.57
(40.0)
3.94
(100.0)
5.51
(140.0)
4.80
(122.0)
4.54
(115.2)
.014
(0.36)
.234
(5.94)
.298
(7.56)Typ
Ty pTyp
Ty p
X1 X15
Y15
Y1
.012
(0.3)±0.05
±0.3
.083
(2.1) ±0.2
.709
(18.0)
Top Electrode
Bottom Electrode
Reinforcement
Film
Tail
Stiffener
Insulation
Film
Contact Side
Y11 Y6 Y1 X1 X6 X10 X15
Y15
Y12
.512
(13.0)
Y11~Y1, X1-X15, Y15~Y12
PIN ASSIGNMENT
Y11~Y1, X1-X15, Y15~Y12
PIN ASSIGNMENT
x29
.234
(5.94)
x12
Active
Area Viewable
Area
Active Area
Viewable Area
±1
2.91
(74.0)
Film
Reinforcement
±0.1
±1.0
±1.0 ±1.0
Digital
FTAS225-57AN