9650-1113-005 Datasheet by Radiall USA, Inc.

L r69 REVISIONS REV DESCRIPTION DATE APPROVED A ECO #4059 O4/05/OI A.M. B Eco #6554 09/26/07 ADM. .345 .250 .250 804 <— .280i.002="" typ="" —=""> PROPRIETARY INFORMATION I NOT To BE RELEASED #0751002 WITHOUT WRITTEN PERMISSION TYP FROM AN AUTHORIZED REPRESENTATIVE OF APPLIED ENGINEERING PRODUCTS .1301.002 UNMASKED SOLDER PAD @0503883 NOTES: MOUNTING PAD MATERIA S I. BODY = STAINLESS STEEL PER ASTM A582, ALLOY 303. CONDITION ”A". 2. INSULATOR = VIRGIN WHITE TEFLON PER ASTM D‘I7’I0v GRADE I, TYPE I. CLASS "A". 3. CONTACT : BERYLLIUM COPPER PER ASTM BI95. ALLOY C’I7300, TEMPER TDO4‘ FINISHES: ‘I. BODY = GOLD PLATE PER MIL76745204, TYPE II, CLASS 0. GRADE C, OVER .000050 TO .OOOIO STRESS FREE NICKEL PER QQiNiZQO. 2. CONTACT : GOLD PLATE PER II/IIL—G-45204V TYPE II, CLASS I, GRADE C. OVER .OOOIO TO LOOOZO STRESS FREE SULFAMATE NICKEL PER QO—N-ZQO‘ DWN: DATE UNLESS OTHERWISE SPECIFIED APPLIED ENGINEERING PRODUCTS DIMENSIONS ARE IN INCHES AM. 04/05/01 ‘04 John w_ Murph Dr. TOLERANCE °N cum: DATE mung-alum New Haven. CT 0 SIS DECIMAL ANGLE D.N. 04/05/01 SMA STRAIGHT JACK APVD: DATE SURFACE MOUNT DvJ-C- 04/05/01 RECEPTACLE REFERENCE: MATERIALS A: FINISHES: SIZE rscm No. we. No. REV A Issoa 965041137005 B 8§IEENSI°§EAI¥I en 'Séifigéfififi @ E} I am GOO—EL I I—0996