IRFZ44NPbF Datasheet by Infineon Technologies Americas Corp.

International 122R Rectitier .33
IRFZ44NPbF
HEXFET® Power MOSFET
09/21/10
Parameter Typ. Max. Units
RθJC Junction-to-Case ––– 1.5
RθCS Case-to-Sink, Flat, Greased Surface 0.50 ––– °C/W
RθJA Junction-to-Ambient ––– 62
Thermal Resistance
www.irf.com 1
VDSS = 55V
RDS(on) = 17.5m
ID = 49A
S
D
G
TO-220AB
Advanced HEXFET® Power MOSFETs from International
Rectifier utilize advanced processing techniques to achieve
extremely low on-resistance per silicon area. This benefit,
combined with the fast switching speed and ruggedized
device design that HEXFET power MOSFETs are well
known for, provides the designer with an extremely efficient
and reliable device for use in a wide variety of applications.
The TO-220 package is universally preferred for all
commercial-industrial applications at power dissipation
levels to approximately 50 watts. The low thermal
resistance and low package cost of the TO-220 contribute
to its wide acceptance throughout the industry.
lAdvanced Process Technology
lUltra Low On-Resistance
lDynamic dv/dt Rating
l175°C Operating Temperature
lFast Switching
lFully Avalanche Rated
lLead-Free
Description
Absolute Maximum Ratings
Parameter Max. Units
ID @ TC = 25°C Continuous Drain Current, VGS @ 10V 49
ID @ TC = 100°C Continuous Drain Current, VGS @ 10V 35 A
IDM Pulsed Drain Current 160
PD @TC = 25°C Power Dissipation 94 W
Linear Derating Factor 0.63 W/°C
VGS Gate-to-Source Voltage ± 20 V
IAR Avalanche Current25 A
EAR Repetitive Avalanche Energy9.4 mJ
dv/dt Peak Diode Recovery dv/dt 5.0 V/ns
TJOperating Junction and -55 to + 175
TSTG Storage Temperature Range
Soldering Temperature, for 10 seconds 300 (1.6mm from case )
°C
Mounting torque, 6-32 or M3 srew 10 lbf•in (1.1N•m)
PD - 94787B
Internationd 19R Rectifier
IRFZ44NPbF
2www.irf.com
S
D
G
Parameter Min. Typ. Max. Units Conditions
ISContinuous Source Current MOSFET symbol
(Body Diode) ––– ––– showing the
ISM Pulsed Source Current integral reverse
(Body Diode)––– ––– p-n junction diode.
VSD Diode Forward Voltage ––– ––– 1.3 V TJ = 25°C, IS = 25A, VGS = 0V
trr Reverse Recovery Time ––– 63 95 ns TJ = 25°C, IF = 25A
Qrr Reverse Recovery Charge ––– 170 260 nC di/dt = 100A/µs
ton Forward Turn-On Time Intrinsic turn-on time is negligible (turn-on is dominated by LS+LD)
Source-Drain Ratings and Characteristics
49
160
A
Starting TJ = 25°C, L = 0.48mH
RG = 25, IAS = 25A. (See Figure 12)
Repetitive rating; pulse width limited by
max. junction temperature. (See fig. 11)
Notes:
ISD 25A, di/dt 230A/µs, VDD V(BR)DSS,
TJ 175°C
Pulse width 400µs; duty cycle 2%.
This is a typical value at device destruction and represents
operation outside rated limits.
This is a calculated value limited to TJ = 175°C .
Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage 55 –– ––– V VGS = 0V, ID = 250µA
V(BR)DSS/TJBreakdown Voltage Temp. Coefficient ––– 0.058 – V/°C Reference to 25°C, ID = 1mA
RDS(on) Static Drain-to-Source On-Resistance ––– ––– 17.5 mVGS = 10V, ID = 25A
VGS(th) Gate Threshold Voltage 2.0 ––– 4.0 V VDS = VGS, ID = 250µA
gfs Forward Transconductance 19 ––– ––– S VDS = 25V, ID = 25A
––– ––– 25 µA VDS = 55V, VGS = 0V
––– ––– 250 VDS = 44V, VGS = 0V, TJ = 150°C
Gate-to-Source Forward Leakage ––– ––– 100 VGS = 20V
Gate-to-Source Reverse Leakage ––– ––– -100 nA VGS = -20V
QgTotal Gate Charge –– ––– 63 ID = 25A
Qgs Gate-to-Source Charge ––– ––– 14 nC VDS = 44V
Qgd Gate-to-Drain ("Miller") Charge ––– ––– 23 VGS = 10V, See Fig. 6 and 13
td(on) Turn-On Delay Time ––– 12 ––– VDD = 28V
trRise Time ––– 60 ––– ID = 25A
td(off) Turn-Off Delay Time ––– 44 ––– RG = 12
tfFall Time ––– 45 ––– VGS = 10V, See Fig. 10
Between lead,
––– ––– 6mm (0.25in.)
from package
and center of die contact
Ciss Input Capacitance ––– 1470 ––– VGS = 0V
Coss Output Capacitance –– 360 ––– VDS = 25V
Crss Reverse Transfer Capacitance ––– 88 ––– pF ƒ = 1.0MHz, See Fig. 5
EAS Single Pulse Avalanche Energy––– 530150mJ IAS = 25A, L = 0.47mH
nH
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
LDInternal Drain Inductance
LSInternal Source Inductance ––– –––
S
D
G
IGSS
ns
4.5
7.5
IDSS Drain-to-Source Leakage Current
\Nermt'om‘ 122R Rccflher zous PULS T c 20u5 PULS T Fig 1. Typical Oulpul Characterislics Fig 3. Typxcal Transfer Characterislics
IRFZ44NPbF
www.irf.com 3
Fig 4. Normalized On-Resistance
Vs. Temperature
Fig 2. Typical Output CharacteristicsFig 1. Typical Output Characteristics
Fig 3. Typical Transfer Characteristics
1
10
100
1000
0.1 1 10 100
20µs PULSE WIDTH
T = 25 C
J°
TOP
BOTTOM
VGS
15V
10V
8.0V
7.0V
6.0V
5.5V
5.0V
4.5V
V , Drain-to-Source Voltage (V)
I , Drain-to-Source Current (A)
DS
D
4.5V
1
10
100
1000
0.1 1 10 100
20µs PULSE WIDTH
T = 175 C
J°
TOP
BOTTOM
VGS
15V
10V
8.0V
7.0V
6.0V
5.5V
5.0V
4.5V
V , Drain-to-Source Voltage (V)
I , Drain-to-Source Current (A)
DS
D
4.5V
1
10
100
1000
4 5 6 7 8 9 10 11
V = 25V
20µs PULSE WIDTH
DS
V , Gate-to-Source Voltage (V)
I , Drain-to-Source Current (A)
GS
D
T = 25 C
J°
T = 175 C
J°
-60 -40 -20 020 40 60 80 100 120 140 160 180
0.0
0.5
1.0
1.5
2.0
2.5
T , Junction Temperature ( C)
R , Drain-to-Source On Resistance
(Normalized)
J
DS(on)
°
V =
I =
GS
D
10V
49A
\nte'nu'bflo‘ dfler V 0 Fig 6. Typical Gate Charge Vs.
IRFZ44NPbF
4www.irf.com
Fig 8. Maximum Safe Operating Area
Fig 6. Typical Gate Charge Vs.
Gate-to-Source Voltage
Fig 5. Typical Capacitance Vs.
Drain-to-Source Voltage
Fig 7. Typical Source-Drain Diode
Forward Voltage
1 10 100
0
500
1000
1500
2000
2500
V , Drain-to-Source Voltage (V)
C, Capacitance (pF)
DS
V
C
C
C
=
=
=
=
0V,
C
C
C
f = 1MHz
+ C
+ C
C SHORTED
GS
iss gs gd , ds
rss gd
oss ds gd
Ciss
Coss
Crss
010 20 30 40 50 60 70
0
4
8
12
16
20
Q , Total Gate Charge (nC)
V , Gate-to-Source Voltage (V)
G
GS
I =
D25A
V = 11V
DS
V = 27V
DS
V = 44V
DS
0.1
1
10
100
1000
0.0 0.6 1.2 1.8 2.4
V ,Source-to-Drain Voltage (V)
I , Reverse Drain Current (A)
SD
SD
V = 0 V
GS
T = 25 C
J°
T = 175 C
J°
1 10 100
VDS , Drain-toSource Voltage (V)
0.1
1
10
100
1000
ID, Drain-to-Source Current (A)
Tc = 25°C
Tj = 175°C
Single Pulse
1msec
10msec
OPERATION IN THIS AREA
LIMITED BY R DS(on)
100µsec
\Nermt'om‘ 122R Rccflher S‘NGLE PULSE
IRFZ44NPbF
www.irf.com 5
Fig 11. Maximum Effective Transient Thermal Impedance, Junction-to-Case
Fig 9. Maximum Drain Current Vs.
Case Temperature
25 50 75 100 125 150 175
0
10
20
30
40
50
T , Case Temperature ( C)
I , Drain Current (A)
°
C
D
V
DS
90%
10%
V
GS
t
d(on)
t
r
t
d(off)
t
f
VDS
Pulse Width ≤ 1 µs
Duty Factor ≤ 0.1 %
RD
VGS
RG
D.U.T.
VGS
+
-
VDD
Fig 10a. Switching Time Test Circuit
Fig 10b. Switching Time Waveforms
0.01
0.1
1
10
0.00001 0.0001 0.001 0.01 0.1
Notes:
1. Duty factor D = t / t
2. Peak T = P x Z + T
1 2
JDM thJC C
P
t
t
DM
1
2
t , Rectangular Pulse Duration (sec)
Thermal Response (Z )
1
thJC
0.01
0.02
0.05
0.10
0.20
D = 0.50
SINGLE PULSE
(THERMAL RESPONSE)
\nte'nu'bpf)‘ IEZR Rncn‘wer D
IRFZ44NPbF
6www.irf.com
QG
QGS QGD
VG
Charge
D.U.T. V
DS
I
D
I
G
3mA
V
GS
.3µF
50K
.2µF
12V
Current Regulator
Same Type as D.U.T.
Current Sampling Resistors
+
-
VGS
Fig 13b. Gate Charge Test Circuit
Fig 13a. Basic Gate Charge Waveform
Fig 12b. Unclamped Inductive Waveforms
Fig 12a. Unclamped Inductive Test Circuit
tp
V
(BR)DSS
I
AS
Fig 12c. Maximum Avalanche Energy
Vs. Drain Current
R
G
I
AS
0.01
t
p
D.U.T
L
VDS
+
-V
DD
DRIVER
A
15V
20V
25 50 75 100 125 150 175
0
60
120
180
240
300
Starting T , Junction Temperature ( C)
E , Single Pulse Avalanche Energy (mJ)
J
AS
°
ID
TOP
BOTTOM
10A
18A
25A
Internationd 19R Rectifier 6} :PW
IRFZ44NPbF
www.irf.com 7
Peak Diode Recovery dv/dt Test Circuit
P.W. Period
di/dt
Diode Recovery
dv/dt
Ripple 5%
Body Diode Forward Drop
Re-Applied
Voltage
Reverse
Recovery
Current
Body Diode Forward
Current
V
GS
=10V
V
DD
I
SD
Driver Gate Drive
D.U.T. I
SD
Waveform
D.U.T. V
DS
Waveform
Inductor Curent
D = P. W .
Period
+
-
+
+
+
-
-
-
RG
VDD
dv/dt controlled by RG
ISD controlled by Duty Factor "D"
D.U.T. - Device Under Test
D.U.T*Circuit Layout Considerations
Low Stray Inductance
Ground Plane
Low Leakage Inductance
Current Transformer
* Reverse Polarity of D.U.T for P-Channel
VGS
[ ]
[ ]
*** VGS = 5.0V for Logic Level and 3V Drive Devices
[ ] ***
Fig 14. For N-channel HEXFET® power MOSFETs
Inlernalioncll 19R Reclifier (Dimensions are shown in millimeters (inches)) ms An ,fl%g Sail , LIMJGlWlM; m immun. As M M w a Mr W wmms m 51pr w mus [muumksl m wwm w m. wmmn w u hivmsm n m a [ nn NaViNcu/nl: m Ann M msx Mi w mun nns' inmi 9m leE mm nivznsu‘ns m umsuvtn u M[ wvtwnsV Umtuts or m msvvc m mmw m‘ M ,, Vi mviv v mv m miv ~~-- i cwmmmbumsmw W; i mm m mm mm mm mm [m u . n V i mm [1 x m om . zmz m swvmn ‘73 i m» summim Wilma m mm l i i7 nimwmsmmcm Exam .2 WW n1 (mi ; /_l—E ‘ m wlwws m mm m w W; Noun mm 3 l limwm M ‘ W3“ Mum/U375 we m“ L W w W W m "mu“ " A 355 AA) in we .m ,. u a 5i m m .055 u m 297 m H5 :7 ax! v .ms mu m m w ms an s 52 u. m M mm M u. in 1145 ms 5 sue ~ ‘ m w m. up u us m w m 5 J t D W W m m . L “A m an m m :55 m , m m ”an an em ~ m E w mm m .an n m u an m 17a m 7 21.3.: [2 , m , mm a ”W . 15:35: mass: A um i...) u cl " 5 n E "l m 55A ms nu .m u gm“ « um L ‘2 72 u 13 53B :in 37 mm; H , us , 25v 3 m A ID 354 Ann .Ws is! m w n 25. m m in ;::m“ lNVEnNAllmAL C ”m WWW \ mm» \ mow: n m MSEMEW / LOY 0cm IR WORLD HEADQUARTERS: 233 Kansas SL, Internalionol 1:211 Rectifier El Segun Visit us at ww
IRFZ44NPbF
8www.irf.com
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information.09/2010
TO-220AB Package Outline (Dimensions are shown in millimeters (inches))
TO-220AB Part Marking Information
INTE RNAT IONAL PART NUMBER
RECTIFIE R
LOT CODE
AS S E MB L Y
LOGO
YE AR 0 = 2000
DAT E CODE
WEEK 19
LINE C
L OT CODE 1789
EXAMPLE: T HIS IS AN IRF 1010
Note: "P" in as sembly line pos ition
i ndi cates "L ead - F ree"
IN THE ASSEMBLY LINE "C"
AS S EMB L E D ON WW 19, 2000
Data and specifications subject to change without notice.
This product has been designed and qualified for the Industrial market.
Qualification Standards can be found on IR’s Web site.
Notes:
1. For an Automotive Qualified version of this part please seehttp://www.irf.com/product-info/auto/
2. For the most current drawing please refer to IR website at http://www.irf.com/package/