TL2201EEXB Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_l +—+ Ewe}— eaewii _. PC LAYOUT l III. (Q9 A CIRCUIT DIAGRAM DPDT BREAK BEFORE MAKE A __ |_l |_l __ 4—5‘ -I_L A %> < _="" rm="" a="" a="" +="" .7="" 1:}="" eoswitch‘="" 3/19/08="">
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL2201EEXB
4:1 3/19/2008 P010351 D
rc
1 1
PC LAYOUT
3
6
1
4
4112 3
8.50
[.335 in]
8.50
[.335 in]
3.00
[.118 in]
5.50
[.217 in]
3.50
[.138 in]
8.50
[.335 in]
3.0
[.12 in]
CIRCUIT DIAGRAM (DPDT)
PUSH
1 2 3
4 5 6
BREAK BEFORE MAKE
POS. 1 POS. 2
SWITCH FUNCTION
ON
ON
2-1, 5-4 2-3, 5-6
n.80
[.031 in]
5.40
[.213 in]
2.50
[.098 in]
C 18030 Redrawn and force was 180 3/19/08 rc
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REF. ONLY
4. RATING: 0.1A @ 30VDC
5. TRAVEL: FULL = 2.5
6. OPERATING FORCE: 220`50gf
7. ELECTRICAL LIFE: 10,000 CYCLES
8. DENOTES CRITICAL PARAMETER
9. CONTACT MATERIAL: SILVER
10. 2002/95/EC (RoHS) COMPLIANT
.30
[.012 in]
2.00
[.079 in]
COLOR: IVORY
5.40
[.213 in]
.40
[.016 in] 2.50
[.098 in]
.50
[.020 in]
3.50
[.138 in]
4.00
[.157 in]
4.00
[.157 in]
ORIENTATION RIB
RETENTION
TERMINALS
D19697 CHANGED TERMINAL NUMBERS 2/21/11 BGL

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.61494