TL2201EEXA Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_l +—+ Ewe}— $$$7* ‘ PC LAYOUT III. A {5’ EOSWITCH 'lEkMRE A a; A CIRCUIT DIAGRAM DPDT BREAK BEFORE MAKE |_ J ‘ __ |_l |_l A O Redrawn and Chg force from 180 to 220 3/17/08
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL2201EEXA
2:1 3/17/2008 P010350 G
BLR
1 1
PC LAYOUT
8.50
[.335 in]
8.50
[.335 in]
3.00
[.118 in]
5.50
[.217 in]
3.50
[.138 in]
8.50
[.335 in]
3.0
[.12 in]
123
1
4
CIRCUIT DIAGRAM (DPDT)
PUSH
1 2 3
4 5 6
BREAK BEFORE MAKE
POS. 1 POS. 2
SWITCH FUNCTION
ON
ON
2-1, 5-4 2-3, 5-6
n.80
[.031 in]
5.40
[.213 in]
2.50
[.098 in]
F18022 Redrawn and chg force from 180 to 220 3/17/08 rc
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REF. ONLY
4. RATING: 0.1A @ 30VDC
5. TRAVEL: FULL = 2.5, LOCK = 1.5
6. OPERATING FORCE: 220`50gf
7. ELECTRICAL LIFE: 10,000 CYCLES
8. DENOTES CRITICAL PARAMETER
9. CONTACT MATERIAL: SILVER
10. 2002/95/EC (RoHS) COMPLIANT
.30
[.012 in]
2.00
[.079 in]
2.50
[.098 in]
2.50
[.098 in]
.50
[.020 in]
5.40
[.213 in]
.40
[.016 in]
G 19364 CORRECT TERMINAL NUMBERS 10/19/10 BMA
G
G

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 3,749
Unit Price: 0.94