AK672/2 (-1,-3,-5) Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
‘1 H ,m _J|. E a g 7 J E . | 7 7 B a 77:77: 7 7 7 U7“ ‘ ‘7 ‘ 7 _ 7 _ , 9% m5? Ea. 7 7? mmmotb’ié ijm Numm mono uo<><5: $220:="" u="" £22073="" m="" n="" j,="" 35,22:="" 777.=""> 86 mo< 3.7="" cmm="" 93m="" 1="" ,="" 7="" _‘="" ,="" 7="" 7="" 7="" ,=""><>< ez="" 737m,="" 8.2="" $353.37="" m7mn3nm7="" 7mm:="" um="" mmm="" nmoasm="">xm~mm7 mmam 783,8 7. 700$ mg? cum? 379276 7mm" 28375 mmam masons N. 003:9 73653an N 0:3 Bmx. 2:385 mmam 888° w. 73:58.. 735528” 7027033 37:. 32 >mm_mzz_mza 23s? 3% 88% 7. a mango 787” on uoo< 7="" v7="" 3="" 7="" $3="" 7="" m]="" ‘53sz="" \="" n="" ,="" nm="" m3="" 7="" 0.5="" eagmnfiiami="" 0172).,+,_7no_.="" m‘="" \q‘mmf="" \="" w="" ‘="" in="" 7="" 577.5="" m_="" x="" :,="" 922$.="" 8="" $73.59:="" 207%="" \—="" mo="" a="" _/_="" 9.2275.="" 8="" mmameéaa="" 720.7%="" 7="" vozum="" mmm="" msm7="" ‘="" uss+wsa="" mg:="" nmgm="" 7="" $62283="" cmmn="" o="" eam="" ”an:="" n+n§~n+="">mm 00 A :73 822 7 cwm m o m 27% m5: 25E 3107“ 712587872 2.78 o 822 7 cmm N o > 5% mam: 27267 vim? Egan: 872 <55 20="" 22%.="" q?="" mvmnigdo:="" :7»on="" 83263="" was="" 3:="" $5="" e;="" 532%="" a.="" as="" armm="">zom gas; 77 E 8: >3 €928 mmi 87m )3 >wm§>zz Emé‘za >Xm737 ) E55 7% 38 9 722 © DES: 77 on No; Lamwim 7<><@§00330303nm mmgmom="" 98.="">36 ._.O_y 7n 75333.5: 95 235 .7 w b m m w

Products related to this Datasheet

CBL USB2.0 A PLUG TO B PLG 3.28'
Available Quantity: 18,791
Unit Price: 2.07
CBL USB2.0 A PLUG TO B PLG 9.84'
Available Quantity: 14,042
Unit Price: 3.34
CBL USB2.0 A PLUG TO B PLG 6.56'
Available Quantity: 8,753
Unit Price: 2.8
CBL USB2.0 A PLUG TO B PLG 16.4'
Available Quantity: 2,833
Unit Price: 4.87