LTC4360-1,-2 Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG DEVICES LTC4360—1 /LT04360_2 u||_| mllh
LTC4360-1/LTC4360-2
1
Rev B
For more information www.analog.com
TYPICAL APPLICATION
DESCRIPTION
Overvoltage Protection Controller
The LT C
®
4360 overvoltage protection controller safe-
guards 2.5V to 5.5V systems from power supply over-
voltage. It is designed for portable devices with multiple
power supply options including wall adaptors, car battery
adaptors and USB ports.
The LTC4360 controls an external N-channel MOSFET in
series with the input power supply. During overvoltage
transients, the LTC4360 turns off the MOSFET within 1µs,
isolating downstream components from the input supply.
Inductive cable transients are absorbed by the MOSFET
and load capacitance. In most applications, the LTC4360
provides protection from transients up to 80V without
requiring transient voltage suppressors or other external
components.
The LTC4360 has a delayed start-up and an adjustable
dV/dt ramp-up for inrush current limiting. A PWRGD pin
provides power good monitoring for V
IN
. Following an
overvoltage condition, the LTC4360 automatically restarts
with a start-up delay. The LTC4360-1 features a soft shut-
down controlled by the ON pin, while the LTC4360-2 con-
trols an optional external P-channel MOSFET for negative
voltage protection.
Output Protected from Overvoltage at Input
FEATURES
APPLICATIONS
n 2.5V to 5.5V Operation
n Overvoltage Protection Up to 80V
n No Input Capacitor or TVS Required for Most
Applications
n 2% Accurate 5.8V Overvoltage Threshold
n <1µs Overvoltage Turn-Off, Gentle Shutdown
n Controls N-Channel MOSFET
n Adjustable Power-Up dV/dt Limits Inrush
n Reverse Voltage Protection (LTC4360-2)
n Power Good Output
n Low Current Shutdown (LTC4360-1)
n Available in a Tiny 8-Lead SC70 Package
n USB Protection
n Handheld Computers
n Cell/Smart Phones
n MP3/MP4 Players
n Digital Cameras
GATE
Si1470DH
IN
436012 TA01a
V
OUT
5V
1.5A
VIN
5V
LTC4360-1
ON
OUT
PWRGD
GND
COUT
Protection from Overvoltage
0.5µs/DIV 436012 TA01b
Si1470DH
COUT = 10µF
VOUT
VIN
VGATE
10V/DIV
VIN, VOUT
5V/DIV
All registered trademarks and trademarks are the property of their respective owners.
Document Feedback
LTC4360—1 / LTC4360—2 33:3 CE: 33:3 CE:
LTC4360-1/LTC4360-2
2
Rev B
For more information www.analog.com
Bias Supply Voltage (IN) ............................ 0.3V to 85V
Input Voltages
OUT, ON ................................................... 0.3V to 9V
Output Voltages
PWRGD .................................................... 0.3V to 9V
GATE (Note 3) ........................................ 0.3V to 15V
GATEP .................................................... 0.3V to 85V
IN to GATEP ........................................... 0.3V to 10V
(Notes 1, 2)
ORDER INFORMATION
Lead Free Finish
TAPE AND REEL (MINI) TAPE AND REEL PART MARKING* PACKAGE DESCRIPTION TEMPERATURE RANGE
LTC4360CSC8-1#TRMPBF LTC4360CSC8-1#TRPBF LDXN 8-Lead Plastic SC70 0°C to 70°C
LTC4360CSC8-2#TRMPBF LTC4360CSC8-2#TRPBF LDXP 8-Lead Plastic SC70 0°C to 70°C
LTC4360ISC8-1#TRMPBF LTC4360ISC8-1#TRPBF LDXN 8-Lead Plastic SC70 –40°C to 85°C
LTC4360ISC8-2#TRMPBF LTC4360ISC8-2#TRPBF LDXP 8-Lead Plastic SC70 –40°C to 85°C
TRM = 500 pieces. *Temperature grades are identified by a label on the shipping container.
Consult ADI Marketing for parts specified with wider operating temperature ranges.
Consult ADI Marketing for information on lead based finish parts.
Tape and reel specifications. Some packages are available in 500 unit reels through designated sales channels with #TRMPBF suffix.
ABSOLUTE MAXIMUM RATINGS
LTC4360-1 LTC4360-2
IN 1
GND 2
GND 3
GND 4
8 GATE
7 OUT
6 ON
5 PWRGD
TOP VIEW
SC8 PACKAGE
8-LEAD PLASTIC SC70
TJMAX = 125°C, θJA = 270°C/W
IN 1
GND 2
GND 3
GND 4
8 GATEP
7 GATE
6 OUT
5 PWRGD
TOP VIEW
SC8 PACKAGE
8-LEAD PLASTIC SC70
TJMAX = 125°C, θJA = 270°C/W
PIN CONFIGURATION
Operating Temperature Range
LTC4360C ................................................ 0°C to 70°C
LTC4360I .............................................40°C to 85°C
Storage Temperature Range .................. 65°C to 150°C
Lead Temperature (Soldering, 10 sec) ...................300°C
LTC4360—1 / LTC4360—2
LTC4360-1/LTC4360-2
3
Rev B
For more information www.analog.com
ELECTRICAL CHARACTERISTICS
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: All currents into device pins are positive; all currents out of device
pins are negative. All voltages are referenced to GND unless otherwise
specified.
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VIN = 5V, VON = 0V (LTC4360-1) unless otherwise noted.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
Supplies
VIN Input Voltage Range l2.5 80 V
VIN(UVL) Input Undervoltage Lockout VIN Rising l1.8 2.1 2.45 V
IIN Input Supply Current LTC4360-1 VON = 0V, LTC4360-2 l220 400 µA
LTC4360-1 VON = 2.5V l1.5 10 µA
Thresholds
VIN(OV) IN Pin Overvoltage Threshold VIN Rising l5.684 5.8 5.916 V
VIN(OVL) IN Pin Overvoltage Recovery Threshold VIN Falling l5.51 5.7 5.85 V
∆VOV Overvoltage Hysteresis l25 100 300 mV
External Gate Drive
∆VGATE External N-Channel MOSFET Gate Drive
(VGATE – VOUT)
2.5V ≤ VIN < 3V, IGATE = –1µA
3V ≤ VIN < 5.5V, IGATE = –1µA
l
l
3.5
4.5
4.5
6
6
7.9
V
V
VGATE(TH) GATE High Threshold for PWRGD Status VIN = 3.3V
VIN = 5V
l
l
5.7
6.7
6.3
7.2
6.8
7.8
V
V
IGATE(UP) GATE Pull-Up Current VGATE = 1V l–5 –10 –15 µA
VGATE(UP) GATE Ramp-Up VGATE = 1V to 7V l1.5 3 4.5 V/ms
IGATE(FST) GATE Fast Pull-Down Current Fast Turn-Off, VIN = 6V, VGATE = 9V l15 30 60 mA
IGATE(DN) GATE Pull-Down Current VON = 2.5V, VGATE = 9V (LTC4360-1) l10 40 80 µA
Input Pins
IOUT(IN) OUT Input Current VOUT = 5V, VON = 0V
VOUT = 5V, VON = 2.5V
l
l
5 10
0
20
±3
µA
µA
VON(TH) ON Input Threshold (LTC4360-1) l0.4 1.5 V
ION ON Pull-Down Current VON = 2.5V (LTC4360-1) l2.5 5 10 µA
Output Pins
VGATEP(CLP) IN to GATEP Clamp Voltage VIN = 8V to 80V (LTC4360-2) l5 5.8 7.5 V
RGATEP GATEP Resistive Pull-down VGATEP = 3V (LTC4360-2) l0.8 2 3.2
VPWRGD(OL) PWRGD Output Low Voltage VIN = 5V, IPWRGD = 3mA l0.23 0.4 V
RPWRGD PWRGD Pull-Up Resistance to OUT VIN = 6.5V, VPWRGD = 1V l250 500 800
Delay
tON GATE On Delay VIN High to IGATE = –5µA l50 130 200 ms
tOFF GATE Off Propagation Delay VIN = Step 5V to 6.5V to PWRGD High l0.25 1 µs
tPWRGD PWRGD Delay VIN = Step 5V to 6.5V
VGATE > VGATE(TH) to PWRGD Low
l
l
25
0.25
65
1
100
µs
ms
tON(OFF) ON High to GATE Off VON = Step 0V to 2.5V (LTC4360-1) l2 5 µs
Note 3: An internal clamp limits VGATE to a minimum of 4.5V above VOUT.
Driving this pin to voltages beyond this clamp may damage the device.
LTC4360—1 / LTC4360—2 j / f’\___//:/ Vm {LTD /// PWHGD V0 SPWRGD . 1'— 1, fw T v
LTC4360-1/LTC4360-2
4
Rev B
For more information www.analog.com
TYPICAL PERFORMANCE CHARACTERISTICS
PWRGD Voltage
vs PWRGD Current
GATE Off Propagation Delay
vs Overdrive (VOVDRV)
Normal Start-Up Sequence GATE Slow Ramp-Up Entering Sleep Mode (LTC4360-1)
Input Supply Current
vs Input Voltage GATE Drive vs GATE Current
GATE Fast Pull-Down Current
vs Temperature
VIN
5V/DIV
VGATE
10V/DIV
VOUT
5V/DIV
ICABLE
0.5A/DIV
20ms/DIV 436012 G07
FIGURE 5 CIRCUIT
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
VIN
5V/DIV
VGATE
10V/DIV
VOUT
5V/DIV
ICABLE
0.5A/DIV
1ms/DIV 436012 G08
FIGURE 5 CIRCUIT
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
VON
5V/DIV
VGATE
10V/DIV
VOUT
5V/DIV
ICABLE
0.5A/DIV
50µs/DIV 436012 G09
FIGURE 5 CIRCUIT
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
VIN (V)
1
0.1
IIN (µA)
1
10
100
1000
10
436012 G01
100
VON = 2.5V
(LTC4360-1)
LTC4360-1 VON = 0V, LTC4360-2)
IGATE (µA)
VIN = 5V
VIN = 3V
VIN = 2.5V
0
0
V
GATE
(V)
1
2
3
7
6
5
4
8
2468
436012 G02
10 12
TEMPERATURE (°C)
–50
20
IGATE(FST) (mA)
25
30
35
40
–25 0 25 50
436012 G03
75
VIN = 6V
VGATE = 9V
100
IPWRGD (mA)
0
0
VPWRGD(OL) (mV)
200
100
300
400
500
1234
436012 G04
5
TA = 25°C, VIN = 5V, VON = 0V (LTC4360-1) unless otherwise noted.
GATE Voltage and GATE High
Threshold (for PWRGD Status)
vs Input Voltage
VIN (V)
2.5
4
V
GATE
/V
GATE(TH)
(V)
5
10
9
8
7
6
11
12
3.53 4 4.5 5 5.5
436012 G06
6
VIN = VOUT
VGATE
VGATE(TH)
VOVDRV (V)
0
0
tOFF (µs)
1
6
5
4
3
2
7
8
0.5 1 1.5 2
436012 G05
2.5
VIN = STEP 5V TO (VIN(OV) + VOVDRV)
LTC4360—1 / LTC4360—2
LTC4360-1/LTC4360-2
5
Rev B
For more information www.analog.com
PIN FUNCTIONS
GATE: Gate Drive for External N-Channel MOSFET. An
internal charge pump provides a 10µA pull-up current
to charge the gate of the external N-channel MOSFET. An
additional ramp circuit limits the GATE ramp rate when
turning on to 3V/ms. For slower ramp rates, connect an
external capacitor from GATE to GND. An internal clamp
limits GATE to 6V above the OUT pin voltage. An internal
GATE high comparator controls the PWRGD pin.
GATEP (LTC4360-2): Gate Drive for External P-Channel
MOSFET. GATEP connects to the gate of an optional exter-
nal P-channel MOSFET to protect against negative volt-
ages at IN. This pin is internally clamped to 5.8V below
VIN. An internal 2M resistor connects this pin to ground.
Connect to IN if not used.
GND: Device Ground.
IN: Supply Voltage Input. Connect this pin to the input
power supply. This pin has an overvoltage threshold of
5.8V. After an overvoltage event, this pin must fall below
VIN(OV) ∆VOV to release the overvoltage lockout. During
lockout, GATE is held low and the PWRGD pull-down
releases.
ON (LTC4360-1): On Control Input. A logic low at ON
enables the LTC4360-1. A logic high at ON activates a
low current pull-down at the GATE pin and causes the
LTC4360-1 to enter a low current sleep mode. An internal
5µA current pulls ON down to ground. Connect to ground
or leave open if unused.
OUT: Output Voltage Sense Input for Gate Clamp. Connect
to the source of the external N-channel MOSFET to sense
the output voltage for GATE to OUT clamp.
PWRGD: Power Good Status. Open-drain output with
internal 500k resistive pull-up to OUT. Pulls low 65ms
after GATE ramps above VGATE(TH).
BLOCK DIAGRAM
+
5.8V
5.7V
GND
436012 BD
10µA
IN
5µA
1V
ON
(LTC4360-1)
OUT
PWRGD
5.8V
VGATE(TH)
500k
1.8M
200k 5.8V
GATEP
(LTC4360-2)
GATE
CONTROL
CHARGE
PUMP
OVERVOLTAGE
COMPARATOR
GATE HIGH
COMPARATOR
+
LTC4360—1 / LTC4360—2 .||_
LTC4360-1/LTC4360-2
6
Rev B
For more information www.analog.com
OPERATION
Mobile devices like cell phones and MP3/MP4 players have
highly integrated subsystems fabricated from deep submi-
cron CMOS processes. The small form factor is accompa-
nied by low absolute maximum voltage ratings. The sensi-
tive electronics are susceptible to damage from transient or
DC overvoltage conditions from the power supply.
Failures or faults in the power adaptor can cause an over-
voltage event. So can hot-plugging an AC adaptor into the
power input of the mobile device (see ADI Application
Note 88). Todays mobile devices derive their power sup-
ply or recharge their internal batteries from multiple alter-
native inputs like AC wall adaptors, car battery adaptors
and USB ports. A user may unknowingly plug in the wrong
adaptor, damaging the device with a high or even a nega-
tive power supply voltage.
The LTC4360 protects low voltage electronics from these
overvoltage conditions by controlling a low cost exter-
nal N-channel MOSFET configured as a pass transistor.
At power-up (VIN > 2.1V), a start-up delay cycle begins.
Any overvoltage condition causes the delay cycle to con-
tinue until a safe voltage is present. When the delay cycle
completes, an internal high side switch driver slowly
ramps up the MOSFET gate, powering up the output at
a controlled rate and limiting the inrush current to the
output capacitor.
If the voltage at the IN pin exceeds 5.8V (VIN(OV)),
GATE is pulled low quickly to protect the load. The
incoming power supply must remain below 5.7V
(VIN(OV) ∆VOV) for the duration of the start-up delay to
restart the GATE ramp-up.
The LTC4360-1 has a CMOS compatible ON input. When
driven low, the part is enabled. When driven high, the
external N-channel MOSFET is turned off and the supply
current of the LTC4360-1 drops to 1.5µA. The PWRGD
pull-down releases during this low current sleep mode,
UVLO or overvoltage and the subsequent 130ms start-up
delay. After the start-up delay, GATE starts its slow ramp-
up and ramps higher than V
GATE(TH)
to trigger a 65ms
delay cycle. When that completes, PWRGD pulls low.
The LTC4360-2 has a GATEP pin that drives an optional
external P-channel MOSFET to provide protection against
negative voltages at IN.
The typical LTC4360 application protects 2.5V to 5.5V
systems in portable devices from power supply overvolt-
age. The basic application circuit is shown in Figure1.
Device operation and external component selection is
discussed in detail in the following sections.
APPLICATIONS INFORMATION
GATE
COUT
10µF
M1
Si1470DH
IN
436012 F01
VOUT
5V
1.5A
VIN
5V
LTC4360-1
ON
OUT
PWRGD
GND
Figure1. Protection from Input Overvoltage
Start-Up
When VIN is less than the undervoltage lockout level of
2.1V, the GATE driver is held low and the PWRGD pull-
down is high impedance. When VIN rises above 2.1V and
ON (LTC4360-1) is held low, a 130ms delay cycle starts.
Any undervoltage or overvoltage event at IN (VIN < 2.1V or
VIN > 5.7V) restarts the delay cycle. This delay allows the
N-channel MOSFET to isolate the output from any input
transients that occur at start-up. When the delay cycle
completes, GATE starts its slow ramp-up.
GATE Control
An internal charge pump provides a gate overdrive greater
than 3.5V when 2.5V VIN < 3V. If VIN 3V, the gate drive
is guaranteed to be greater than 4.5V. This allows the use
of logic-level N-channel MOSFETs. An internal 6V clamp
between GATE and OUT protects the MOSFET gate.
LTC4360—1 / LTC4360—2 VGATE I11 I ‘L \ \ \ A ]L F" «(z—v 4i)» <—zz—> «w— <—n—> «u»—
LTC4360-1/LTC4360-2
7
Rev B
For more information www.analog.com
resistor from PWRGD to the I/O rail with a resistance
low enough to override the internal 500k pull-up to OUT.
Figure2 details PWRGD behavior for a LTC4360-1 with
1k pull-up to 5V at PWRGD.
APPLICATIONS INFORMATION
The GATE ramp rate is limited to 3V/ms. VOUT follows at
a similar rate which results in an inrush current into the
load capacitor COUT of:
IINRUSH =COUT
dV
GATE
dt
=COUT 3 mA/µF
[ ]
The servo loop is compensated by the parasitic capaci-
tance of the external MOSFET. No further compensation
components are normally required. In the case where the
parasitic capacitance is less than 100pF, a 100pF com-
pensation capacitor between GATE and ground may be
required.
An even slower GATE ramp and lower inrush current
can be achieved by connecting an external capacitor, CG,
from GATE to ground. The voltage at GATE then ramps
up with a slope equal to 10µA/CG [V/s]. Choose CG using
the formula:
CG=1A
I
INRUSH
• COUT
Overvoltage
When power is first applied, VIN must remain below 5.7V
(VIN(OV) ∆VOV) for more than 130ms before GATE is
ramped up to turn on the MOSFET. If VIN then rises above
5.8V (VIN(OV)), the overvoltage comparator activates the
30mA fast pull-down on GATE within 1µs. After an over-
voltage condition, the MOSFET is held off until VIN once
again remains below 5.7V for 130ms.
PWRGD Output
PWRGD is an active low output with a MOSFET pull-
down to ground and a 500k resistive pull-up to OUT. The
PWRGD pin pull-down releases during the low current
sleep mode (invoked by ON high), UVLO or overvoltage
and the subsequent 130ms start-up delay. After the start-
up delay, GATE starts its slow ramp-up and control of
the PWRGD pull-down passes on to the GATE high com-
parator. VGATE > VGATE(TH) for more than 65ms asserts
the PWRGD pull-down and VGATE < VGATE(TH) releases
the pull-down. The PWRGD pull-down is capable of sink-
ing up to 3mA of current allowing it to drive an optional
LED. To interface PWRGD to another I/O rail, connect a
Figure2. PWRGD Behavior
IN
OUT
GATE
ON
PWRGD
VGATE(TH) VGATE(TH)
VIN(UVL)
VIN(OV)VOV
START-UP
FROM UVLO
RESTART
FROM OV
OV
RESTART
FROM ON
ON
130ms 65ms 130ms 65ms 130ms 65ms
VIN(OV)
VGATE(TH) VGATE(TH)
ON Input (LTC4360-1)
ON is a CMOS compatible, active low enable input. It
has a default 5µA pull-down to ground. Connect this
pin to ground or leave open to enable normal device
operation. If it is driven high while the external MOSFET
is turned on, GATE is pulled low with a weak pull-down
current (40µA) to turn off the external MOSFET gradu-
ally, minimizing input voltage transients. The LTC4360-1
then goes into a low current sleep mode, drawing only
1.5µA at IN. When ON goes back low, the part restarts
with a 130ms delay cycle.
GATEP Control (LTC4360-2)
GATEP has a 2M resistive pull-down to ground and a 5.8V
Zener clamp in series with a 200k resistor to IN. It con-
trols the gate of an optional external P-channel MOSFET
to provide negative voltage protection. The 2M resistive
pull-down turns on the MOSFET once VIN VGATEP is
more than the MOSFET gate threshold voltage. The IN to
LTC4360—1 / LTC4360—2
LTC4360-1/LTC4360-2
8
Rev B
For more information www.analog.com
Figure3. MOSFET Configurations
GATEP
SUPPLY
IN
OVERVOLTAGE, REVERSE
CURRENT PROTECTION
NEGATIVE
VOLTAGE
PROTECTION
GATE
OVERVOLTAGE, REVERSE
CURRENT PROTECTION
GATE
GATE
GATEP
436012 F03
OVERVOLTAGE
PROTECTION
OVERVOLTAGE
PROTECTION
NEGATIVE
VOLTAGE
PROTECTION
GATE
OUT
SUPPLY
IN OUT
SUPPLY
IN OUT
SUPPLY
IN OUT
M1
M1 M3
M1M2
M1M2
M3
APPLICATIONS INFORMATION
GATEP Zener protects the MOSFET from gate overvoltage
by clamping its VGS to 5.8V when VIN goes high.
MOSFET Configurations and Selection
The LTC4360 can be used with various external MOSFET
configurations (see Figure3). The simplest configuration
is a single N-channel MOSFET. It has the lowest RDS(ON)
and voltage drop and is thus the most power efficient
solution. When GATE is pulled to ground, the MOSFET
can isolate OUT from a positive voltage at IN up to the
BVDSS of the MOSFET. However, reverse current can still
flow from OUT to IN via the parasitic body diode of the
MOSFET.
For near zero reverse leakage current protection when
GATE is pulled to ground, back-to-back N-channel
MOSFETs can be used. Adding an additional P-channel
MOSFET controlled by GATEP (LTC4360-2) provides neg-
ative input voltage protection down to the BVDSS of the
P-channel MOSFET. Another configuration consists of a
P-channel MOSFET controlled by GATEP and a N-channel
MOSFET controlled by GATE. This provides protection
against overvoltage and negative voltage but not reverse
current.
LTC4360—1 / LTC4360—2 \I II \I II “ E3 rt ‘uu ,W m T I _J — — E] 1 ,
LTC4360-1/LTC4360-2
9
Rev B
For more information www.analog.com
APPLICATIONS INFORMATION
Input Transients
Figure4 shows a typical set-up when an AC wall adap-
tor charges a mobile device. The inductor LIN represents
the lumped equivalent inductance of the cable and the
EMI filter found in some wall adaptors. RIN is the lumped
equivalent resistance of the cable, adaptor output capaci-
tor ESR and the connector contact resistance.
Figure4. 20V Hot-Plug into a 10µF Capacitor
+
LOAD
436012 F04a
MOBILE
DEVICE
WALL ADAPTOR
AC/DC
COUT
IN
LIN
RIN
CABLE
ICABLE VIN
10V/DIV
ICABLE
20A/DIV
5µs/DIV 436012 F04b
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
LIN and RIN form an LC tank circuit with any capacitance
at IN. If the wall adaptor is powered up first, plugging the
wall adaptor output to IN does the equivalent of applying
a voltage step to this LC circuit. The resultant voltage
overshoot at IN can rise to twice the DC output voltage
of the wall adaptor as shown in Figure4. Figure5 shows
the 20V adaptor output applied to the LTC4360. Due to
the low capacitance at the IN pin, the plug-in transient has
been brought down to a manageable level.
Figure5. 20V Hot-Plug into the LTC4360
+
LOAD
LTC4360
M1
Si1470DH
GND
GATE
436012 F04a
MOBILE
DEVICE
WALL ADAPTOR
AC/DC
COUT
IN OUT
LIN
RIN
CABLE
ICABLE
IN OUT
VIN
10V/DIV
VOUT
1V/DIV
ICABLE
20A/DIV
5µs/DIV 436012 F04b
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
LTC4360—1 / LTC4360—2 ‘IO
LTC4360-1/LTC4360-2
10
Rev B
For more information www.analog.com
LOAD
436012 F07
OUT
COUT
M1
Si1470DH
IN
L
IN
R
IN
20V
WALL
ADAPTER
5V
USB
LTC4360
IN
R1
100k
D1
B160
OUT
GND
GATE
+
+
ICABLE
APPLICATIONS INFORMATION
VADAPTOR/VOUT
5V/DIV
VIN
20V/DIV
ICABLE
5A/DIV
2µs/DIV 436012 F06
FIGURE 5 CIRCUIT
RIN = 150µΩ, LIN = 2µH
LOAD = 10Ω, COUT = 10µF
VADAPTOR
VOUT
As the IN pin can withstand up to 80V, a high voltage
N-channel MOSFET can be used to protect the system
against rugged abuse from high transient or DC voltages
up to the BVDSS of the MOSFET. Figure6 shows a 50V
input plugged into the LTC4360 controlling a 60V rated
MOSFET.
Input transients also occur when the current through the
cable inductance changes abruptly. This can happen when
the LTC4360 turns off the N-channel MOSFET rapidly in an
overvoltage event. Figure7 shows the effects of a voltage
transient at the wall adaptor output VADAPTOR. The cur-
rent in LIN will cause VIN to overshoot and avalanche the
N-channel MOSFET to COUT
. Typically, IN will be clamped
to a voltage of VOUT + 1.3(BVDSS of Si1470DH) = 45V.
This is well below the 85V absolute maximum voltage
rating of the LTC4360. The single, nonrepetitive, pulse of
energy (EAS) absorbed by the MOSFET during this ava-
lanche breakdown with a peak current IAS is approximated
by the formula:
EAS = 0.5 • LIN • IAS2
For L
IN
= 2µH and I
AS
= 4A, then E
AS
= 16µJ. This is within
the IAS and EAS capabilities of most MOSFETs including
the Si1470DH. So in most instances, the LTC4360 can
ride through such transients without a bypass capacitor,
transient voltage suppressor or other external compo-
nents at IN.
Figure8 shows a particularly severe situation which can
occur in a mobile device with dual power inputs. A 20V
Figure6. 50V Hot-Plug into the LTC4360
VIN
20V/DIV
VOUT
1V/DIV
ICABLE
5A/DIV
5µs/DIV 436012 F05
FDC5612
RIN = 150mΩ, LIN = 0.7µH
LOAD = 10Ω, COUT = 10µF
Figure7. Input Transient After Overvoltage
Figure8. Set-Up for Testing 20V Plugged into 5V System
LTC4360—1 / LTC4360—2 f f ‘I‘I
LTC4360-1/LTC4360-2
11
Rev B
For more information www.analog.com
APPLICATIONS INFORMATION
LTC4360 to shut off the MOSFET before V
OUT
overshoots
to a dangerous voltage. A larger COUT also helps to lower
the ∆VOUT due to the discharge of the energy in LIN if the
MOSFET BVDSS is used as an input clamp.
Layout Considerations
Figure 10 shows example PCB layouts for the single
N-channel MOSFET (SC70 package) configuration and the
P-channel MOSFET/N-channel MOSFET (Complementary
P, N MOSFET in TSOP-6 package) configuration. Keep the
traces to the MOSFETs wide and short. The PCB traces
associated with the power path through the MOSFETs
should have low resistance.
Si3590DV
436012 F09
Si1470DH
SUPPLY/IN
SUPPLY
IN
OUT
OUT
GND
GND
6
5
4
1
2
3
1
2
3
4
8
7
6
5
LTC4360-2
1
2
3
4
8
7
6
5
1
2
3
6
5
4
LTC4360-1
Figure9. Overvoltage Protection Waveforms When 20V Plugged into 5V System
VIN
20V/DIV
VGATE
10V/DIV
VOUT
5V/DIV
ICABLE
10A/DIV
1µs/DIV 436012 F08
FIGURE 8 CIRCUIT
RIN = 150mΩ, LIN = 2µH
LOAD = 10Ω, COUT = 10µF (16V, SIZE 1210)
wall adaptor is mistakenly hot-plugged into the 5V device
with the USB input already live. As shown in Figure9, a
large current can build up in LIN to charge up COUT
. When
the N-channel MOSFET shuts off, the energy stored in L
IN
is dumped into C
OUT
, causing a large 40V input transient
.
The LTC4360 limits this to a 1V rise in the output voltage.
If the voltage rise at VOUT due to the discharge of the
energy in LIN into COUT is not acceptable or the avalanche
capability of the MOSFET is exceeded, an additional exter-
nal clamp such as the SMAJ24A can be placed between
IN and GND. COUT is the decoupling capacitor of the pro-
tected circuits and its value will largely be determined by
their requirements. Using a larger COUT will work with
LIN to slow down the dV/dt at OUT, allowing time for the
Figure10. Recommended Layout for N-Channel MOSFET and P-/N-Channel MOSFET Configurations
LTC4360—1 / LTC4360—2 IHIT + + + + J + [I {r a‘ ‘7 12 »\ \«
LTC4360-1/LTC4360-2
12
Rev B
For more information www.analog.com
PACKAGE DESCRIPTION
SC8 Package
8-Lead Plastic SC70
(Reference LTC DWG # 05-08-1639 Rev Ø)
1.15 – 1.35
(NOTE 4)
1.80 – 2.40
0.15 – 0.27
8 PLCS (NOTE 3)
SC8 SC70 0905 REV Ø
1.80 – 2.20
(NOTE 4)
0.50 BSC
PIN 1
PIN 8
0.80 – 1.00
1.00 MAX
0.00 – 0.10
REF
NOTE:
1. DIMENSIONS ARE IN MILLIMETERS
2. DRAWING NOT TO SCALE
3. DIMENSIONS ARE INCLUSIVE OF PLATING
4. DIMENSIONS ARE EXCLUSIVE OF MOLD FLASH AND METAL BURR
5. MOLD FLASH SHALL NOT EXCEED 0.254mm
6. DETAILS OF THE PIN 1 IDENTIFIER ARE OPTIONAL,
BUT MUST BE LOCATED WITHIN THE INDEX AREA
7. EIAJ PACKAGE REFERENCE IS EIAJ SC-70 AND JEDEC MO-203 VARIATION BA
2.8 BSC
0.30
MAX
0.50
REF
RECOMMENDED SOLDER PAD LAYOUT
PER IPC CALCULATOR
1.8 REF
1.00 REF
INDEX AREA
(NOTE 6)
0.10 – 0.18
(NOTE 3)
0.26 – 0.46
GAUGE PLANE
0.15 BSC
0.10 – 0.40
SC8 Package
8-Lead Plastic SC70
(Reference LTC DWG # 05-08-1639 Rev Ø)
LTC4360—1 / LTC4360—2 13
LTC4360-1/LTC4360-2
13
Rev B
For more information www.analog.com
Information furnished by Analog Devices is believed to be accurate and reliable. However, no responsibility is assumed by Analog
Devices for its use, nor for any infringements of patents or other rights of third parties that may result from its use. Specifications
subject to change without notice. No license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
A 01/11 Revised Features 1
Revised conditions for VGATEP(CLP) and tOFF in Electrical Characteristics section 3
Revised GATE Control in Applications Information section 6
B 05/18 Changed ∆VOV maximum limit to 300mV 3
LTC4360—1 / LTC4360—2 II- II— 1 4 SEGLé’ES
LTC4360-1/LTC4360-2
14
Rev B
For more information www.analog.com
D17015-0-5/18(B)
www.analog.com
ANALOG DEVICES, INC. 2010-2018
RELATED PARTS
TYPICAL APPLICATION
5V System Protected from ±24V Power Supplies
GATE
VIO
5V
COUT
10µF
R1
1k
D1
LN1351CTR
Si3590DV
M2 M1
IN
436012 TA02
VOUT
5V
0.5A
VIN
5V
LTC4360-2
GATEP
OUT
PWRGD
GND
PART NUMBER DESCRIPTION COMMENTS
LTC2935 Ultralow Power Supervisor with Eight Pin-Selectable
Thresholds
500nA Quiescent Current, 2mm × 2mm 8-Lead DFN and TSOT-23 Packages
LT
®
3008 20mA, 45V, 3µA IQ Micropower LDO 280mV Dropout Voltage, Low IQ: 3µA, VIN = 2.0V to 45V, VOUT = 0.6V to 39.5V;
ThinSOT™ and 2mm × 2mm DFN-6 Packages
LT3009 20mA, 3µA IQ Micropower LDO 280mV Dropout Voltage, Low IQ: 3µA, VIN = 1.6V to 20V, VOUT = 0.6V to 19.5V;
ThinSOT and SC-70 Packages
LTC3576/
LTC3576-1
Switching USB Power Manager with USB OTG + Triple
Step-Down DC/DCs
Complete Multifunction PMIC: Bidirectional Switching Power Manager + 3
Bucks + LDO
LTC4090/
LTC4090-5
High Voltage USB Power Manager with Ideal Diode
Controller and High Efficiency Li-Ion Battery Charger
High Efficiency 1.2A Charger from 6V to 38V (60V Max) Input Charges Single
Cell Li-Ion Batteries Directly from a USB Port
LTC4098 USB-Compatible Switchmode Power Manager with
OVP
High VIN: 38V Operating, 60V Transient; 66V OVP. 1.5A Max Charge Current
from Wall, 600mA Charge Current from USB
LTC4210-1 Single Channel, Low Voltage Hot Swap Controller Operates from 2.7V to 16.5V, Active Current Limiting, SOT23-6
LTC4213 No RSENSE™ Electronic Circuit Breaker Controls Load Voltages from 0V to 6V. 3 Selectable Circuit Breaker Thresholds.
Dual Level Overcurrent Fault Protection
LT4356-1 Surge Stopper Overvoltage/Overcurrent Protection
Regulator
Wide Operation Range: 4V to 80V. Reverse Input Protection to –60V.
Adjustable Output Clamp Voltage
LTC4411 SOT-23 Ideal Diode 2.6A Forward Current, 28mV Regulated Forward Voltage
LTC4412 2.5V to 28V, Low Loss PowerPath™ Controller in
ThinSOT
More Efficient than Diode-ORing, Automatic Switching Between DC Sources,
Simplified Load Sharing
LTC4413-1/
LTC4413-2
Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in
3mm × 3mm DFN
130mΩ On Resistance, Low Reverse Leakage Current, 18mV Regulated
Forward Voltage (LTC4413-2 with Overvoltage Protection Sensor)
5V System Protected from ±24V Power
Supplies and Reverse Current
VIO
5V
COUT
10µF
R1
1k
D1
LN1351CTR
M2
Si1471DH M1 M3
FDC6561AN
436012 TA03
VOUT
5V
0.5A
VIN
5V
GATE
IN
LTC4360-2
GATEP
OUT
PWRGD
GND

Products related to this Datasheet

DEMO BOARD FOR LTC4360
Available Quantity: 1
Unit Price: 55
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 2.1995
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 2.1995
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.51
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.51
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.51
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.51
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 2.42824
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 2.42824
IC CTLR OVP 80V SHUTDOWN SC70-8
Available Quantity: 0
Unit Price: 2.0625
IC CTLR OVP 80V REV OVP SC-70-8
Available Quantity: 0
Unit Price: 2.0625
IC CTLR OVP 80V SHUTDOWN SC70-8
Available Quantity: 0
Unit Price: 2.277
IC CTLR OVP 80V REV OVP SC-70-8
Available Quantity: 0
Unit Price: 2.277
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.88
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.88
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.88
IC OVERVOLTAGE PROT CONT SC70-8
Available Quantity: 0
Unit Price: 3.88