LPT92A99 Series Datasheet by Mechatronics Fan Group

g «((0’))» ”CE. (K\ “335 we 9' } b ’ \ / w w Q29 :{fkfig
AC AXIAL FANS
Te l: 425 - 2 2 2 - 5 900 8 0 0-453- 4 569www .m ech a t r o n ic s . c o m E - m a i l : S a l e s @ M ech a t ro ni cs .c om F a x : 425 - 2 2 2 - 5 15 5 C o o l i n g S i m p l i fie d
(92 x 92 x 38 mm)
3.62 x 3.62 x 1.50 inches
Operating voltage: 95 to 264 VAC
Construction: plastic frame and impeller
Bearing option: ball bearing
Motor: electronically commutated
Air flow: exhaust over struts
Connection: lead wire UL1007 22AWG
or terminal
Protection: auto restart
Options:
LPT92A99 series
12.30.19
- THIS AND BELOW -
Model No.
Rated
Voltage
V
Freq.
HZ
Input
Power
W
Rated
Cur.
A
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
M³/Min. CFM MM INCH
LPT92A99 115 50/60 4.8 0.08 3,850 1.4 50 8.4 0.33 43 225
230 50/60 5.2 0.05 3,850 1.4 50 8.4 0.33 43 225
tachometer
encapsulated motor (IP68)
• ATEX
• PWM
0.12
(3.0)
0.30
(7.7)
0.32
(8.0)
1.50 ±0.02
(38.0 ±0.5)
0.16 ±0.02
(4.0 ±0.5)
3.62 ±0.02
(92.00 ±0.50)
3.25 ±0.01
(82.50 ±0.30)
8-ø0.17±0.01)
(8-ø4.30±0.2)
11.81±0.79)
(300±20)
UL1007 22AWG
ø3.35
(ø85.2)
0 10 20 30 40 50
AIR FLOW CFM
STATIC PRESSURE - IN. OF WATER
0.15
0.20
0.25
0.30
0.35
0.10
0.05