w
0N Semiconductor®
© Semiconductor Components Industries, LLC, 2014
April, 2014 − Rev. 2 1Publication Order Number:
NSI50010Y/D
NSI50010YT1G
LED Driver, Constant
Current Regulator
50 V, 10 mA + 30%, 460 mW Package
The linear constant current regulator (CCR) is a simple, economical
and robust device designed to provide a cost−effective solution for
regulating current in LEDs (similar to Constant Current Diode, CCD).
The CCR is based on Self-Biased Transistor (SBT) technology and
regulates current over a wide voltage range. It is designed with a
negative temperature coefficient to protect LEDs from thermal
runaway at extreme voltages and currents.
The CCR turns on immediately and is at 40% of regulation with
only 0.5 V Vak. It requires no external components allowing it to be
designed as a high or low−side regulator. The high anode-cathode
voltage rating withstands surges common in Automotive, Industrial
and Commercial Signage applications. The CCR comes in thermally
robust packages and is qualified to AEC-Q101 standard, and UL94
−V0 certified.
Features
•Robust Power Package: 460 mW
•Wide Operating Voltage Range
•Immediate Turn-On
•Voltage Surge Suppressing − Protecting LEDs
•UL94−V0 Certified
•SBT (Self−Biased Transistor) Technology
•Negative Temperature Coefficient
•NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Applications
•Automobile: Chevron Side Mirror Markers, Cluster, Display &
Instrument Backlighting, CHMSL, Map Light
•AC Lighting Panels, Display Signage, Decorative Lighting, Channel
Lettering
•Switch Contact Wetting
•Application Note AND8391/D − Power Dissipation Considerations
•Application Note AND8349/D − Automotive CHMSL
MAXIMUM RATINGS (TA = 25°C unless otherwise noted)
Rating Symbol Value Unit
Anode−Cathode Voltage Vak Max 50 V
Reverse Voltage VR500 mV
Operating and Storage Junction
Temperature Range TJ, Tstg −55 to +150 °C
ESD Rating: Human Body Model
Machine Model ESD Class 1C
Class B
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
AJ = Device Code
M = Date Code
G= Pb−Free Package
http://onsemi.com
SOD−123
CASE 425
STYLE 1
MARKING DIAGRAM
AJ M G
G
(Note: Microdot may be in either location)
Anode 2
Cathode 1
1
2
12
Ireg(SS) = 10 mA
@ Vak = 7.5 V
Device Package Shipping†
ORDERING INFORMATION
NSI50010YT1G SOD−123
(Pb−Free) 3000/Tape & Reel
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
NSV50010YT1G SOD−123
(Pb−Free) 3000/Tape & Reel