Medical Industry Brochure Datasheet by Adam Tech

ADAM— ETECH IN EERCONN CT 5 Medical Industry 91‘: %L a x '2 Q.» 13485
Connectors in the Medical Industry
The types of connectors used in the medical industry vary greatly depending on the
medical device and its manufacturer. Common connector types include magnetic
pogo pins, wire-to-board headers, lock headers, I/O connectors, terminal blocks, and
custom solutions.
October 2020
The Medical Industry is constantly
evolving. Adam Tech advances with the
industry by continuously developing and
providing highly customized interconnect
solutions. Adam Tech’s products provide
the reliability, durability, and waterproof
sealing features necessary to support a
wide range of medical applications.
Adam Tech is ISO:13485 certified to
produce components for Medical Devices
Magnetic Pogo Pins and Cable Assemblies
Adam Tech’s magnetic pogo pin cable assembly and connector sets are a core
specialty product series ideal for medical applications. These systems combine spring
loaded pins on either cable or connector with an interface backed by a magnet. This
mating type provides medical devices with secure, high reliability connections that
can break away with no damage to the application. Adam Tech’s pogo pin products
include blind mating/easy connection, waterproof capabilities, user friendliness, and
easy detachability.
ADAM: ETECH INTERCONNECTS
Wire to Board and Lock Headers
Wire-to-Board Headers: Adam Tech's DMH and DML series are ideal for sending signal
and power throughout devices.
Lock Headers: Adam Tech’s LHA and LHS series are typically used as user interface
button connections to control devices.
Adam Tech’s multiple matching sets of crimp wire housings and PCB mounted
shrouded headers are available in straight, right angle, or SMT orientation. Offered in
various popular industry standard styles, they provide a lightweight, fine pitched,
polarized, and high reliability connection system.
I/O Connectors
Multiple I/O connectors are utilized in medical devices, including standard and micro
USB connectors, SD card connectors, and D-subminiature connectors. These are all
typically used with microcontrollers (MCU) or directly with computer interfaces. The
connectors are also used for communication connections, including remote alarms.
I/O connectors include Ethernet, RJ45 modular jacks, circular connectors, and BNC
connectors.
October 2020
ADAM: ETECH INTERCONNECTS
October 2020
Custom Solutions (Connectors and Cable Assemblies)
Adam Tech offers custom solutions for their broad line of interconnect products,
including custom magnetic pogo pins and cable assemblies. The full design
customization capabilities include the ability to design different shapes, sizes, cable
lengths, and other features to accommodate any application. Adam Tech stands
ready to customize any interconnect product needed to support the medical industry.
Terminal Blocks
Adam Tech’s Euro Blocks provide medical devices with the reliable electrical
connectors that they require. The EB Series is comprised of a broad range of PCB
mounted blocks in various sizes and profiles with pitches ranging from 3.50mm to
15.00mm. Included are top, side, and side angle wire entry types. Two piece
'pluggable' versions and 'lever actuated' styles are also available. Each euro block
provides a unique wire guard design and is precision manufactured for smooth
operation and ease of use.
Adam Tech USA
909 Rahway Ave.
Union, NJ 07083
Tel: 908.687.5000
Fax: 908.687.5710
Email: info@adam-tech.com
www.adam-tech.com
Adam Tech • TAIWAN
5F.-3, No.14, Ln. 609,
Sec. 5, Chongxin Rd., Sanchong Dist.
New Taipei City 241, Taiwan (R.O.C.)
Tel: 886-2 2999 8028
Email: sales@adam-tech.com
www.adam-tech.com.tw
#1113