R30-670xx94 Drawing Datasheet by Harwin Inc.

Customer Information Sheet 05114957756 N0 ’ R30 EWXXN SHEET 2 05 2' 55 IN DOUB5 ' ASK N05 50 SCALE 7757510 ANGLE PROJECTION ALL DIMENS70NS 755 mm —7 #0774 'L' i020fi PART No, 07M '7' 5130-6700394 3.00 5130-6700494 4.00 Nil-6700594 5.00 ”0.5700594 500 ¢3.20 i020 7 777777777777777777777777777777777 7 ¢5.00 i020 5130-6700794 7.00 5130-6700894 8 00 5130-6700994 9.00 SEC570N A-A 5130-6707094 70,00 5130-6707794 75,00 5130-6707294 72,00 5130-6707394 7300 CF 5 2402 H, mm 5130-6707494 7400 R 7 ORDER CODE: 7757:5071: ”“E “"0” 30-6 07594 7500 R30'670XX94 CHECKED CRPEANDRlisE 5130-6707694 76,00 LENGTH 7- 'N ’“m DRAWN w ”cum 5130-6707894 78,00 CUSTOMER REF: 5130-6702094 20.00 5130-6702594 25,00 ASSEMBLV DRG I lms DHAIIMG All) AN! TOLERANCES MATERIAL’ TITLE. GZUAEEWDN x. rim W as 7 W M3 CLEARANCE “SEAEE7795;023:750" xx 0ng new? CIRCULAR SPACER “wa USA mm» [we e (um HARVHM Asua n7259351350755379505057m ' mm TEL. 603 as: 5375 m. 023 925i ms TEL: oes s 779 4909 0RAgggigégfi~ggu;ggvgz;~m “ms . '15” “N's“: CLEAN ”mm“ NUMBER: 25'” m. 303 sea 5395 FAX. 023 923| A590 m: as s m sass ‘ - W” WAC MWQ ARAEARTRESSAEAAARR. mm mm sum» R30 e7oxx94 “z