M80-4C11205F1-02-325-00-000 Drawing Datasheet by JRH Electronics

Customer Information Sheet DRAWING No.. MSOVACIIZDSFIVOZ'BZSVOOVOOD SHEET 2 OF 2 IF IN DOUBT , ASK I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS III mm P IFI Tl MATERIAL: 30.00 MOULDING: GLASS FILLED PPS, UL94V-0, BLACK SIGNAL CONTACT. 25-00 CLIP: BERILLIUM COPPER ”3'00 SHELL : BRASS POWER CONTACT: 2.00 m: 3.00 4.00 “,0 7.55 MAXa‘ BODV : COPPER ALLOV LATCHING COLLAR : BERVLLIUM COPPER JACKSCREW, CIRCLIP: STAINLESS STEEL FINISH: SIGNAL CONTACT: CLIP : 0,3N GOLD SHELL : 0.25-0.3U GOLD POWER CONTACT: BODX : GOLD LATCHING COLLAR : NICKEL ELECTRICAL: WORKING VOLTAGE : 800V AC/DC VOLTAGE PROOF : IZOOV AC/DC INSULATION RESISTANCE : IOOMQ MIN SIGNAL CONTACT: CURRENT RATING AT 25'C 3.0A MAX CURRENT RATING AT 85'C 2.2A MAX CONTACT RESISTANCE : 25 m0 MAX POWER CONTACT: CONTACT RESISTANCE : 6 m0 MAX CURRENT RATING : 20A MAX WITH I2AWG CONTACT AS SPECIFIED MECHANICAL: DURABILITY 2 500 OPERATIONS SIGNAL CONTACT: INSERTION FORCE 12.8N MAX WITHDRAWAL FORCE : 0,2N MIN POWER CONTACT: INSERTION FORCE I OH MAX WITHDRAWAL FORCE : 0,5N MIN ENVIRONMENTAL: TEMPERATURE RANGE 2 PACKING: BAG FOR COMPLETE SPECIFICATION SEE COMPONENT SPECIFICATION COOSXX (LATEST ISSUE) *55'C TO IIZS'C C‘J Cy CJ CJ CJ C 555 1mam/\mr . MAX (5. (3, 5) O) MZXO 4 2X 3.0 A/F HEX CONTACT NO I (I2.7) NOTES. I CONNECTORS ARE SUPPLIED WITH CONTACTS LOOSE. 2, FOR EXTRA SIGNAL CONTACTS 3. RECOMMENDED SIGNAL WIRE TVPE : BS 3G 2I0 TYPE A, MAX INSULATION DIAMETER 2 OI. 4, RECOMMENDED HAND CRIMP TOOL FOR SIGNAL CONTACTS I M22520l270| WITH REFER TO TOOLING INSTRUCTION SHEET IS-OI FOR COMPLETE POSITIONER T5747. CRIMPING INSTRUCTIONS u INSTRUCTION SHEET IS'ZS FOR ASSEMBLV INSTRUCTIONS, USE PART NUMBER M80-0I30005. IOmIII STRIP WIRE BY 2.00mm FOR CRIMPING. , SIGNAL CONTACT INSERTION AND EXTRACTION TOOL 2 ZSOVZSOREFER TO TOOLING I | = SECTION X'X PTFE INSULATED 24728 AWG. W 2 INNS “595 NAME Iss. DATE CINOTE APPROVED’ MGP CHECXED SB DRAWN R ADDE CUSTOMER REP: ASSEMBLY DRG HAIEBWBN www.harw:n.(om IeCRNICOIOIIORWIR (Om “I“ DATAMATE MIXVTEK FEMALE ASSEMBLY WI TH JACKSCREW DRAWING NUMBER: 6, FOR EXTRA POWER CONTACTS, USE PART NUMBER M80'325, 7. POWER CONTACT WIRE, STRIP BY 5 00mm MINIMUM. 8. POWER CONTACT EXTRACTION TOOL Z 280'290 9, INSTRUCTION SHEETS ARE AVAILABLE. IRIS DHAIIHG All) Al" TOLERANCES MATERIAL IHEOAWAIION OR nEscAIPIm AATIER SEI ONT NEREGW ARE X. : ilmm “TIREIII‘D‘IEE‘I’IIIIE” H 2 tom SEE W D GROUP All) HUS! NOT M LAX : i0, Iomm oRsuI‘sLIR‘den'mNr'RCILIRI‘NER H” ’ “'0‘?” FINISH: SEE ABOVE IIHDERING OR FOR All! ANGLES 2 15 OTHER PURPOSE IITNUNT , IHIIR IRIIIDI PLRNIsSIOR UNLESS STATED SIAREA SHT M2 "80'1“”I205FI'02'325'00'00020F?