CU3216SxSDLR009-ND Drawing Datasheet by Cvilux USA

8.94 3215"“: "5 L— 9 g FHEH F1LLE: BK 02017062 TYP. 025mm 33 LLOY mnnnnnnnnm —: — {110i (101 flu) “Sr—HELL L 3 %s 1% F 1 « t 0 g 8 m o? 1 EHTACT SEE : N In: mu +10 r o 030 _ _ 3 8 3 3 go “12 SHELL HMEL 1L411m n m 9 S 33 0'50 3 o' m? 550 020 21/ i 6139:8332 . 7mg; Ordermg Code: 0 :i: X - E 3% 0033; ‘2 N 0" Chung/5P1” 83 T1 [,1] L , g 010 V 7‘ 0. 3/ s: §ocm g ‘ LLL Li ““““U i @Pmt'mg cpnon. E12 8’ 93 002? ,1 LAC; T A: add flugr meed on Cov'tuct mam on 130 U ’ 55410.10 Matte Tm mated on Sc‘dertafls, 3681010 051 340i 004 \1'cke1 underp‘ut'mq over 0H W4Di ul 4 4’8 2: 601d flask over 5014" (1.27urr) ‘55 N1cke1 (3511311 Nuieflu‘ & Noting [ noR u :01 N1 Mmed L 3:: Q3) Can , Matcnm D:Ccppcr May @WSU‘uLor Materk!‘ & Co‘or opflon: L:ch Mack @Puck'mq Q: Tape & i561 (9)4111: For Lcud Frcc wovc or we ?cflcw Processes & Hmogcr Frcc HalogeniFree RoHS Compliant M W: mm mm W- 1 c 16P1ua:1sam — , / W W m figmwm DRAWN By Ken y 4/22—20 TDLMCE SW IYPE IOP MOUNHYPE C ~ C - , UNLESS OTHER‘MSE 91mm VlLuX orporatlon ENG‘NEER Ken)’ 4/2740 X 1025/0") X' 14' NATER‘AL CHECKEDBY Ken ”2720' ' ' ' ', , l1€AW1\G\0,CU32$DQSA 711mm» cusms‘snmonsinn Y / 1 .xx Logo/ma .x i2 HMSH SYM LAME DATE REVE‘CM APJROVEDBY Lawrence 4/22—20 .XXXtmfl/DM ‘XX‘i YALE 1/1 SHEET 1 OF 3
2 D6iU 04 USB TYPEiC FULLiFEATJRED HECEJTACLE TNTEHFACE PTN ASSTGVMENTS 005 N 0N ”N 157: ‘0 Pm Stgflc‘ Name Descvipttun PTN STCHGT Name DeSCHpHoH 83838 oe4:88$ ‘ 4444 #44 +005 At GVD Ground return B’Z GND Grour‘d return i 0!; Eco ”Km ‘3, 30. 08 054:BB% 8.. % A2 A‘ U. Q] As 3,0 SECTTOV AiA A4 VBJS Bus Power B9 VBUS Bus 2ewer A5 act ”nr‘guror‘m Ba sauz Sidebond Usc(SEJ) CPanneT 8.64 Positive huT” of the Positive huT” of the 340 A6 DPT USH 7 O differevwfiu‘ B7 jn? USH 7 O differevwfiu‘ 6.40 pmriJosmon t patrw‘osttton 2 , 252 Negetwc han of the Negetwe hon of the 140 A7 cm use 2.0 different‘toT Be Jpz use 2 o different‘toT 0‘60 WP 4 ‘ ‘ 094‘ 025 patrJost‘tton t patrJost‘tton 2 024 mo . , H \ Configuran‘on 20 H 0.90 WP A8 SHUT Stdcbond Use<3:e, n5="" e02="" ”wm="" 0,55="" ,0="" 2="" ‘6‘="" ‘="" a9="" vbus="" bus="" powev="" b4="" vbus="" hus="" j()wev="" 9="" s="" mama="" n="" g="" ‘$\="" m="" a40="" 83="" u="" \="" 9="" q="" 5="" 78="" s="" \qu="" *3="" 228="" r="" l="" o="" k="" am="" 52="" ’="" 0°,="" 5="" l="" ‘="" j="" $8="" (“1'7="" 1="" 00="" h,="" a'z="" (nd="" ground="" vehtm="" et="" gnd="" grow’d="" vehtm="" :3="" ,e="" n="" connecotor="" ;="" front="" edce="" recomvended="" pcb,="" layout="" ’t,t.oomm‘="" tolerance="" if]="" obmm="" halogenifree="" rohs="" compliant="" zate="" untt:="" mm="" mm="" w-="" type="" c/r="" 16="" pm="" (1:4="" 68mm="" ffié="" hm?)="" 7h1?="" q="" a]="" drawn="" by="" keny="" 4="" 22—20'="" twawe="" sw="" we="" iop="" mouni="" type="" ~="" -="" a="" ,="" unless="" other‘mse="" 93mm="" cvilux="" corporatlon="" a="" engtneer="" keny="" 4/22720="" x="" 1="" 025/010="" x'="" i="" 4'="" natertal="" checkedby="" kerr="" 4="" 2240'="" '="" '="" '="" ',="" ,="" jrawmw,="" cubzsdqsa="" 4mm»="" cusms‘snmoom="" a="" y="" y="" .xx="" two/ma="" .x="" i2="" hmsh="" mme="" date="" revtstcts="" apjroved="" by="" lawrence="" 4/22—20="" .xxxtmo/dm="" ‘xx‘i="" yale="" 1/1="" sheet="" 2="" of="" 3="">
W888] NOTE : 1130107 52i008 Fpsdm dxrec’ion * ReeT MatsrTaT . HT‘S 4 4 > * Carr'wer MaieflaT : CTear, CandJcfive Fob/styrene May 5 E * Cover Tape Nateria‘ : PoTyester if * Cover Tape PeeT Strergth ’ O.T\ 7 TSN EE * Carr'wer camber is thHn Tmm Tr 250mm 3: %\ * AH dimcrsians moat ETA74817E 3: § requiremer‘ts fig * Guartity‘ 800 PCS/Red Dmensmr Packmg W W E W wz W5 (Red/COMO") 24.0( 845) 24.5( 965) 305(120‘) 24,5(865) 10 wz Max ZOiOS maima 0791.020 827i 031 Feequ dTrchom —> 33H ZOOiCTC ‘ 4.00 tore 0 Cover “we ‘ecder W60 [DE 3791004 ‘ Thy/i 004 $5” '4V¢$<>$$¢$$$$$$$$$ i ‘I'IJ 7 I , I A"! m m " "I "I =-= 3OPCS ‘ ‘ ‘ ‘ mpcs ng‘loiiofla Corwectm 'U Emmy Packagmg Foriion ELM HalogeniFree RoHS Compliant A NE W mM/wh W- Iypec/rlsmua:wsarnm + ‘ \ /\'a A DRAWN By Keny 4/22—20v TOLERANCE WTWEIOPMOUNITYPE » fiéflQfifiFfi 4-] , UTEESSUTHEMSESPECTHED VlLllX COI‘pOI‘athH A ENDTNEER Keny 4/2240 X i X‘ t 1. NATERTAL A CHECKEDBY Ken), 4/22720’ :xx t .x’ 1 WW DRAMNGNOCUSZSOQSA PARTNU cusmas‘snmonsw NAME DATE REVTSTCTS APjROVEDBY Lawrence 4/22-20' .xxxt .XX'i L YALE SHEET 3 DE 3