500 Series Datasheet by MG Chemicals

Chem cal: hem pruuucu usns whlrotvhuy tachsupporl download: b IUV Now r116 132 1/64 I . 500 series (plan)
Copper Clad Boards
500 Series
We offer 1/16", 1/32" and 1/64" FR4 laminate with 1
ounce copper per square foot. This flame retardant
laminate is translucent in color and made of continuo
u
woven glass cloth impregnated with epoxy resin. The
copper on 1 ounce boards is 1.34mil thick (0.0341mm
34.1 microns). The boards are made of FR4 which is a
flame retardant version of G-10 material.
Developed specifically for the circuit processing industries' requirements. Complies
w
UL #E214381 (select boards comply to UL #E213990). Provides ultraviolet blocking
a
fluorescence when using automated optical inspection (AOI).
Our presensitized boards provide high resolution and excellent fine line control. The
y
ideal for prototypes, small production runs, and student training.
Easy Cutting!! We also offer a large thin (12" x 18" x 1/32 inch) cat#675 paper phe
n
presensitized board, perfect for cutting into smaller boards with no special equipme
n
perfect for the classroom.
Specifications
Copper Specifications
Physical
Thickness 1.34 mil
0.0341 mm
34.1 microns
Electrical
Volume Resistivity 1.7 x 10-8 ohm · meter
1.7 x 10-6 ohm · cm
Laminite Specifications
Physical
Thickness 65 mil (1.65 mm)
Retained Resin 44%
Peel Strength 9.016 lb / in
161 kg / m
Flammability Rating UL 94 V-0
Moisture Absorption
(Material thickness of 0.028") 0.20%
Thermal
Glass Transition Temperature (Tg)140°C
Electrical
Dielectric Constant:
1 Mhz
500 Mhz
1 Ghz
4.7
4.27
4.25
Loss Tangent
1 Mhz
500 Mhz
1 Ghz
0.025
0.016
0.016
Surface Resistivity 1 x 1014 Ohm · cm
sue Mag Terms & canmuans Contact Us
Available Sizes
Volume Resistivity 5 x 1012 Ohm · cm
Electric Strength 1100 volts / mil
43,000 volts/mm
Cat.No. Plain (metric) (approx. in imperial)
FR4 1/16" (1.60mm), single sided
503
506
509
512
515
521
575
580
76 x 172 mm
101 x 152 mm
152 x 152 mm
152 x 228 mm
203 x 254 mm
304 x 304 mm
609 x 914 mm
914 x 1219 mm
3" x 5"
4" x 6"
6" x 6"
6" x 9"
8" x 10"
12" x 12"
24" x 36"
36" x 48"
FR4 1/16" (1.60mm), double sided
550
555
576
585
152 x 152 mm
304 x 304 mm
609 x 914 mm
914 x 1219 mm
6" x 6"
12" x 12"
24" x 36"
36" x 48"
FR4 1/32" (0.80mm), single sided
586
588
590
101 x 152 mm
152 x 228 mm
304 x 304 mm
4" x 6"
6" x 9"
12" x 12"
FR4 1/32" (0.80mm), double sided
587
589
591
596
101 x 152 mm
152 x 228 mm
304 x 304 mm
914 x 1219 mm
4" x 6"
6" x 9"
12" x 12"
36" x 48"
FR4 1/64" (0.40mm), single sided
597 152 x 228 mm 6" x 9"
FR4 1/64" (0.40mm), double sided
598 152 x 228 mm 6" x 9"
© 2000 - 2006 MG Chemicals. All rights reserved. Site Map Terms & Conditions Contact Us