C2F194931 Datasheet by Hammond Manufacturing

pmmuunsns czrmamm pmmzu mcx rsanzp czflsoszme‘ pmmzu cum emw rsxrwzu czmmum pmmzu muazmxmnzu Moms wmdca Assemb‘v Sen Hammnnd wmm my mm Accessmms MANUFACTURING w
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. C2F194931
FRONT VIEW
TOP VIEW
BOTTOM VIEW
L.S. VIEW
PART NUMBERS
PAINTED BLACK TEXTURED
PAINTED CONT. GRAY TEXTURED
PAINTED RAL7035 TEXTURED
C2F194931BK1
C2F194931CG1
C2F194931LG1 NOTES
Welded Assembly
See Hammond Website for Frame Accessories
49.07 in
1246 mm
56.31 in
1430 mm
.77 in
19 mm
19.11 in
485 mm
23.00 in
584 mm
19.06 in
484 mm
22.75 in
578 mm
17.00 in
432 mm
17.50 in
444 mm
31.50 in
800 mm
B
B
SECTION B-B
AA
SECTION A-A
29.84 in
758 mm
USABLE DEPTH
C
DETAIL C
3:1
.00 in
0 mm
1.14 in
29 mm
1.88 in
48 mm
3.11 in
79 mm
4.00 in
102 mm
5.24 in
133 mm
.00 in
0 mm
1.14 in
29 mm
1.88 in
48 mm
3.11 in
79 mm
4.00 in
102 mm
5.24 in
133 mm
CASTER
SUPPORT
LEVELING FOOT
1/4-20
WELD NUT