1591UFL Enclosure Datasheet by Hammond Manufacturing

uuuuuuuuuuuu $0M) MANUHCTURINGn w www.hammondmfg.com
TOP VIEW OF BOX
SIDE VIEW OF BOX
SECTION B-B
SECTION A-A
END VIEW OF ENCLOSURE
SECTION C-C
Material Colour Part Number
Black 1591UFLBK
Gre
y
1591UFLGY
GP ABS Black 1591USFLBK
Description Part Number
M3 - 0.5 x 10mm Screws 30-40 cN*m
#4 x 0.5 Screws 30-40 cN*m
PART NUMBERS
1591UFL Flan
g
ed Lid Enclosures
A
ccessories
PC Board Card Adapters See Accessories
Section
FR ABS
UL94 - V0
Recomended Torque on Fasteners (no lubrication)
GP ABS
Universal Use
Self Tapping Pkg of 100 1591TS100
1591TS100BK ( Black)
Clear Lids - clear, flame retardant
polycarbonate - Lid ONLY 1591UC
FR ABS Replacement Screws, Flat Head Phillips
Nickel Plated Pkg of 100 1591MS100
1591MS100BK (Black)
1
1
2
2
3
3
4
4
A A
B B
C C
D D
BB
A
A
C
C
1591UFL
M3 X 0.5 - 6H x 5.75
n8.00
[.315]
106.20
[4.181]
106.20
[4.181]
3.00
[.118]
2.06
[.081]
2.00
[.079]
AVERAGE WALL THICKNESS
120.00
[4.724]
120.00
[4.724]
55.00
[2.165]
112.04
[4.411]
NARROWEST INSIDE
DIMENSION
54.90
[2.161]
INNER BOX HEIGHT
145.80
[5.740]
R2.73
[.108] n4.67
[.184]
n2.25
[.089]
9.35
[.368]
3.15
[.124]
95.30
[3.752]
91.65
[3.608]
106.10
[4.177]
134.00
[5.276]
99.25
[3.907]
106.10
[4.177]
6.40
[.252]
5.80
[.228]
120.30
[4.736]
113.54
[4.470]
2.50
[.098]
50.70
[1.996]
53.00
[2.087]
3.90
[.154]
115.60
[4.551]
115.60
[4.551]
115.54
[4.549]
115.54
[4.549]
Note:
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES Format.