1591GFL Enclosure Datasheet by Hammond Manufacturing

oooooooooooooooo HAMMOND MANUMCTURING. w www‘hammondmfgLom
TOP VIEW OF BOX
SECTION A-A
SECTION B-B
END VIEW OF ENCLOSURE
SECTION C-C
SECTION D-D
Material Colour Part Number
Black 1591GFLBK
Gre
y
1591GFLGY
GP ABS Black 1591GSFLBK
Description Part Number
M3 - 0.5 x 10mm Screws 30-40 cN*m
#4 x 0.5 Screws 30-40 cN*m
Recomended Torque on Fasteners (no lubrication)
GP ABS
Universal Use
Self Tapping Pkg of 100 1591TS100
1591TS100BK ( Black)
Clear Lids - clear, flame retardant
polycarbonate - Lid ONLY 1591GC
FR ABS Replacement Screws, Flat Head Phillips
Nickel Plated Pkg of 100 1591MS100
1591MS100BK (Black)
PART NUMBERS
1591GFL Flan
g
ed Lid Enclosures
A
ccessories
PC Board Card Adapters See Accessories
Section
FR ABS
UL94 - V0
1
1
2
2
3
3
4
4
A A
B B
C C
D D
B
B
A
A
C
C
D
D
M3 X 0.5 - 6H x 5.75
n8.00
[.315]
79.10
[3.114]
106.00
[4.173]
93.60
[3.685]
30.00
[1.181]
2.00
[.079]
AVERAGE WALL THICKNESS
3.00
[.118]
2.03
[.080]
120.50
[4.744]
1591GFL
146.20
[5.756]
n5.33
[.210]
n4.67
[.184]
n2.25
[.089]
9.35
[.368]
3.15
[.124]
70.00
[2.756]
91.65
[3.608]
106.00
[4.173]
134.40
[5.291]
71.15
[2.801]
79.85
[3.144] 93.80
[3.693]
6.40
[.252]
5.80
[.228]
113.14
[4.454]
NARROWEST INSIDE DIMENSION
29.90
[1.177]
INNER BOX HEIGHT
116.26
[4.577]
SIDE VIEW OF ASSEMBLY
3.90
[.154]
85.29
[3.358]
87.36
[3.439]
116.70
[4.594]
89.35
[3.518]
2.50
[.098]
25.70
[1.012]
28.00
[1.102]
116.26
[4.577]
89.36
[3.518]
Note:
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES Format.