MPX12 Series Datasheet by Rochester Electronics, LLC

o '0 :3' freescale'" semiconductor
MPX12
Rev 11, 07/2009
Freescale Semiconductor
© Freescale Semiconductor, Inc., 2007-2009. All rights reserved.
Pressure
10 kPa Uncompensated
Silicon Pressure Sensors
The MPX12 series silicon piezoresistive pressure sensors provide a very
accurate and linear voltage output, directly proportional to the applied
pressure. This standard, low cost, uncompensated sensor permits
manufacturers to design and add their own external temperature
compensating and signal conditioning networks. Compensation techniques
are simplified because of the predictability of Freescale's single element
strain gauge design.
Features
Low Cost
Patented Silicon Shear Stress Strain Gauge Design
Ratiometric to Supply Voltage
Easy to Use Chip Carrier Package Options
Gauge Options
Durable Epoxy Package
ORDERING INFORMATION
Device Name Package
Options Case
No.
# of Ports Pressure Type Device
Marking
None Single Dual Gauge Differential Absolute
Unibody Package (MPX12 Series)
MPX12D Tray 344 MPX12D
MPX12DP Tray 344C MPX12DP
MPX12GP Tray 344B • • MPX12GP
Small Outline Package (MPXV12 Series)
MPXV12DP Tray 1351 MPXV12DP
MPXV12GP Tray 1369 • • MPXV12GP
MPXV12GW6U Rail 1735 • • MPXV12GW
MPXV12GW7U Rail 1560 • • MPXV12GW
MPAK Package (MPXM12 Series)
MPXM12GS Rail 1320A • • MPXM12GS
MPXM12GST1 Tape & Reel 1320A • • MPXM12GS
MPX12
0 to 10 kPa (0 to 1.45 psi)
55 mV Full Scale Span
(Typical)
Series
Application Examples
Air Movement Control
Environmental Control Systems
Level Indicators
Leak Detection
Medical Instrumentation
Industrial Controls
Pneumatic Control Systems
• Robotics
MPX12
Sensors
2Freescale Semiconductor
Pressure
SMALL OUTLINE PACKAGES
MPX12GP
CASE 344B-01
MPX12D
CASE 344-15 MPX12DP
CASE 344C-01
UNIBODY PACKAGES
MPXV12DP
CASE 1351-01 MPXV12GP
CASE 1369-01 MPXV12GW7U
CASE 1560-02
MPXV12GW6U
CASE 1735-02
MPAK PACKAGE
MPXM12GS/GST1
CASE 1320A-02
MPX12
Sensors
Freescale Semiconductor 3
Pressure
Operating Characteristics
Table 1. Operating Characteristics (VS = 3.0 Vdc, TA = 25°C unless otherwise noted, P1 > P2)
Characteristic Symbol Min Typ Max Unit
Differential Pressure Range(1)
1. 1.0 kPa (kiloPascal) equals 0.145 psi.
POP 0— 10 kPa
Supply Voltage(2)
2. Device is ratiometric within this specified excitation range. Operating the device above the specified excitation range may induce additional
error due to device self-heating.
VS— 3.0 6.0 Vdc
Supply Current Io—6.0 — mAdc
Full Scale Span(3)
3. Full Scale Span (VFSS) is defined as the algebraic difference between the output voltage at full rated pressure and the output voltage at the
minimum related pressure.
VFSS 45 55 70 mV
Offset(4)
4. Offset (VOFF) is defined as the output voltage at the minimum rated pressure.
Voff 020 35 mV
Sensitivity ΔV/ΔP—5.5 —mV/kPa
Linearity –0.5 — 5.0 %VFSS
Pressure Hysteresis(6) (0 to 10 kPa) ±0.1 %VFSS
Temperature Hysteresis (–40°C to +125°C) — ±0.5 %VFSS
Temperature Coefficient of Full Scale Span TCVFSS –0.22 –0.16 %VFSS/°C
Temperature Coefficient of Offset TCVoff ±15 μV/°C
Temperature Coefficient of Resistance TCR 0.21 0.27 %Zin/°C
Input Impedance Zin 400 — 550 Ω
Output Impedance Zout 750 — 1250 Ω
Response Time(5) (10% to 90%)
5. Response Time is defined as the time form the incremental change in the output to go from 10% to 90% of its final value when subjected to
a specified step change in pressure.
tR—1.0 — ms
Warm-Up Time(6)
6. Warm-up Time is defined as the time required for the product to meet the specified output voltage after the pressure is stabilized.
——20ms
Offset Stability(7)
7. Offset stability is the product’s output deviation when subjected to 1000 hours of Pulsed Pressure, Temperature Cycling with Bias Test.
——±0.5%V
FSS
MPX12
Sensors
4Freescale Semiconductor
Pressure
Maximum Ratings
Figure 1 shows a block diagram of the internal circuitry integrated on a pressure sensor chip.
Figure 1. Uncompensated Pressure Sensor Schematic
Voltage Output versus Applied Differential Pressure
The output voltage of the differential or gauge sensor
increases with increasing pressure applied to the pressure
side (P1) relative to the vacuum side (P2). Similarly, output
voltage increases as increasing vacuum is applied to the
vacuum side (P2) relative to the pressure side (P1).
Table 2. Maximum Ratings(1)
1. Exposure beyond the specified limits may cause permanent damage or degradation to the device.
Rating Symbol Value Unit
Maximum Pressure (P1 > P2) PMAX 75 kPa
Burst Pressure (P1 > P2) PBURST 100 kPa
Storage Temperature TSTG –40 to +125 °C
Operating Temperature TA40 to +125 °C
1
2
3
4
GND
+VOUT
–VOUT
+VS
Sensing
Element
MPX12
Sensors
Freescale Semiconductor 5
Pressure
Temperature Compensation
Figure 2 shows the typical output characteristics of the
MPX12 series over temperature.
Because this strain gauge is an integral part of the silicon
diaphragm, there are no temperature effects due to
differences in the thermal expansion of the strain gauge and
the diaphragm, as are often encountered in bonded strain
gauge pressure sensors. However, the properties of the
strain gauge itself are temperature dependent, requiring that
the device be temperature compensated if it is to be used
over an extensive temperature range.
Temperature compensation and offset calibration can be
achieved rather simply with additional resistive components, or
by designing your system using the MPX2010D series sensor.
Several approaches to external temperature
compensation over both –40 to +125°C and 0 to +80°C
ranges are presented in Applications Note AN840.
LINEARITY
Linearity refers to how well a transducer's output follows
the equation: VOUT = VOFF + sensitivity x P over the operating
pressure range (Figure 3). There are two basic methods for
calculating nonlinearity: (1) end point straight line fit or (2) a
least squares best line fit. While a least squares fit gives the
“best case” linearity error (lower numerical value), the
calculations required are burdensome.
Conversely, an end point fit will give the “worst case” error
(often more desirable in error budget calculations) and the
calculations are more straightforward for the user.
Freescale’s specified pressure sensor linearities are based
on the end point straight line method measured at the
midrange pressure.
Figure 2. Output vs. Pressure Differential
Figure 3. Linearity Specification Comparison
Pressure Differential
Output (mVdc)
80
70
60
50
40
30
20
10
0
00.3
2.0
0.6
4.0
0.9
6.0
1.2
8.0 10
1.5
PSI
kPa
Span
Range
(Typ)
Offset
(Typ)
VS = 3 VDC
P1 > P2 -40°C
+25°C
+125°C
Linearity
Actual
Theoretical
Offset
(VOFF)
Max POP
Output (mVdc)
Pressure (kPa)
70
60
50
40
30
20
10
00
Span
(VFSS)
80
g
MPX12
Sensors
6Freescale Semiconductor
Pressure
Figure 4. Cross-Sectional Diagram (not to scale)
Figure 4 illustrates the differential/gauge die. A gel isolates
the die surface and wire bonds from the environment, while
allowing the pressure signal to be transmitted to the silicon
diaphragm.
Operating characteristics, internal reliability and
qualification tests are based on use of dry clean air as the
pressure media. Media other than dry clean air may have
adverse effects on sensor performance and long term
reliability. Contact the factory for information regarding media
compatibility in your application.
PRESSURE (P1)/VACUUM (P2) SIDE IDENTIFICATION TABLE
Freescale designates the two sides of the pressure sensor
as the Pressure (P1) side and the Vacuum (P2) side. The
Pressure (P1) side is the side containing gel which isolates
the die from the environment. Freescale’s MPx12 series is
designed to operate with positive differential pressure
applied, P1 > P2.
The Pressure (P1) side may be identified by using the
following table
Gel Die Coat
Wire Bond
Die
P1
Stainless
Steel Cap
Thermoplastic
Case
Die Bond
Differential Sensing
Element
P2
Lead Frame
Part Number Case Type Pressure (P1) Side
Identifier
MPX12D 344 Stainless Steel Cap
MPX12DP 344C Side with Part Marking
MPX12GP 344B Side with Port Attached
MPXV12DP 1351 Side with Part Marking
MPXV12GP 1369 Side with Port
MPXV12GW6U 1735 Side with Port
MPXV12GW7U 1560 Side with Port
MPXM12GS/GST1 1320A Side with Port Attached
OO O
MPX12
Sensors
Freescale Semiconductor 7
Pressure
PACKAGE DIMENSIONS
CASE 344-15
ISSUE AA
UNIBODY PACKAGE
CASE 344B-01
ISSUE B
UNIBODY PACKAGE
STYLE 1:
PIN 1. GROUND
2. + OUTPUT
3. + SUPPLY
4. – OUTPUT
STYLE 2:
PIN 1. VCC
2. – SUPPLY
3. + SUPPLY
4. GROUND
M
A
M
0.136 (0.005) T
1234
PIN 1
R
N
L
G
F
D4 PL
SEATING
PLANE
–T–
C
M
J
B–A– DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.595 0.630 15.11 16.00
B0.514 0.534 13.06 13.56
C0.200 0.220 5.08 5.59
D0.016 0.020 0.41 0.51
F0.048 0.064 1.22 1.63
G0.100 BSC 2.54 BSC
J0.014 0.016 0.36 0.40
L0.695 0.725 17.65 18.42
M30 NOM 30 NOM
N0.475 0.495 12.07 12.57
R0.430 0.450 10.92 11.43
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION –A– IS INCLUSIVE OF THE MOLD
STOP RING. MOLD STOP RING NOT TO EXCEED
16.00 (0.630).
STYLE 3:
PIN 1. GND
2. –VOUT
3. VS
4. +VOUT
DAMBAR TRIM ZONE:
F
THIS IS INCLUDED
WITHIN DIM. “F” 8 PL
1
23
4
Y
Z
Y0.048 0.052 1.22 1.32
Z0.106 0.118 2.68 3.00
STYLE 1:
PIN 1. GROUND
2. + OUTPUT
3. + SUPPLY
4. - OUTPUT
SEATING
PLANE
B
N
R
C
J
–T–
D
F
U
H
L
PORT #1
POSITIVE
PRESSURE
PIN 1
–A–
–Q–
S
K
G
4 PL
–P–
S
Q
M
0.25 (0.010) T
S
S
M
0.13 (0.005) Q S
T
12 34
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5, 1982.
2. CONTROLLING DIMENSION: INCH.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A1.145 1.175 29.08 29.85
B0.685 0.715 17.40 18.16
C0.305 0.325 7.75 8.26
D0.016 0.020 0.41 0.51
F0.048 0.064 1.22 1.63
G0.100 BSC 2.54 BSC
H0.182 0.194 4.62 4.93
J0.014 0.016 0.36 0.41
K0.695 0.725 17.65 18.42
L0.290 0.300 7.37 7.62
N0.420 0.440 10.67 11.18
P0.153 0.159 3.89 4.04
Q0.153 0.159 3.89 4.04
R0.230 0.250 5.84 6.35
S
U0.910 BSC 23.11 BSC
0.220 0.240 5.59 6.10
(P1)
want an pear n mm «2 VAC|J|JM ‘ sums pun: \ CASE 3446-01 ISSUE B UNIBODY PACKAGE MPX12
MPX12
Sensors
8Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 344C-01
ISSUE B
UNIBODY PACKAGE
STYLE 1:
PIN 1. GROUND
2. + OUTPUT
3. + SUPPLY
4. – OUTPUT
PORT #2
PORT #1
PORT #2
VACUUM
SEATING
PLANE SEATING
PLANE
K
S
W
H
L
U
F
G
D
PORT #1
POSITIVE PRESSURE
–Q–
12 43
PIN 1
4 PL
–P–
–T– –T–
S
Q
M
0.25 (0.010) T
S
S
M
0.13 (0.005) Q S
T
B
N
J
C
V
R
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A1.145 1.175 29.08 29.85
B0.685 0.715 17.40 18.16
C0.405 0.435 10.29 11.05
D0.016 0.020 0.41 0.51
F0.048 0.064 1.22 1.63
G0.100 BSC 2.54 BSC
H0.182 0.194 4.62 4.93
J0.014 0.016 0.36 0.41
K0.695 0.725 17.65 18.42
L0.290 0.300 7.37 7.62
N0.420 0.440 10.67 11.18
P0.153 0.159 3.89 4.04
Q0.153 0.159 3.89 4.04
R0.063 0.083 1.60 2.11
S
U0.910 BSC 23.11 BSC
V0.248 0.278 6.30 7.06
W0.310 0.330 7.87 8.38
–A–
0.220 0.240 5.59 6.10
(P2) (P1)
.700 0.485 0.465 0.260 0.240 0.405 g 0.465 GAGE PLANE 0,180 0.390 0.370 _1% Li Q .006 (015).”: 2 PLACES 4 ws 0. 100 1 l ‘ Bx 0.042 0.030 DETAIL G _IIE 0.010 0.002 930.130 0.290 0.270 0.011 0135 0.009 E 0115 DETAIL G SEATING PLANE “”5511“... 1131.110513ch W I IECHANICAL OUTLINE | PRINT VERSION NOT 10 SCALE TITLE: DOCUMENT N0: QEASAQQZSSD REV: A 8 LD SNSR, DUAL PORT CASE NUMBER: 1351701 27 JUL 2005 STANDARD: NON—JEDEC CASE 1 351-0 ISSUE A SMALL OUTLINE PA Sensors Freescale Semiconductor
MPX12
Sensors
Freescale Semiconductor 9
Pressure
PACKAGE DIMENSIONS
CASE 1351-01
ISSUE A
SMALL OUTLINE PACKAGE
NOTES: 1. CONTROLLING DIMENSION: INCH 2. INTERPRET DIMENSIONS AND TDLERANCES PER ASME Y14.5M—1994. ADIMENSIONS DO NOT INCLUDE MOLD FLASH OR PPROTRUSIONSV MOLD FLASH AND PROTRUSIONS SHALL NOT EXCEED ,005 PER SIDE. ADIMENSION DOES NOT INCLUDE DAMEAR PROTRUSIONV ALLOWABLE DAMBAR PROTRUSIUN SHALL BE .003 MAXIMUM. STYLE 1: STYLE 2: PIN GND PIN 1: N/C PIN +Vout PIN 2; Vs PIN Vs PIN 3: GND PIN —Vout PM 4: Vout PIN N/C PIN 5: we PIN N/C PIN 6: N/C PIN N/C PIN 7: N/C PIN N/c PIN a: N/C a” Biff?f§§¥LfiN§£Jf§5 M IECHANICIIL OUTL|I£ PRINT VERSION NOT TO SCALE TITLE: DOCUMENT N0: QBASASQZSSD REV: A 8 LD SNSR, DUAL pORT CASE NUMBER: 1351701 27 JUL 2005 STANDARD: NON—JEDEC CASE 1 351 -D1
MPX12
Sensors
10 Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 1351-01
ISSUE A
SMALL OUTLINE PACKAGE
{:0 DIM MIN MAX MIN MAX A um um 7n 752 N mm mm nus uzs ‘ I: ma nmz ass n17 ‘ n was ms nu ma E ‘ El was hues 1m \ mm a mum 2mm ‘ r ms nzss 522 an H H ._. K mm mm 305 no ‘ L nom arm ‘55 Ian M um am 525 735 u man men 20: 22: :2 mm mm oz: m 1 nus ms 292 :m n 7 u' 7
MPX12
Sensors
Freescale Semiconductor 11
Pressure
PACKAGE DIMENSIONS
CASE 1369-01
ISSUE O
SMALL OUTLINE PACKAGE
NOTES:
1.
2.
3.
4.
CONTROLLING DIMENSION: INCH.
INTERPRET DIMENSIONS AND TOLERANCES PER
ASME Y14.5M, 1994.
DIMENSIONS "D" AND "E1" DO NOT INCLUDE
MOLD FLASH OR PROTRUSIONS. MOLD FLASH OR
PROTRUSIONS SHALL NOT EXCEED 0.006 (0.152)
PER SIDE.
DIMENSION "b" DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.008 (0.203) MAXIMUM.
N
A
C
0.004 (0.1)
DETAIL G
SEATING
PLANE
8X
P
T
D
E
e/2
e
A
M
0.004 (0.1) BC
E1
A
B
A0.008 (0.20) B
C
8Xb
2 PLACES 4 TIPS
1
4
8
5
F
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.300 0.330 7.11 7.62
A1 0.002 0.010 0.05 0.25
b0.038 0.042 0.96 1.07
D0.465 0.485 11.81 12.32
E
E1 0.465 0.485 11.81 12.32
e
M0.270 0.290 6.86 7.36
N0.080 0.090 2.03 2.28
P0.009 0.011 0.23 0.28
T0.115 0.125 2.92 3.17
0.100 BSC 2.54 BSC
F0.245 0.255 6.22 6.47
K0.120 0.130 3.05 3.30
L0.061 0.071 1.55 1.80
θ
0.717 BSC 18.21 BSC
K
M
GAGE
PLANE
DETAIL G
LA1
θ
.014 (0.35)
03.065 imfififiil Am L 1—“: 2 , 415 @442 31:! E +.255+ .245 .550 A .540 -33- 335 537 365 ,527 .735 .755 ‘ ax _" ””3 Q .004 c 11 PIN #1 % F 002 I—I—I-I __ IDENTIFIER (NOTCH) , W 7 + \-VIEW D SEATING '050 « ex .042 PLANE 6x-—> «“ ‘— .033 9 “E ifigHEQCSNL‘g’ygfi W MECHANICAL ounn: I PRINT VERSION NOT TO SCALE TITLE: DOCUMENT N0:98ASA106ESD REV: a $0, 8 I/O, .420 X .420 PKG, CASE NuMEER:1735—oz 19 FEB 2009 'IOO IN PITCH STANDARD: NON—JEDEC
MPX12
Sensors
12 Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 1735-02
ISSUE B
SMALL OUTLINE PACKAGE
\0'715' AL, V K;>UWLD o magma: , :wmcrw. ms ECHANICAL OUYLINE PR‘NT VERSION NOT TO SCALE TITLE: 80, 8 l/O, .420 X .420 PKG, .100 \N PITCH DOCUMENT NO: 98ASA10585D CASE NUMBER: 1735—02 REV: E 19 FEB 2009 STANDARD: NONrJEDEC
MPX12
Sensors
Freescale Semiconductor 13
Pressure
PACKAGE DIMENSIONS
CASE 1735-02
ISSUE B
SMALL OUTLINE PACKAGE
NOTES: 1, DIMENSIONING AND TOLERANCING PER ASME YMESM — 1994. 2, CONTROLLING DIMENSION: INCH, ADIMENSIONS DO NOT INCLUDE MOLD PROTRUSION. 4, MAXIMUM MOLD PROTRUSION IS .008. 5, ALL VERTICAL SURFACES 5‘ TYPICAL DRAFT, @DIMENSION TO CENTER OF LEAD WHEN FORMED PARALLEL: STANDARD: NON—JEDEC o WHEEL;gigswgggggjgg ‘NC IAECHANICAL OUTLINE PRINT VERSION NOT To SCALE TITLE: DOCUMENT NO:93ASA1USBGD REV: a $0, 8 I/O, .420 X .420 PKG, CASE NUMEER:I735—02 19 FEB 2009 .100 IN PITCH
MPX12
Sensors
14 Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 1735-02
ISSUE B
SMALL OUTLINE PACKAGE
425 ' 4I5 s ‘ 5 ’ .425 9.452 7 1 Ms 4442 a T mes moss .255» A .26 .560 — — - 220 54m .210 335 537 .555 527 7, .785 755 120 PIN m '00 TDENTTFIER (NoTcH) VTEW D 050 L SEAHNG EX 034 PLANE 026 _ “WEEK 9 Wfifi“; 'm‘ Khm’m’fi- ”“7 KCHANICAL OUTLINE | PRINT VERsToN NOT To SCALE TITLE: DOCUMENT NO. 95ASA106HD REV. D SO, 8 \/O, .420 X .420 PKG, CASE NUMEER:ISBD—03 25 FEB 2009 *100 IN P‘TCH STANDARD NON—JEDEC
MPX12
Sensors
Freescale Semiconductor 15
Pressure
PACKAGE DIMENSIONS
CASE 1560-03
ISSUE D
SMALL OUTLINE PACKAGE
.011 .009 V‘EW D 0 Mason: stwcwbucmn INC LL plc-fl: RESERVED MECHANICAL OUTLINE PRINT VERSION NOT To SCALE TT TLE: SO, 8 I/O, .420 X .420 PKG. .100 \N P‘TCH DOCUMENT NO: QBASATOGHD CASE NUMBER: 1560703 REV: D 25 FEB 2005 STANDARD: NON—JEDEC
MPX12
Sensors
16 Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 1560-03
ISSUE D
SMALL OUTLINE PACKAGE
N OTES: L DIMENSION‘NG AND TOLERANCING PER ASME “4.5M , ‘994, 2. CONTROLUNG D‘MENS‘ON: \NCH. ADIMENSIONS DO NOT \NCLUDE MOLD PROTRUSION. 4, MAX‘MUM MOLD FROTRUSION IS ‘005. 5, ALL VERT‘CAL SURFACES 5' TYP‘CAL DRAFTV ADIMENSION T0 CENTERI OF LEAD WHEN FORMED PARALLEL, .100 \N P‘TCH Q FREEEfCLSyEEYVéCgaNgéSgS' W Ecrwucu. can": PR‘NT VERSION NOT TO SCALE TITLE: DOCUMENT N0198ASA1DBI1D REV: 0 SO, 8 I/O, .420 X .420 PKG, CASE NUMBERz1560—03 25 FEB 2009 STANDARD: NONrJEDEC
MPX12
Sensors
Freescale Semiconductor 17
Pressure
PACKAGE DIMENSIONS
CASE 1560-03
ISSUE D
SMALL OUTLINE PACKAGE
DETA‘L E 0233 1 2 \ GAGE iiifi KJ E—' ‘ PLANE ‘ A“ $245.1 J W ' 0,023 ‘ mam-ma 0-002 com ° 10,117 noun l’ 0202 0.192 3%; 4L H. Elm it o 335 o 325 E SEATING PLANE J / @fiDEWL E \ A enemy“ muccwm ALL mum; KL; _ m: HECHAN ICAL OUTLINE PRINT VERSION NOT TO SCALE TITLE: 5 LD MiPAC, PORTED DOCUMENT NO: 98ARH99057A CASE NUMBER: 1320A—02 REV: A 22 JUL 2005 STANDARD: NONrJEDEC MPX12 CA MP 18
MPX12
Sensors
18 Freescale Semiconductor
Pressure
PACKAGE DIMENSIONS
CASE 1320A-02
ISSUE A
MPAK PACKAGE
NOTES: 1. DIMENSIONS ARE IN INCHES. 2, INTERPRET DIMENSIONS AND TOLERANCES PER ASME Y14.5M*|994, gDIMENSIONS DOES NOT INCLUDE MOLD FLASH OR PROTRUSION. MOLD FLASH 0R PROTRUSION SHALL NOT EXCEED .006" PER SIDE‘ 4, ALL VERTICAL SURFACES TO BE 5" MAXIMUM. ADIMENSION DOES NOT INCLUDE DAMBAR PROTRUSION. ALLOWABLE DAMEAR PROTRUSION SHALL HE ,008 MAXIMUM. o”55“};551‘393559353 “ ceramic». ouan: PRINT VERSION NOT TO SCALE TITLE: DOCUMENT N0: 98ARH99087A REV: A 5 LD M—PAC, PORTED CASE NUMBER: 1320A—02 22 JUL 2005 STANDARD: NONEJEDEC
MPX12
Sensors
Freescale Semiconductor 19
Pressure
PACKAGE DIMENSIONS
CASE 1320A-02
ISSUE A
MPAK PACKAGE
MPX12
Rev. 11
07/2009
How to Reach Us:
Home Page:
www.freescale.com
Web Support:
http://www.freescale.com/support
USA/Europe or Locations Not Listed:
Freescale Semiconductor, Inc.
Technical Information Center, EL516
2100 East Elliot Road
Tempe, Arizona 85284
1-800-521-6274 or +1-480-768-2130
www.freescale.com/support
Europe, Middle East, and Africa:
Freescale Halbleiter Deutschland GmbH
Technical Information Center
Schatzbogen 7
81829 Muenchen, Germany
+44 1296 380 456 (English)
+46 8 52200080 (English)
+49 89 92103 559 (German)
+33 1 69 35 48 48 (French)
www.freescale.com/support
Japan:
Freescale Semiconductor Japan Ltd.
Headquarters
ARCO Tower 15F
1-8-1, Shimo-Meguro, Meguro-ku,
Tokyo 153-0064
Japan
0120 191014 or +81 3 5437 9125
support.japan@freescale.com
Asia/Pacific:
Freescale Semiconductor China Ltd.
Exchange Building 23F
No. 118 Jianguo Road
Chaoyang District
Beijing 100022
China
+86 010 5879 8000
support.asia@freescale.com
For Literature Requests Only:
Freescale Semiconductor Literature Distribution Center
1-800-441-2447 or +1-303-675-2140
Fax: +1-303-675-2150
LDCForFreescaleSemiconductor@hibbertgroup.com
Information in this document is provided solely to enable system and software
implementers to use Freescale Semiconductor products. There are no express or
implied copyright licenses granted hereunder to design or fabricate any integrated
circuits or integrated circuits based on the information in this document.
Freescale Semiconductor reserves the right to make changes without further notice to
any products herein. Freescale Semiconductor makes no warranty, representation or
guarantee regarding the suitability of its products for any particular purpose, nor does
Freescale Semiconductor assume any liability arising out of the application or use of any
product or circuit, and specifically disclaims any and all liability, including without
limitation consequential or incidental damages. “Typical” parameters that may be
provided in Freescale Semiconductor data sheets and/or specifications can and do vary
in different applications and actual performance may vary over time. All operating
parameters, including “Typicals”, must be validated for each customer application by
customer’s technical experts. Freescale Semiconductor does not convey any license
under its patent rights nor the rights of others. Freescale Semiconductor products are
not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life,
or for any other application in which the failure of the Freescale Semiconductor product
could create a situation where personal injury or death may occur. Should Buyer
purchase or use Freescale Semiconductor products for any such unintended or
unauthorized application, Buyer shall indemnify and hold Freescale Semiconductor and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all
claims, costs, damages, and expenses, and reasonable attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated with such
unintended or unauthorized use, even if such claim alleges that Freescale
Semiconductor was negligent regarding the design or manufacture of the part.
Freescale™ and the Freescale logo are trademarks of Freescale Semiconductor, Inc.
All other product or service names are the property of their respective owners.
© Freescale Semiconductor, Inc. 2009. All rights reserved.