S100 Datasheet by onsemi

0N Semiconductor® www.0nsemi.com 9
© Semiconductor Components Industries, LLC, 2018
January, 2019 Rev. 3
1Publication Order Number:
SS19/D
SS12 - S100
Schottky Rectifier
Description
The SS12S100 series includes highefficiency, low power loss,
generalpropose schottky rectifiers. The clip bonded leg structure
provides high thermal performance and low electrical resistance.
These rectifiers are suited for free wheeling, secondary rectification,
and reverse polarity protection applications.
Features
GlassPassivated Junctions
HighCurrent Capability, Low VF
These Devices are PbFree, Halogen Free and are RoHS Compliant
Applications
Low Voltage
HighFrequency Inverters
Free Wheeling
Polarity Protection
ORDERING INFORMATION
Part Number Top Mark Package Shipping
SS12 SS12 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS13 SS13 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS14 SS14 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS15 SS15 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS16 SS16 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS18 SS18 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
SS19 SS19 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
S100 S100 SMA
(PbFree/Halogen Free)
7500 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
SMA
CASE 403AE
www.onsemi.com
MARKING DIAGRAM
$Y = ON Semiconductor Logo
&Z = Assembly Plant Code
&3 = Date Code (Year & Week)
Sxxx = Specific Device Code
$Y&Z&3
Sxxx
Anode
(1)
Cathode
(2)
Cathode
(2)
Anode
(1)
www onsem' com
SS12 S100
www.onsemi.com
2
Specifications
ABSOLUTE MAXIMUM RATINGS (TA = 25°C unless otherwise noted)
Symbol Parameter
Value
Unit
SS12 SS13 SS14 SS15 SS16 SS18 SS19 S100
VRRM Peak Repetitive Reverse Voltage 20 30 40 50 60 80 90 100 V
IF(AV) Maximum Average Forward Current:
0.375inch Lead Length at TA = 75°C
1.0 A
IFSM NonRepetitive Peak Forward Surge
Current: 8.3 ms Single HalfSine Wave
40 A
TJOperating Junction Temperature 65 to +125 °C
TSTG Storage Temperature Range 65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Symbol Characteristic Value Unit
PDPower Dissipation 1.1 W
RqJA Thermal Resistance, JunctiontoAmbient (Note 1) 88 °C/W
1. Device mounted on FE4 PCB 0.013 mm.
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Symbol Parameter Conditions
Value
Unit
SS12 SS13 SS14 SS15 SS16 SS18 SS19 S100
VFMaximum Forward
Voltage
IF = 1.0 A 500 700 850 mV
IRMaximum Reverse
Current at Rated VR
TA = 25°C 0.2 mA
TA = 100°C 10
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
www.cnsemi.com
SS12 S100
www.onsemi.com
3
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 1. Forward Current Derating Curve
0
0
0.25
0.5
0.75
1
Lead Temperature [°C]
SINGLE PHASE
HALF WAVE
60 Hz
RESISTIVE OR
INDUCTIVE LOAD
P.C.B. MOUNTED
ON 0.2x0.2”(5.0x5.0mm)
COPPER PAD AREAS
20 40 60 80 100 120 140
Average Rectified Forward Current, IF [A]
Figure 2. Forward Voltage Characteristics
Forward Voltage, VF [V]
Forward Current, IF [A]
0
0.1
1
5
10
20
SS15 SS16
SS18 S100
SS12 SS14
0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8 2
TJ = 255C
Pulse Width = 300 ms
1% Duty Cycle
Figure 3. NonRepetitive Surge Current
Number of Cycles at 60 Hz
1 2 5 10 20 50 100
0
5
10
15
20
25
30
Peak Forward Surge Current, IFSM [A]
8.3 ms Single Half-Sine-Wave
JEDEC Method
Figure 4. Total Capacitance
Reverse Voltage, VR [V]
Total Capacitance, CT [pF]
0.1 0.5 1 5 10 50 100
10
20
30
40
50
100
200
400
TJ = 255C
Figure 5. LowCurrent Forward Voltage
Characteristics
1E3
0.01
0.1
1
10
0.0
TA= 125oC
TA= 75oC
TA= 25oC
TA= 20
oC
TA= 65
oC
S100
Forward Voltage, VF [V]
Forward Current, IF [A]
0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
295 + 2.65 4 ON Semiwndudw" m I . , , I , 2.50 I I 4.75 4.00 TOP VIEW SIDEVIEW 3 I‘ R0.15 4X I AGE PLANE A 4.30 LAND PATTERN RECOMMENDATION NOTES: A. EXCEPT WHERE NOTED, CONFORM TO JEDEC D0214 VARIATION AC DOES NOT COMPLY JEDEC STANDA VALUE. . ALL DIMENSIONS ARE IN MILLIMETE . DIMENSIONS ARE EXCLUSIVE OF BURRS, MOLD FLASHAND TIE BAR PROTRUSIONS. E. DIMENSIONS AND TOLERANCE AS PER ASME Y14.572009. E. LAND PATTERN STD. DIOM5025X231M 0.41 0.15 0N Sanaanauaw and J are hademavks av Samanaucmr Campunenls lnduslnes. uc dha ON Samanaucxar ar us suhsxdxanes In the Umled sxaxas andJm mhev cmm‘nes ON Sammnaucxar vesewes me “gm to make changes wmmm mnna. mouse to any pruduns nanan ON Samnuuaw makes nu walvamy. represenlalmn m guarantee regardmg the mamm av I15 manual: Iur any pamcuIav purpase nnv dues ON Semumnduclm assume any Mammy snsmg nulnI [he aapncauan m use HI any pmduclnv mum and specmcslIy dxscIaIms any and an Mammy IncIudmg mam IImIIa‘mn spemaI cansequenhaI m mudeflvlaI damages ON Sammnaucxar dues nn| away any hcense under Ms paler“ nghls Ivar [he
SMA
CASE 403AE
ISSUE O
DATE 31 AUG 2016
2.65
4.30
1.75
2.50 MAX
2.20
1.90
0.30
0.05
B0.203
0.050
2.05
1.95
A
C
B1.65
1.20
2.95
2.50
B5.60
4.80
B4.75
4.00
A
B
0.41
0.15
1.52
0.75
R0.15 4X
8
0
0.45
8
0
DETAIL A
SCALE 20 : 1
GAGE PLANE
NOTES:
A. EXCEPT WHERE NOTED, CONFORMS
TO JEDEC DO214 VARIATION AC.
BDOES NOT COMPLY JEDEC STANDARD
VALUE.
C. ALL DIMENSIONS ARE IN MILLIMETERS.
D. DIMENSIONS ARE EXCLUSIVE OF
BURRS, MOLD FLASH AND TIE BAR
PROTRUSIONS.
E. DIMENSIONS AND TOLERANCE AS
PER ASME Y14.52009.
E. LAND PATTERN STD. DIOM5025X231M
LAND PATTERN RECOMMENDATION
TOP VIEW
SIDE VIEW
0.13 MCBA
0.13 MCBA
°
°
°
°
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13440G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SMA
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative