PV7F2Y0SS-341 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
mo [25m am m n] snm‘crl mm [m] n54: ma: um n72] mama [2572”] “mm mums! 17 an [nu ms nu: mm: mm: war/u wuss [am Posmm v 7 WWW 2 — Nee-u: ‘5 0-8-9 8 am [am 0235 run sucazsrm mm. CUIOUI mm mm mums; um [mm] scuzwlc SPEC‘F‘CATIONS mm, Qfi'ls e! ‘91 um ovum + ch swam Mum u mac \LumlrumnN vnumE PosmoN . (wmuum) D-lm an NIH EXPLODED VIEW ASSEMBLED wzw posmoN 2 Murmur) mm mm Imam. mum. sum In ul M 1m msuwmn Rmsrmu: LWMK) w m mm ammo swim-w. mom: m. «w ‘ Imm- mmm m:- 50m: cm. umm um Immune om. minimum Ola-ml muss PROM»: m we a m AFFIKWMS: mmws mum mm... s...‘ (no) use ”mm. an (m) mm smmm 5w (no) WWW“ m). um H was mm mu m.- on) 5mm: Sinn- stay-.m- s...‘ (mo) m- ASSKIIELY: mm“ an (m) a. mm) mm... 5w (w) 5pm: mm... sun‘ (:00) warm 5»... mm m»- mums- a... o-lm- um. swan. mw mam cams AND FINISH ma. stew-u 5w um". rm am [an] mm mm... s...‘ mm. m“ wumom (mum) own.) mm- m. A (5) E o SWITCH‘ mmflrllfil l ELAMB m mms [mamas] 1300! [m2] / x“ PV7F2YOSS—341 WI): 5552} ” ‘50 ammo m w sou smmsw W ,. m. \ 6 7 8

Products related to this Datasheet

SWITCH PUSHBUTTON SPDT 2A 48V
Available Quantity: 576
Unit Price: 22.54