TLE5205-2 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(ifineon IV \¢\‘
Data Sheet 1 Rev. 1.1, 2007-07-31
Description
The TLE 5205-2 is an integrated power H-bridge with DMOS output stages for driving
DC-Motors. The part is built using the Infineon multi-technology process SPT® which
allows bipolar and CMOS control circuitry plus DMOS power devices to exist on the
same monolithic structure.
Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked
from just two control pins with TTL/CMOS compatible levels. The combination of an
extremely low RDS ON and the use of a power IC package with low thermal resistance and
high thermal capacity helps to minimize system power dissipation. A blocking capacitor
at the supply voltage is the only external circuitry due to the integrated freewheeling
diodes.
1Overview
1.1 Features
Delivers up to 5 A continuous 6 A peak current
Optimized for DC motor management applications
Operates at supply voltages up to 40 V
•Very low RDS ON; typ. 200 m @25°C per switch
Output full short circuit protected
Overtemperature protection with hysteresis
and diagnosis
Short circuit and open load diagnosis
with open drain error flag
Undervoltage lockout
CMOS/TTL compatible inputs with hysteresis
No crossover current
Internal freewheeling diodes
Wide temperature range;40 °C < Tj < 150 °C
Green Product (RoHS compliant)
AEC Qualified
Type Package
TLE 5205-2 PG-TO220-7-11
TLE 5205-2GP PG-DSO-20-37
TLE 5205-2G PG-TO263-7-1
TLE 5205-2S PG-TO220-7-12
5-A H-Bridge for DC-Motor Applications TLE 5205-2
PG-TO220-7-11
PG-DSO-20-37
PG-TO263-7-1
PG-TO220-7-12
@ 3333333333 WWW
TLE 5205-2
Overview
Data Sheet 2 Rev. 1.1, 2007-07-31
1.2 Pin Configuration (top view)
Figure 1 Pin Assigments
AEP02513
OUT1
EF
IN1
GND
IN2
S
V
OUT2
1234567
OUT2OUT1
7651234
IN2
GND
IN1
EF
S
V
AEP01991
TLE 5205-2G
TLE 5205-2S
AEP01680
IN1 IN212
11
S
V
1
2
3
4
20
5
19
6
18
7
17
8
16
9
15
10
14
13
GND
N.C.
V
S
N.C.
GND
EF
Q1 Q2
GND GND
N.C.
N.C.
N.C.
N.C.
N.C.
N.C.
N.C.
AEP01990
OUT1
EF
IN1
GND
IN2 OUT2
S
V
1234567
TLE 5205-2 TLE 5205-2GP
/ inneon
TLE 5205-2
Overview
Data Sheet 3 Rev. 1.1, 2007-07-31
1.3 Pin Definitions and Functions
Pin No.
P-TO220
Pin No.
P-DSO
Symbol Function
17OUT1Output of Channel 1; Short-circuit protected;
integrated freewheeling diodes for inductive loads.
28EFError Flag; TTL/CMOS compatible output
for error detection; (open drain)
39IN1Control Input 1;
TTL/CMOS compatible
4 1, 10,
11, 20
GND Ground;
internally connected to tab
512IN2Control Input 2;
TTL/CMOS compatible
66, 15
VSSupply Voltage; block to GND
714OUT2Output of Channel 2; Short-circuit protected;
integrated freewheeling diodes for inductive loads.
2, 3, 4, 5,
16, 17, 18,
19
N.C. Not Connected
@ M}
TLE 5205-2
Overview
Data Sheet 4 Rev. 1.1, 2007-07-31
1.4 Functional Block Diagram
Figure 2 Block Diagram
1
0
0
1
11
0
1
0
2
Z
1
0
0
1
Z
0
1
0
2
IN OUT
Error Flag
1
7
EF
IN1
IN2
2
3
5
4
6
OUT1
OUT2
GND
V
S
AEB02394
Diagnosis and Protection Circuit 1
Diagnosis and Protection Circuit 2
/ inneon
TLE 5205-2
Overview
Data Sheet 5 Rev. 1.1, 2007-07-31
1.5 Circuit Description
Input Circuit
The control inputs consist of TTL/CMOS-compatible schmitt-triggers with hysteresis.
Buffer amplifiers are driven by this stages.
Output Stages
The output stages consist of a DMOS H-bridge. Integrated circuits protect the outputs
against short-circuit to ground and to the supply voltage. Positive and negative voltage
spikes, which occur when switching inductive loads, are limited by integrated
freewheeling diodes.
A monitoring circuit for each output transistor detects whether the particular transitor is
active and in this case prevents the corresponding source transistor (sink transistor) from
conducting in sink operation (source operation). Therefore no crossover currents can
occur.
1.6 Input Logic Truth Table
Functional Truth Table
IN1 IN2 OUT1 OUT2 Comments
L L H L Motor turns clockwise
L H L H Motor turns counterclockwise
H L L L Brake; both low side transistors turned-ON
H H Z Z Open circuit detection
Notes for Output Stage
Symbol Value
L Low side transistor is turned-ON
High side transistor is turned-OFF
H High side transistor is turned-ON
Low side transistor is turned-OFF
Z High side transistor is turned-OFF
Low side transistor is turned-OFF
@
TLE 5205-2
Overview
Data Sheet 6 Rev. 1.1, 2007-07-31
1.7 Monitoring Functions
Undervoltage lockout (UVLO):
When VS reaches the switch on voltage VSON
the IC becomes active with a hysteresis.
All output transistors are switched off if the supply voltage VS drops below the switch off
value VSOFF.
1.8 Protective Function
Various errors like short-circuit to + VS, ground or across the load are detected. All faults
result in turn-OFF of the output stages after a delay of 50 µs and setting of the error flag
EF to ground. Changing the inputs resets the error flag.
a. Output Shorted to Ground Detection
If a high side transistor is switched on and its output is shorted to ground, the output
current is internally limited. After a delay of 50 µs all outputs will be switched-OFF and
the error flag is set.
b. Output Shorted to + VS Detection
If a low side transistor is switched on and its output is shorted to the supply voltage,
the output current is internally limited. After a delay of 50 µs all outputs will be
switched-OFF and the error flag is set.
c. Overload Detection
An internal circuit detects if the current through the low side transistor exceeds the
trippoint ISDL. In this case all outputs are turned off after 50 µs and the error flag is set.
d. Overtemperature Protection
At a junction temperature higher than 150 °C the thermal shutdown turns-OFF, all four
output stages commonly and the error flag is set with a delay.
e. Open Load Detection
The output Q1 has a 10 k pull-up resistor and the output Q2 has a 10 k pull-down
resistor. If E1 and E2 are high, all output power stages are turned-OFF. In case of no
load between Q1 and Q2 the output voltage Q1 is VS and Q2 is ground. This state will
be detected by two comparators and an error flag will be set after a delay time of
50 µs. Changing the inputs resets the error flip flop.
/ inneon \
TLE 5205-2
Overview
Data Sheet 7 Rev. 1.1, 2007-07-31
Figure 3 Simplified Schematic for Open Load Detection
=
=
&50 sµRS
FF
EF
AES02395
V
EL
EH
V
Pull UP
10 k
10 k
Down
Pull
@
TLE 5205-2
Diagnosis
Data Sheet 8 Rev. 1.1, 2007-07-31
2 Diagnosis
Various errors as listed in the table “Diagnosis” are detected. Short circuits and overload
result in turning off the output stages after a delay t
dSD and setting the error flag
simultaneously [EF = L]. Changing the inputs to a state where the fault is not detectable
resets the error flag (input toggling) with the exception of short circuit from OUT1 to
OUT2 (load short circuit).
Flag IN1 IN2 OUT1 OUT2 EF Remarks Nr.
Open circuit between OUT1 and OUT2
0
0
1
1
0
1
0
1
H
L
L
Z
L
H
L
Z
1
1
1
0
Not detectable
Not detectable
Not detectable
1
2
3
4
Short circuit from OUT1 to OUT2
0
0
1
1
0
1
0
1
VS/2
VS/2
L
Z
VS/2
VS/2
L
Z
0
0
1
1
Not detectable
Not detectable
5
6
7
8
Short circuit from OUT1 to GND
0
0
1
1
0
1
0
1
GND
GND
GND
GND
L
H
L
L
0
1
1
1
Not detectable
Not detectable
Not detectable
9
10
11
12
Short circuit from OUT2 to GND
0
0
1
1
0
1
0
1
H
L
L
L
GND
GND
GND
GND
1
0
1
1
Not detectable
Not detectable
Not detectable
13
14
15
16
Short circuit from OUT1 to VS
0
0
1
1
0
1
0
1
VS
VS
VS
VS
L
H
H
H
1
0
0
1
Not detectable
Not detectable
17
18
19
20
Short circuit from OUT2 to VS
0
0
1
1
0
1
0
1
H
L
H
H
VS
VS
VS
VS
0
1
0
1
Not detectable
Not detectable
21
22
23
24
Overtemperature or undervoltage 0
0
1
1
0
1
0
1
Z
Z
Z
Z
Z
Z
Z
Z
0
0
0
0
25
26
27
28
IN: 0 = Logic LOW
1 = Logic HIGH
OUT: Z = Output in tristate condition
= VS /2 due to internal Pull-up/down resistors
EF: 1 = No error
0 = Error
L = Output in sink condition
H = Output in source condition
/ inneon
TLE 5205-2
Electrical Characteristics
Data Sheet 9 Rev. 1.1, 2007-07-31
3 Electrical Characteristics
Note: Maximum ratings are absolute ratings; exceeding any one of these values may
cause irreversible damage to the integrated circuit.
3.1 Absolute Maximum Ratings
– 40 °C < Tj < 150 °C
Parameter Symbol Limit Values Unit Remarks
min. max.
Voltages
Supply voltage VS– 0.3 40 V
– 1 40 V t < 0.5 s; IS > – 5 A
Logic input voltage VIN1, 2 – 0.3 7 V 0 V < VS < 40 V
Diagnostics output voltage VEF – 0.3 7 V
Currents of DMOS-Transistors and Freewheeling Diodes
Output current (cont.) IOUT1, 2 – 5 5 A
Output current (peak) IOUT1, 2 – 6 6 A tp < 100 ms; T=1s
Output current (peak) IOUT1, 2 – – A tp < 50 µs; T=1s;
internally limitted;
see overcurrent
Temperatures
Junction temperature Tj– 40 150 °C–
Storage temperature Tstg – 50 150 °C–
Thermal Resistances
Junction case RthjC 3 K/W P-TO220-7-11/12,
P-TO263-7-1
Junction ambient RthjA 65 K/W P-TO220-7-11/12
75 K/W P-TO263-7-1
Junction case RthjC 5 K/W P-DSO-20-12
Junction ambient RthjA 50 K/W P-DSO-20-12
@
TLE 5205-2
Electrical Characteristics
Data Sheet 10 Rev. 1.1, 2007-07-31
3.2 Operating Range
Parameter Symbol Limit Values Unit Remarks
min. max.
Supply voltage VSVUV ON 40 V After VS rising
above VUV ON
Supply voltage increasing – 0.3 VUV ON V Outputs in tristate
condition
Supply voltage decreasing – 0.3 VUV OFF V
Logic input voltage VIN1, 2 – 0.3 7 V
Junction temperature Tj– 40 150 °C–
3.3 Electrical Characteristics
6 V < VS < 18 V; IN1 = IN2 = HIGH
IOUT1, 2 = 0 A (No load); – 40 °C < Tj < 150 °C; unless otherwise specified
Parameter Symbol Limit Values Unit Test Condition
min. typ. max.
Current Consumption
Quiescent current IS––10mAIN1 = IN2 = LOW;
VS = 13.2 V
Under Voltage Lockout
UV-Switch-ON voltage VUV ON –5.36VVS increasing
UV-Switch-OFF voltage VUV OFF 3.5 4.7 5.6 V VS decreasing
UV-ON/OFF-Hysteresis VUV HY 0.2 0.6 – V VUV ONVUV OFF
/ inneon
TLE 5205-2
Electrical Characteristics
Data Sheet 11 Rev. 1.1, 2007-07-31
Outputs OUT1, 2
Static Drain-Source-On Resistance
Source
IOUT = – 3 A
RDS ON H 220 350 m6V < VS < 18 V
Tj = 25 °C
500 m6V < VS < 18 V
350 500 mVSON
< VS 6V
Tj = 25 °C
800 mVSON
< VS 6V
Sink
IOUT = 3 A
RDS ON L 230 350 m6V < VS < 18 V
Tj = 25 °C
500 m6V < VS < 18 V
400 600 mVSON
< VS 6V
Tj = 25 °C
1000 mVSON
< VS 6V
Note: Values of RDS ON for VS ON <VS6 V are guaranteed by design.
Overcurrent
Source shutdown trippoint ISDH ––10ATj = – 40 °C
–8–A
Tj = 25 °C
6––A
Tj = 150 °C
Sink shutdown trippoint ISDL ––10ATj = – 40 °C
–8–A
Tj = 25 °C
6––A
Tj = 150 °C
Shutdown delay time tdSD 25 50 80 µs–
3.3 Electrical Characteristics (cont’d)
6 V < VS < 18 V; IN1 = IN2 = HIGH
IOUT1, 2 = 0 A (No load); – 40 °C < Tj < 150 °C; unless otherwise specified
Parameter Symbol Limit Values Unit Test Condition
min. typ. max.
@
TLE 5205-2
Electrical Characteristics
Data Sheet 12 Rev. 1.1, 2007-07-31
Short Circuit Current Limitation
Source current ISCH ––20At < tdSD
Sink current ISCL ––15At < tdSD
Open Circuit
Pull up resistor RUP 51020k
Pull down resistor RDOWN 51020k
Switching threshold H VEH 22.53V
Switching threshold L VEH 22.43V
Detection delay time tdSD 25 50 80 µs–
Output Delay Times (Device Active for t > 1 ms)
Source ON tdONH –1020µsIOUT = – 3 A
resistive load
Sink ON tdONL –1020µsIOUT = 3 A
resistive load
Source OFF tdOFFH –25µsIOUT = – 3 A
resistive load
Sink OFF tdOFFL –25µsIOUT = 3 A
resistive load
3.3 Electrical Characteristics (cont’d)
6 V < VS < 18 V; IN1 = IN2 = HIGH
IOUT1, 2 = 0 A (No load); – 40 °C < Tj < 150 °C; unless otherwise specified
Parameter Symbol Limit Values Unit Test Condition
min. typ. max.
/ inneon
TLE 5205-2
Electrical Characteristics
Data Sheet 13 Rev. 1.1, 2007-07-31
Output Switching Times (Device Active for t > 1 ms)
Source ON tON H –1530µsIOUT = – 3 A
resistive load
Sink ON tON L –510µsIOUT = 3 A
resistive load
Source OFF tOFF H –25µsIOUT = – 3 A
resistive load
Sink OFF tOFF L –25µsIOUT = 3 A
resistive load
Clamp Diodes
Forward Voltage
High-side VFH –11.5VIF = 3 A
Low-side VFL –1.11.5VIF = 3 A
Leakage Current
Source ILKH – 100 50 µAOUT1 = VS
Sink ILKL 50 100 µAOUT2 = GND
Logic
Control Inputs IN 1, 2
H-input voltage threshold VINH 2.8 2.5 V
L-input voltage VINL –1.71.2V
Hysteresis of input voltage VINHY 0.4 0.8 1.2 V
H-input current IINH –2 0 2 µAVIN = 5 V
L-input current IINL –10 –4 0 µAVIN = 0 V
3.3 Electrical Characteristics (cont’d)
6 V < VS < 18 V; IN1 = IN2 = HIGH
IOUT1, 2 = 0 A (No load); – 40 °C < Tj < 150 °C; unless otherwise specified
Parameter Symbol Limit Values Unit Test Condition
min. typ. max.
@
TLE 5205-2
Electrical Characteristics
Data Sheet 14 Rev. 1.1, 2007-07-31
Error Flag Output EF
Low output voltage VEFL 0.25 0.5 V IEF = 3 mA
Leakage current IEFL ––10µAVEF = 7 V
Thermal Shutdown
Thermal shutdown junction
temperature
TjSD 150 175 200 °C–
Thermal switch-on junction
temperature
TjSO 120 – 170 °C–
Temperature hysteresis T–30–K
Shutdown delay time tdSD 25 50 80 µs–
Note: Values of thermal shutdown are guaranteed by design.
3.3 Electrical Characteristics (cont’d)
6 V < VS < 18 V; IN1 = IN2 = HIGH
IOUT1, 2 = 0 A (No load); – 40 °C < Tj < 150 °C; unless otherwise specified
Parameter Symbol Limit Values Unit Test Condition
min. typ. max.
/ inneon { W I—Mi W
TLE 5205-2
Electrical Characteristics
Data Sheet 15 Rev. 1.1, 2007-07-31
Figure 4 Test Circuit
Overcurrent Short Circuit Open Circuit
IOUT ISD ISC IOC
EF
IN1
IN2
OUT1
OUT2
TLE 5205-2
2
3
57
1
6
4
4700 F
µ
V
S
GND
AES02396
Ι
EF
IN1
Ι
IN2
Ι
FL
Ι
V
EF
V
IN1
IN2
V V
OUT1 OUT2
V
R
Load
OUT1
Ι
OUT2
Ι
470 nF
FU
Ι
;
S
Ι
V
S
63 V
@ U
TLE 5205-2
Electrical Characteristics
Data Sheet 16 Rev. 1.1, 2007-07-31
Figure 5 Switching Time Definitions
Figure 6 Application Circuit
AET01994
t
t
Ι
OUT
=
IN
V
Source
0
0
3
t
dONH
50% t
rf
t100 ns
t
dOFFH
Ι
OUT
Sink
t
50%
20%
80%
t
ONH
t
OFFL ONL
t
OFFH
t
dOFFL
tt
dONL
5
A
V
A
3
0
80%
20%
50% 50%
20%
80%
80%
20%
50%
_
<
EF
IN1
IN2
M
OUT1
OUT2
TLE 5205-2
2
3
57
1
6
4
100 nF
+ 5 V
P
µ
100 F
µ
V
S
+
V
S
GND
2 k
Ι
N
= 3 A
Ι
BL
= 6 A
AES02397
/ inneon ’T T T” T *J‘/
TLE 5205-2
Electrical Characteristics
Data Sheet 17 Rev. 1.1, 2007-07-31
Figure 7 Timing Diagram for Output Shorted to Ground
Figure 8 Timing Diagram for Output Shorted to VS
AED01997
IN1, 2
Ι
OUT1, 2
V
EF
R
Short
x
V
FL
OUT1, 2
SCH
Ι
Ι
SCH
dSD
t
Ι
SDH
AED01998
IN1, 2
Ι
OUT1, 2
V
EF
RShort xVFU
OUT1, 2
SCL
Ι
Ι
SCL
dSD
t
SDL
Ι
S
V
(ifineon // vsaev ure Ti \ \ \ \\ \ \ \ Low \\ Side Tvansislor 7 \
TLE 5205-2
Electrical Characteristics
Data Sheet 18 Rev. 1.1, 2007-07-31
Diagrams
Quiescent Current IS (Active)
versus Junction Temperature Tj
Input Switching Thresholds VINH, L
versus Junction Temperature Tj
Static Drain-Source ON-Resistance
versus Junction Temperature Tj
Clamp Diode Forward Voltage VF
versus Junction Temperature Tj
-50
10 15050
S
AED02398
100 C
2
3
4
5
6
7
= 18 V
S
V
j
T
Ι
mA
V= 6 V
S
0
AED02400
0.5
1.0
1.5
2.0
2.5
3.0
V
INH
INL
V
INH, L
V
50
0-50 C
100 150
T
j
0
AED02399
0.1
0.2
0.3
0.4
0.5
0.6
j
T
Low Side Transistor
High Side Transistor
R
ON
500-50 C
100 150
0.7
AED02401
0.8
0.9
1.0
1.1
1.2
1.3
High Side Transistor
Low Side Transistor
V
F
500-50 C
100 150
T
j
(ifineon EF a mperature Ti // / // // /%
TLE 5205-2
Electrical Characteristics
Data Sheet 19 Rev. 1.1, 2007-07-31
Overcurrent Shutdown Threshold ISD
versus Junction Temperature Tj
Error-Flag Saturation Output Voltage
VEF versus Junction Temperature Tj
Switching Threshold VEH, VEH
versus Junction Temperature Tj
0
SD
AED02402
2
4
6
8
10
12
Ι
Low Side Transistor
High Side Transistor
50
0-50 C
100 150
T
j
-50
00 15050
AED02403
100 C
0.1
0.2
0.3
0.4
0.5
0.6
j
T
V
EF
-50
1.8 0 15050
AED02404
100 C
2.0
2.2
2.4
2.6
2.8
3.0
j
T
V
EH
V
EL
V
EH
,V
EL
@
TLE 5205-2
Package Outlines
Data Sheet 20 Rev. 1.1, 2007-07-31
4 Package Outlines
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products
and to be compliant with government regulations the device is available as a green
product. Green products are RoHS-Compliant (i.e Pb-free finish on leads and suitable
for Pb-free soldering according to IPC/JEDEC J-STD-020).
±0.1
1.27
4.4
9.25 ±0.2
0.05
2.4
0.5
±0.1
±0.38.6
10.2 ±0.3
±0.4
3.9
±0.4
8.4
3.7±0.3
A
A0.25
M
2.8
1)
15.65±0.3
12.95
0...0.15
1.27
0.6
±0.1
C
±0.2
17 ±0.3
8.5
1)
9.9
±0.2
7x
-0.15
3.7
10
±0.2
6x
C
1.6 ±0.3
All metal surfaces tin plated, except area of cut.
Metal surface min. X=7.25, Y=12.3
Typical
1)
0...0.3
PG-TO220-7-11
(Plastic Transistor Single Outline Package)
You can find all of our packages, sorts of packing and others in our
Infineon Internet Page “Products”: http://www.infineon.com/products.
Dimensions in mm
SMD = Surface Mounted Device
@neon m °“ 2 50003) x ml A £0253“?!
TLE 5205-2
Package Outlines
Data Sheet 21 Rev. 1.1, 2007-07-31
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products
and to be compliant with government regulations the device is available as a green
product. Green products are RoHS-Compliant (i.e Pb-free finish on leads and suitable
for Pb-free soldering according to IPC/JEDEC J-STD-020).
+0.07
-0.02
-0.3
1.2
2.8
1.3
0.25
1) Does not include plastic or metal protrusion of 0.15 max. per side
20x0.25
M
1)
Heatsink
0.95
14.2
+0.15
Index Marking
15.9
101
0.1
+0.13
0.4
1.27
3.5 max.
0
6.3
11
3.25
20 11
±0.15
±0.1
±0.15
1 x 45˚
±0.3
±3˚
±0.15
15.74
±0.1
A
A
1)
B
0.25
M
B
GPS05791
PG-DSO-20-37
(Plastic Dual Small Outline Package)
You can find all of our packages, sorts of packing and others in our
Infineon Internet Page “Products”: http://www.infineon.com/products.
Dimensions in mm
SMD = Surface Mounted Device
@
TLE 5205-2
Package Outlines
Data Sheet 22 Rev. 1.1, 2007-07-31
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products
and to be compliant with government regulations the device is available as a green
product. Green products are RoHS-Compliant (i.e Pb-free finish on leads and suitable
for Pb-free soldering according to IPC/JEDEC J-STD-020).
A
8˚ max.
BA0.25
M
0.1
Typical
±0.2
10
8.5
1)
7.55
1)
(15)
±0.2
9.25
±0.3
1
0...0.15
7x0.6
±0.1
±0.1
1.27
4.4
B
0.5
±0.1
±0.3
2.7
4.7
±0.5
0.05
1)
0.1
Metal surface min. X=7.25, Y=6.9
2.4
1.27
All metal surfaces tin plated, except area of cut.
0...0.3
B
6x
PG-TO263-7-1
(Plastic Transistor Single Outline Package)
GPT09114
You can find all of our packages, sorts of packing and others in our
Infineon Internet Page “Products”: http://www.infineon.com/products.
Dimensions in mm
SMD = Surface Mounted Device
Qflneon
TLE 5205-2
Package Outlines
Data Sheet 23 Rev. 1.1, 2007-07-31
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products
and to be compliant with government regulations the device is available as a green
product. Green products are RoHS-Compliant (i.e Pb-free finish on leads and suitable
for Pb-free soldering according to IPC/JEDEC J-STD-020).
A
BA0.25
M
9.9
±0.2
1)
15.65
±0.3
12.95
0...0.15
1.27
0.6
±0.1
±0.1
1.27
4.4
B
9.25
±0.2
0.05
C
17
±0.3
8.5
1)
10
±0.2
C
2.4
0.5
±0.1
13
±0.5
±0.5
11
7x
0...0.3
6x
All metal surfaces tin plated, except area of cut.
Metal surface min. X=7.25, Y=12.3
1)
Typical
2.4
3.7
-0.15
±0.2
2.8
PG-TO220-7-12
(Plastic Transistor Single Outline Package)
You can find all of our packages, sorts of packing and others in our
Infineon Internet Page “Products”: http://www.infineon.com/products.
Dimensions in mm
SMD = Surface Mounted Device
@
TLE 5205-2
Revision History
Data Sheet 24 Rev. 1.1, 2007-07-31
5 Revision History
Version Date Changes
Rev. 1.1 2007-07-31 RoHS-compliant version of the TLE 5205-2
All pages: Infineon logo updated
Page 1:
“AEC qualified” and “RoHS” logo added, “Green Product
(RoHS compliant)” and “AEC qualified” statement added to
feature list, package names changed to RoHS compliant
versions, package pictures updated, ordering codes
removed
Page 20-23:
Package names changed to RoHS compliant versions,
“Green Product” description added
Revision History added
Legal Disclaimer added
Edition 2007-07-31
Published by
Infineon Technologies AG
81726 Munich, Germany
© 8/1/07 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of conditions or
characteristics. With respect to any examples or hints given herein, any typical values stated herein and/or any
information regarding the application of the device, Infineon Technologies hereby disclaims any and all warranties
and liabilities of any kind, including without limitation, warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please contact the nearest
Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information on the types in
question, please contact the nearest Infineon Technologies Office.
Infineon Technologies components may be used in life-support devices or systems only with the express written
approval of Infineon Technologies, if a failure of such components can reasonably be expected to cause the failure
of that life-support device or system or to affect the safety or effectiveness of that device or system. Life support
devices or systems are intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user or other persons may
be endangered.

Products related to this Datasheet

IC MOTOR DRIVER 5.3V-40V TO220-7
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V TO263-7
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V 20DSO
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V TO220-7
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V TO263-7
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V TO263-7
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V 20DSO
Available Quantity: 0
Unit Price: 0
IC MOTOR DRIVER 5.3V-40V 20DSO
Available Quantity: 0
Unit Price: 0