112740-xx Drawing Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
NOTES I1 NAX ’MEL THTCT’TNESS T 50mm [0 359”] 3 HNC HECEPTACLE SHTTS WTTH ONLY T(NE KHT‘T ()E THREADED NLTT SH HEM WFDUAH T NATENTALS AND ETNTSHES $529“ 503V 5 HOUSTM , BRASS, COLD PLATTNC CONTACT , ’HOSPHOH hHIZTN/E, GOLD PLATTNG LCCN TTASHET 5 HEX \UT , BRASS, NTCHEL DLATTNc TNSNLATDTT , JTFE, NATNHAL 2 ELECTQTCAL ,7L7, A TWEDANCE 5 (THAT B EREOLENCV TAASE 6 0 GHz C D‘N‘T‘ T300 VRTT’S, HTN 3 NECHANTCAL A DLMETLTTV’ 500 CYCLES MTN B TENPERATUEE RANGE 765’ C To +T65" C R—EcgngtngNaEflgNngfgLahglNG THTHD ANGLE PHOJ REVTSTONS 8‘64 DESCRTPTTQK DATE ECO APP? [0 3H RELEASE TO MES TsrocTrce ~ ~ T 2T . T v A .7 A A L ADDED >N TTZTAU'TZ THquH H1 IMTT a , ,, ,, L L [U 05 BOARD THTCNAESs ODTTDNS 7’ J0" ‘0 THEE/4) LENGTH 8 MAX PANEL THTCKE\E$S DTM UPJL‘TED (M'Eéb'TU " H T HEDHAT’I‘\ TN P’LU'E, NOTES UJDATED K n r : DUTCHASE SHEET ADDED """6 J06” “R L ADDED C0 5 CHM/FER T0 ”LP EDCES 3/3/‘6 50997 ,.N T RECOMMENDED PCB LAYOUT ZTT 3,53 F 4—25 55 [T 0C5] NEE [a TTTT [u T35 W 250 W L 55 PT? 2T [0 48C] HEE 4» 5,99 [0 256] [0 0951 [n 0221 TTEE m 3LEE i PET LTD 7] , [c 0391 REE ¢Tmo TE [2 630] X 0,53 [0 02 5 ] BNC SACHJ 5,83 TEE c 73 T 27 REF [ ’0] _ 3 [30501 A T //l N TT’77?8UNEFV?H THTEAJ4 \—T090[01791NEE L 7 TACTOSS ELATST l; 6 TTNAU'TT “3 [0 mfg ”’1 T5 884 TI. 004 W500 @6138 F8 ,0 m3 T: 625] [2 SET] [0 53H [3 525] 5 TT2TAorTe “ [0 28DO ” ] HEX HEX EEE HEE CR ’0 003 4 TTZTADVTb /[038T‘7 '1 HG 1 H6 2 HG 3 0 3 TT2TAorTz 57 03 [0 26910 :02] 2 TT2TAorT3 ,5T 05 [D 26910 202] T TTZT/TOVTZ 5T c5 [0 CESiO 202] ,. ‘ MOWENDED PCB ‘ CUSTOMER OUTLINE DRAWING S No PAN NUNHET TTTN A TMLLDE) NJT ALL DTHER SHEETS ARE FDWNTERNAL USE ONLY UNLESS OTHERWTSE stcTETED, DTNENSToNs ARE TN NETHTc AND ToLETANcEs APE NATETTTAL TH.“ <5 5th="" 0="" 5="" ,="" 6mm="" swam="" 30="" ,="" t20mm="" ancles="" eranert="" tltle="" a="" 5="" »="" am="" l="" a="" t‘="" 0‘="" re="" ti;="" 0an="" 10="" trrm="" r="" t3="" 2mm="" i="" 3="" 3mm="" 1t="" see="" notes="" e="" {p="" ti)="" vhm="" hal,="" 5t1="" fhd="" jamn="" p="" v="" ‘="" wt="" ,="" nwdmwmxswutmmmlotmmtmmtmaw="" mdmmhtm="" mt\="" t="" ‘="" a="" n="" ‘p="" t="" ta="" t="" 5t="" t71="" tb="" t="" d="" t="" dl3t="" rt;="" l/‘tln‘h="" qe‘deftaele="" ttt="" :="" ”fleet?“="" then="" ‘tz'l="" det’c‘gid="" t2="" let‘qctsqsfzttzeqt‘tb="" t33="" tn="" stem="" hta="" k="" "a="" 0/“="" v="" m“="" www)"="" “’m="" t="" b="" atm="" tl‘="" tm="" '="" t="" ttn="" d="" t="" t="" ‘5="" r="" n‘="" ‘t="" ”j="" thc?‘d:;o="" i,="" kept="" [st="" 525;)="" ,="" or="" “2%;="" l133="" w222="" tl°zn§z¢="" ltestieqee="" t;="" www="" l‘="" afpmd="" draw="" t="" n6="" \0="" t="" t:="" tao’xx="" ho?!mmfi="" ttwwwy="" twnwnemawwmmnt{="" mmgmmwa="" u‘“53="" 45w="" c‘weu="" zcez="" \="" r="" thtt="" r="" a="" t:="" at="" t="" at="" h="" ‘t’="" [t="" ,="" pteduéfi,°p?:zeu="" ar‘aiiimfwf="" 4:9?="" zttitt‘t’t="" tm?="" henttcslt="" ndnxeeotetchdgtd="" cw‘wmtw="" lml="" ced="" me="" mg="" 3ng="" 59/="" h“="" v="" h3="" ac="" xx="" 5r="" dtsetdsed="" by="" de="" druwtqu="" :pczt="" tmttans="" 2="" mm="" dam="" ftntsh="" b="" e="" plxtt="" no="" hztac’xn="">
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm
30 - 120mm ANGLES
<0.5mm
25.55 [1.005] REF.
12.21 [0.480] REF.
REF.
1,00
0.039[ ]
REF.
6,35
0.250[ ]
REF.
15,88
0.625[ ]
0.56
[0.022]
REF.
3,50
[0.138]
REF.
2.77
[0.110]
REF.
REF8,70
0.343[ ]
REF16,00
0.630[ ]
REF10,60
0.417[ ]
REF10,90
0.429[ ]
REF5,83
0.230[ ]
1.27 REF
[0.050]
REF0,53
0.021[ ]
REF12,83
0.505[ ]
REF1,00
0.039[ ]
DIM A
REF.
5,99 0.236[ ]
REF.
15,00
0.591[ ]
2.50
[0.098]
REF.
8,64
0.34[ ]
1,27
0.05[ ]
1,27
0.05[ ]
12,89
0.51[ ]
11,30+0,05
-0,04
0.4449+0.0019
-0.0015[ ]
A RELEASE TO MFG 13-Oct-09 -- --
BADDED PN: 112740-12 THROUGH 112740-17 &
BOARD THICKNESS OPTIONS 22-Jan-10 -- --
C THREAD LENGTH & MAX.PANEL THICKENESS DIM.UPDATED 04-Feb-10 -- --
DREDRAWN IN PRO-E, NOTES UPDATED &
PURCHASE SHEET ADDED 2/4/16 50654 NR
E ADDED C0.5 CHAMFER TO FOUR EDGES 3/9/16 50997 JN
E
B
REFERENCE
EAR # 6479
CONFIGURATION LEVEL: In Work
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 2 OF 2
SCALE: 4.5:1.0
TITLE
75 OHM BNC STR BHD JACK
END LAUNCH RECEPTACLE
DATEAPPROVED
Amphenol RF
www.amphenolrf.com
DATE
21-Jul-15
ENGINEER
K.CAPOZZI
MATERIAL
SEE NOTES
DATE
27-Jan-16
DRAWN
J. NERI
FINISH
DRAWING NO. 112740-XX
ITEM NO. 112740-XX
PART NO. 112740-XX
S.NO. PART NUMBER RECOMMENDED PCB
THICKNESS DIM A INCLUDED NUT
1 112740-12 1.57 [0.062] 1.75#0.05 [0.069#0.002] FIG 1
2 112740-13 1.57 [0.062] 1.75#0.05 [0.069#0.002] FIG 2
3 112740-14 1.57 [0.062] 1.75#0.05 [0.069#0.002] FIG 3
4 112740-15 2.13 [0.084] 2.21+0.08
-0 [0.087+0.003
-0 ] FIG 1
5 112740-16 2.13 [0.084] 2.21+0.08
-0 [0.087+0.003
-0 ] FIG 2
6 112740-17 2.13 [0.084] 2.21+0.08
-0 [0.087+0.003
-0 ] FIG 3
NOTES:
1. MATERIALS AND FINISHES:
BODY & HOUSING - BRASS, GOLD PLATING
CONTACT - PHOSPHOR BRONZE, GOLD PLATING
LOCK WASHER & HEX NUT - BRASS, NICKEL PLATING
INSULATOR - PTFE, NATURAL
2. ELECTRICAL:
A. IMPEDANCE: 75 OHM
B. FREQUENCY RANGE: DC-6.0 GHz
C. D.W.V:: 1500 VRMS, MIN.
3. MECHANICAL:
A. DURABILITY: 500 CYCLES MIN.
B. TEMPERATURE RANGE: -65$ C TO +165$ C
4. MAX. PANEL THICKNESS: 1.50mm [0.059"]
5. BNC RECEPTACLE SHIPS WITH ONLY ONE KIND OF THREADED NUT,
SEE TABLE FOR DETAIL.
14.00
[0.551]
HEX
15.88
[0.625]
HEX
1/2-28UNEF-2A THREAD
BNC JACK
FIG 1 FIG 2 FIG 3
10.90 [0.429] REF.
(ACROSS FLATS)
4-C0.5
[0.02]
SCALE 1.500
SCALE 1.500
RECOMMENDED MOUNTING
HOLE DIMENSIONS
RECOMMENDED
PCB LAYOUT
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY

Products related to this Datasheet

CONN BNC RCPT STR 75OHM EDGE MNT
Available Quantity: 98
Unit Price: 8.22
CONN BNC RCPT STR 75OHM EDGE MNT
Available Quantity: 37
Unit Price: 7.39
CONN BNC RCPT STR 75OHM EDGE MNT
Available Quantity: 0
Unit Price: 7.37
CONN BNC RCPT STR 75OHM EDGE MNT
Available Quantity: 0
Unit Price: 5.8721