SD-LS Series Datasheet by CUI Devices

CUI DEVICES (E)
date 07/02/2020
page 1 of 3
SERIES: SD-LS DESCRIPTION: STANDARD DIN CONNECTOR
cuidevices.com
FEATURES
• locking
• panel mount
• metal bushing
RoHS
SD - X X LS
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 100 Vac
rated input current 2 A
contact resistance 20 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 1000 Vac
operating temperature -40 85 °C
life 5,000 cycles
flammability rating UL94V-2
RoHS yes
Pin Options
30 = 3 pins
40 = 4 pins
50 = 5 pins
60 = 6 pins
70 = 7 pins
80 = 8 pins
Additional Resources: Product Page | 3D Model
date 07/02/2020 page 2 of 3
cuidevices.com
CUI Devices SERIES: SD-LS DESCRIPTION: STANDARD DIN CONNECTOR
0.71718.2
0.1
0.1
17.00.669
Panel Cutout
0.70 0.028
7.00.276
45°
3
1
4
2
5
67
8
2.4
11.80.465
0.094
20.10.791
7.0 0.276
1
2
3
2.4
11.8 0.465
0.094
20.10.791
7.00.276
72°
2
14
3
2.4
0.46511.8
0.094
20.10.791
7.00.276
45°
3
4
2
1
5
2.4
11.80.465
0.094
20.10.791
7.0 0.276
6
5
2
6
3
1
4
2.4
11.8 0.465
0.094
20.10.791
7.00.276
45°
7
1
425
6
3
2.4
11.80.465
0.094
20.10.791
M16
M18
13.2 0.520
0.0591.5
0.1303.3
20.0 0.787
2.00.079
(TYP)
MECHANICAL DRAWINGS
units: mm[inches]
TOLERANCE: ±0.2mm
SD-30LS
SD-60LS
SD-40LS
SD-70LS
SD-50LS
SD-80LS
MATERIAL PLATING
contact terminals brass tin
hex nut zinc nickel
cover zinc nickel
housing nylon
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 07/02/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
CUI Devices SERIES: SD-LS DESCRIPTION: STANDARD DIN CONNECTOR
rev. description date
1.0 initial release 02/23/2006
1.01 new template applied 01/27/2012
1.02 updated datasheet 11/24/2015
1.03 updated datasheet 09/08/2017
1.04 brand update 02/19/2020
1.05 updated datasheet 07/02/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model