ABM12 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
1 ®l u iv y y u He 1y stu ive , ' Suitable for RoHS reflow profile - Blue-tooth, Wireless applications - Available tight tolerance and stability ' Computers, Modems, Microprocessors - Electron beam sealed ceramic package assures - Communication, Test equipment high precision and reliability - High density applications - PCMCIA - Portable radios and MP3 players >— Frequ ncy (Contact Aercon for other fr uencies) Frequ emperature emperature Frequ ncy Frequency Stability over the Operating Te rature ( ref. to +25°C) Equiv MHz MHz Shunt Standard (See option other than STD Drive Lev @25°Ci3 °C First ear MHz- -R:]-O - Blank Bulk Blarlk'XpF Blank 1501mm T- lkpcs/recl e,g 250 MHz 5 SpF G :15 ppm(") T3 3kpcs/Ieel a spr 7 7pF Fusion. x £20m ( > v- 2m ppm Blank 710°C — +so°c Blnnk' a 50 ppm Cannalnnacanraraunrvaina Arlfl‘C~+60°C Tiliwm . Q “Down a Specify a value 3 Jam _ ”Doc 2. i 20 ppm Tenn) opt?" A and -lD 9“ 4") D 4n"c~+xs°c 4- no ppm y 1y EABRACONX
ABM12
1.6 x 1.2 x 0.45mm
ULTRA MINIATURE CERAMIC SMD CRYSTAL
STANDARD SPECIFICATIONS:
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
FEATURES: APPLICATIONS:
Parameters Minimum Typical Maximum Units Notes
e Range 24.000 80.000
Standard encies 26.000, 32.000 and 36.
(Contact Abracon for
other cies)
Operation Mode ental
Operating T -10 +50 ºC See options
Storage T -40 +85 ºC
e Tolerance @+25°C -50 +50 ppm See options
e Stabili the Operating
T ( ref. to +25°C)
-50 +50 ppm See options
i alent series resistance (R1)
(Effective 8/14/2012)
200 24.000~39.999
100
40.000~80.000
capacitance (C0) 5 pF
Load capacitance (CL) 8 pF
Standard
(See options if
other than STD)
el 10 100 µ
Aging -5 +5 ppm @25°C±3°C
First
Ins lation Resistance 500 @ 100Vdc ± 15V
Pb
RoHS/RoHS II Compliant
Moist re Sensit it Le el (MSL) – This prod ct is rmeticall Sealed and not Moist re Sensit MSL = N/A: Not Applicable
ABM12 - M z - - R - -
Frequency in MHz
lease specif the
fre enc in M z.
e.g. 26.000M z
Packaging
Blank: B lk
T: 1kpcs / reel
T3: 3kpcs / reel
Load Capacitance
Blank: 8pF
5: 5pF
6: 6pF
7: 7pF
Freq. Stability
Blank: ± 50 ppm
G: ± 15 ppm (*)
X: ± 20 ppm (**)
Y: ± 30 ppm
Q: ± 100 ppm
other than standard
: Specif a al e in
Operating Temp.
Blank: -10°C ~ +50°C
A: -10°C ~ +60°C
B: -20°C ~ +70°C
D: -40°C ~ +85°C
Freq. Tolerance
Blank: ± 50 ppm
7: ± 15 ppm
2: ± 20 ppm
4: ± 30 ppm
Contact Abracon for other al es
*Temp option A and -10
~ +5C onl
**Temp option A, B and
-10oC to +50oC onl
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LLC
REVISED: 05.02.2018REVISED: 05.02.2018
® \ .- 1 V05 4 ‘ 3 < j;="" 2="" i.="" 3%:="" 4="" 3="" t="" 1="" 2="" bottom="" v‘ew="" top="" view="" recommended="" iond="" pahern="" h—dfo‘g="" eabraconq="">
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
ISO 9001 / QS 9000
CERTIFIED
Dimensions: mm
OUTLINE DRAWING:
RTIFIED
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
Note 1: Due to material availability, the outline and finish color of the component lid may vary. This
variation in no way affects the electrical performance of the product.
Pin 2 is connected to the metal lid (*1).
(Please connect to GND)
1.2 ± 0.15
1.6 ± 0.15
Pin #2: GND
Pin #4: NC
Note 2: Due to materials availability, this part may be manufactured with the chamfer on pin 1, 2 or 4.
This variation in no way affects the electrical performance of the product.
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018
® \ .- T a TI: ___________________________________________ "_ ___’i I Critical Zone Ramp Up I TL t” T» \ : I TI. ------------------------------------ l E TSMAX TL I 3 E _____ l_ ________________________________________ l E - = I o 1' I I '- SMIN : : f l ' : Preheat Ramp Dolwn I I I I I II a : I 25 I t 25'C to Peak Tlme —> EABRACONQ
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
ISO 9001 / QS 9000
CERTIFIED
REFLOW PROFILE:
RTIFIED
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018
Zone Description Temperature Time
1Preheat / SoakTSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec
2TL
230°C 30 ~ 40 sec
3Peak heat TP
260°C±5°C 10 sec. MAX
Opfion "-1": Tape and reel (1 ,000pcs/reel) 8.0:02 4.01011 3.5:0.05)| / Cover lape/ Carrier tap 6 180+0I-3.0 dJ 60+1.0I (16:0‘1 18510.1 9 145:0.1 11.4:11) EABRACONQ
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 03.27.2018
ABM12
ULTRA MINIATURE CERAMIC SMD CRYSTAL
TAPE & REEL:
1.6 x 1.2 x 0.45mm
Pb
RoHS/RoHS II Compliant
Option "-T": Tape and reel (1,000pcs/reel)
Option "-T3": Tape and reel (3,000pcs/reel)
Dimensions: mm
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
ABRACON IS
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
LL C
REVISED: 05.02.2018

Products related to this Datasheet

CRYSTAL 32.0000MHZ 8PF SMD
Available Quantity: 24,000
Unit Price: 1.04832
CRYSTAL 26.0000MHZ 8PF SMD
Available Quantity: 4,845
Unit Price: 1.68
CRYSTAL 30.0000MHZ 8PF SMD
Available Quantity: 3,000
Unit Price: 1.04832
CRYSTAL 40.0000MHZ 8PF SMD
Available Quantity: 3,000
Unit Price: 1.04832
CRYSTAL 30.0000MHZ 8PF SMD
Available Quantity: 5,713
Unit Price: 1.68
CRYSTAL 32.0000MHZ 8PF SMD
Available Quantity: 26,678
Unit Price: 1.68
CRYSTAL 40.0000MHZ 8PF SMD
Available Quantity: 5,237
Unit Price: 1.68
CRYSTAL 27.0000MHZ 8PF SMD
Available Quantity: 2,223
Unit Price: 1.68
CRYSTAL 48.0000MHZ 8PF SMD
Available Quantity: 1,970
Unit Price: 1.68
CRYSTAL 26.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 27.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 28.63636MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 36.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 44.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 48.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 1.04832
CRYSTAL 36.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 44.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 26.0000MHZ 8PF SMD
Available Quantity: 4,845
Unit Price: 1.68
CRYSTAL 27.0000MHZ 8PF SMD
Available Quantity: 2,223
Unit Price: 1.68
CRYSTAL 30.0000MHZ 8PF SMD
Available Quantity: 5,713
Unit Price: 1.68
CRYSTAL 32.0000MHZ 8PF SMD
Available Quantity: 26,678
Unit Price: 1.68
CRYSTAL 36.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 40.0000MHZ 8PF SMD
Available Quantity: 5,237
Unit Price: 1.68
CRYSTAL 44.0000MHZ 8PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 48.0000MHZ 8PF SMD
Available Quantity: 1,970
Unit Price: 1.68