142-0701-801 Drawing Datasheet by Cinch Connectivity Solutions Johnson

m a m :2) m 0) mm wuss» my mum .Nsuwun «1127mm! ems emu-w mm mm mm FL .00qu w man emu FL mans w 0m: mm m was w OVER mm :0 00005 um um cam—'0? a 00005 MIN :uPPm a 00005 MIN uzrnmvraos ems mum mm mm mm m Duowm uvm mu PL .uuuos m cm: cuPPm a 00005 MIN mm FL 00005 MN LIVER comb? FL mans MIN Ammo .375: 005 $ .7 AX B401 DOS /D 0501.002 72x.0.m.005 ‘ i 0 ; (,- E . . n 2x 065: 003 .0531 007 in .073: 005 ms. ‘ sptcwcuxuusx ‘uvznmcz 5.0 was FREouich muss 0 m 0H: vszx NUY wumw woRme vmlwzx 335 ms wx AI 5:: LEVEL mmcmc wnsmm: vmncz mu vRMS MW u SEA um wsuwuw nzswswcz. 5mm «com MN cwucv Riswsum: awn: cnmm . NH“ 30 mum. w. man :wmwmm u) mLuurw m min CONDquR mum 2.0 ulmorw qu Anni :vaowmm Nm wuwu mm m 3am . Nev muucmz 50mm LEVEL 1w vans MN .1 70.000 rm msmnw Loss: Nov wucmz Rf LEAKAEE' Nm wvunm w man Povrmm wwnsmum quAGL m vrms MN n A m: 7qu MECHAN‘CN. mast/msmmz YoRDuE: 2 wcn-muws w wwa mfiwi 7 w mm Pawns chwc Mow YDRDIAE' Mm wumsm ccuvwc N01 REYEMHDM- Nur wumu comer mmm. 5 LBS Mm AXHL Font: : lN-OZ wN mm mm: mm ACEEPI‘EIUY Mm wucm: cm: max can: 5-25- m wucmz cm: szzunnu- Nm Mucus»: Dummy. ma cvms mN mvwommm: mans on EXCEKUS m: APPLICABLE wwwn or MerPRrrsgolzx Innwu SnncK- M‘L Smrzcz. manna m cuNumoN a avzmmn rzuwzmwwz. «is nEG : nu ma 0:0 0 cuwxns-w MIL 5mm. mm m. cuNumaN s snnc l‘L m 202 uzvnuu m. Cowman ‘ wamnw. nu. 5min; MEYHDD 20o mum-0N D msmwz Riswsuncz. mm m Mimnu m mm KL C 7 t42ru7ovaovem 0‘ REwsons mwmm a a s b-u-us mamasb \ Izcouass may 1x .075 ms. 065 In .07- .mo mam): .avavms. .sszvmu cumszu- UPDAYED cnmms. 040.7005 wAs . .m ‘ 7 as: VERSIDN Want R - 91779. 5‘ “'9‘ H \ no .051 mom- Nm: 2 .015‘ .010 cnmcm 2x .053» m ms 2x .055 on: smrnr mmczu. m. .007 us new .005 mm Wm. 5.422.ng - cwcixmm % I‘WBEE M: as: m 5.4 M”. n ‘ laws. . m um many 003 m PRmEcnaN. ms 1x“ .0400 nu ma vzsvsazuw H 0' . mums pm In 07m 005 R 7"0'10'94“ LEN um mm 0pm 0 pm |: mm um m. m. mm m. ._... :mm. mm.umm_m_: w anWWI: \ \ km .795 \ Im .m CUSTOMER DRAWING Ms mum; m a: wwnmu pm ms v "5M Ana "gsrAnoN" COMPANY CONF‘DENT‘AL mm miss mum av mm mm”... mmwst mm EJ JOI'WSON‘ "21.00.? litmus m H2 n m" M V” Mmmav um um gag“ ASSEMBLY xxx— LAUN H mmmm an: m Na E4110 5'“ .mm av mm m: 0 mm»: w W mm M C 7 142*0701’501/810 mm sour my Iwu W \sch 2 nr 2
UNCONTROLLED COPY