NPPNxx1BFCN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
1 $ POSIT IONS/ A B CONTACTS INCH MM INCH MM PART NUMBER CODING 03/03 0.157 4.00 0.256 6.50 NPPNxxlBFCN-RC 04/04 0.236 6.00 0.335 8.50 05/05 0.315 8.00 0.413 10.50 NUMBER OF POSITIONS 06/05 0394 10-00 0-492 1250 (CONTACTS PER ROW, 03 THRU 40) 07/07 0.472 12.00 0.571 14.50 08/08 0.551 14.00 0.650 16.50 W 09/09 0.630 16.00 0.728 18.50 N = NYLON 6T, UL 94v_0_ 10/10 0.709 18.00 0.807 20.50 P = OBSOLEI'E, REPLACE WITH N 11/11 0.787 20.00 0.886 22.50 12/12 0.866 22.00 0.965 24.50 13/13 0.945 24.00 1.043 26.50 14/14 1.024 26.00 1.122 28.50 15/15 1.102 28.00 1.201 30.50 16/16 1.181 30.00 1.280 32.50 17/17 1.260 32.00 1.358 34.50 18/18 1.339 34.00 1.437 36.50 19/19 1.417 36.00 1.516 38.50 “9: 20/20 1.496 38.00 1.594 40.50 21/21 1.575 40.00 1.673 42.50 i .094 [2.40] 22/22 1.654 42.00 1.752 44.50 23/23 1.732 44.00 1.831 46.50 24/24 1.811 46.00 1.909 48.50 {{ 25/25 1.890 48.00 1.988 50.50 4.40] 26/ 26 1.969 50.00 2. 067 52.50 (.060[1.52]) (g 1 .173 27/27 2.047 52.00 2.146 54.50 ,5} 1 28/28 2.126 54.00 2.224 56.50 ’ 29/29 2.205 56.00 2.303 58.50 ‘ 0941.008 [2.40102 ] 30/30 2.283 58.00 2.382 60.50 — 31/31 2.362 60.00 2.461 62.50 .020:l:.002 [O.50:|:0.05] «1 32/32 2.441 62.00 2.539 64.50 .7 .008i.002 [0.20i0 ] 33/33 2.520 64.00 2.618 66.50 -079*-0°2[2-00i0-05] 34/34 2.598 66.00 2. 697 68.50 A1008 [:0.20] 35/35 2.677 68.00 2.776 70.50 .— 31014 [1035] 4\,_. 36/36 2.756 70.00 2.854 72.50 37/37 2.835 72.00 2.933 74.50 A1.004 [10.10] 38/38 2.913 74.00 3.012 76.50 A 0791002 [1001005] 39/39 2.992 76.00 3.091 78.50 2:33 gjggmm m ® [ ] 40/40 3.071 78.00 3.169 80.50 31-40, 0.40mm MAX. H H H H ® H (9 ® 0 H H H H RECOMMENDED PCB LAYOUT SULLINS connscro- soLunons 1+
Pb
R
oHS COMPLIANT
03-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
A
±.008
[
0.20]
B
±.014
[
0.35]
.079
±.002
2.00
±0.05
.020
±.002
0.50
±0.05
.060 1.52
.094 2.40
.173 4.40
.094
±.008
2.40
±0.20
.008
±.002
0.20
±0.05
A
±.004
[
0.10]
.079
±.002
2.00
±0.05
.031
±.002
0.80
±0.05
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: .000030"-.000050" MIN NICKEL UNDERPLATE, GOLD FLASH OVERALL.
4. CURRENT RATING: 2 AMPS.
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. DIELECTRIC WITHSTANDING: AC 500V.
8. OPERATING TEMPERATURE: -40° C TO +105° C.
9. PROCESSING TEMP.: WAVE/MANUAL SOLDERING ONLY.
10.MATES WITH SULLINS .079 [2.00] CONTACT CENTER MALE HEADER SERIES.
(.020 [0.50] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2515
REMOVE CONTACT GAP DIM, ADD "REF." IN CONTACT
POINT DIST, ADD NOTE 10 MATING POST
01/13/2012
LH
E
3120
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL, CURRENT RATING TO 2 AMPS (WAS 1 AMP),
CONTACT POINT DEPTH TO 1.52mm (WAS 1.50mm) AND
INSULATOR RESISTANCE TO 5000 MEGOHMS MIN (WAS
1000 MEGOHMS MIN), UPDATE STRAIGHTNESS TOL
04/15/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
10483
E
HEADER, FEMALE 2mm CC, 1 ROW, ST
NPPNxx1BFCN-RC
FILE NAME: 10483, NPPNxx1BFCN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
01/10/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 10POS 0.079 GOLD PCB
Available Quantity: 201,620
Unit Price: 0.98
CONN HDR 5POS 0.079 GOLD PCB
Available Quantity: 54,425
Unit Price: 0.71
CONN HDR 3POS 0.079 GOLD PCB
Available Quantity: 39,711
Unit Price: 0.55
CONN HDR 9POS 0.079 GOLD PCB
Available Quantity: 28,127
Unit Price: 0.93
CONN HDR 12POS 0.079 GOLD PCB
Available Quantity: 20,846
Unit Price: 1.08
CONN HDR 4POS 0.079 GOLD PCB
Available Quantity: 12,356
Unit Price: 0.67
CONN HDR 8POS 0.079 GOLD PCB
Available Quantity: 6,555
Unit Price: 0.89
CONN HDR 6POS 0.079 GOLD PCB
Available Quantity: 4,418
Unit Price: 0.81
CONN HDR 40POS 0.079 GOLD PCB
Available Quantity: 4,072
Unit Price: 3.04
CONN HDR 15POS 0.079 GOLD PCB
Available Quantity: 2,148
Unit Price: 1.25
CONN HDR 7POS 0.079 GOLD PCB
Available Quantity: 1,298
Unit Price: 0.84
CONN HDR 36POS 0.079 GOLD PCB
Available Quantity: 414
Unit Price: 2.72
CONN HDR 18POS 0.079 GOLD PCB
Available Quantity: 144
Unit Price: 1.53
CONN HDR 22POS 0.079 GOLD PCB
Available Quantity: 90
Unit Price: 1.87
CONN HDR 25POS 0.079 GOLD PCB
Available Quantity: 74
Unit Price: 2.05
CONN HDR 11POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 0.99
CONN HDR 30POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.32066
CONN HDR 32POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.4081
CONN HDR 19POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 0.90315
CONN HDR 21POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 0.95715
CONN HDR 23POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.0476
CONN HDR 24POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.0935
CONN HDR 29POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.3203
CONN HDR 31POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.36373
CONN HDR 33POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.45247
CONN HDR 34POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.49684
CONN HDR 35POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.5399
CONN HDR 37POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.62864
CONN HDR 38POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.67301
CONN HDR 39POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 1.71608