15087 Fuseholder Datasheet by Eaton - Bussmann Electrical Division

Nm< ”sh="" 5="" 1cmmiorumm="">mwm§mr< ejlnwoma="" awomulaxoumw="" t:="" meta-a:="" mm="" 5="" m="" ‘="" 1::="" 393onqu="" m="" tnts="">8 . ( zouomm . 3 is: 3?: SN. mmimm S ncmmm 36m A av N © xmsmmo “w $3,233 xmcfisz 201mm $ 9% f a? :2 3.3 :E .T .mE 9E . #me 5% 3me SE 3 Emu Emu >mmmim§ f S. 7‘ ‘ m ‘ ‘ b wwmm H‘ :25 mm my ‘ ‘ .H 33 7 Ska 8% La _.V . , .mmm mg 8299 \mSmmemm m 33 Emu / Ag \ncmmrogmw 2w >mmm§§ ximfmwfiz /..\\ \ mom; *moomwmmmm «mmm 23m my © \ m j \ , é ‘ £7 1} E99320 mnmniQ/doz Enema . VV fl WE mmnuoz x. I» mid b .Gm 3mm 82:9 “53% 23mm, mg a: BS EmmIoEmm 55% E39“: c Emmlosmm Sn >mmm§§ >2: Emmzogmm M 10520 \ammzm? £m $22 >mmm§~$ 8m .80, 3% WWW mmwmfizom 02?. 0% >2: logic E: mm £82320 I05 $1385 $3 wmmwgmfiwrmwmwfimgmrmp nmm mcm‘>mmm§§ v i xww B as E mommém.*moum-mmmm. EEG mc; 31 Q6: 3%st mmm 29m 0, m ‘ I e E. #82me ESQ {SP 20. G33. \ \k m IR 20. DEE. a 1 RA 4 t PRES Ego” R gum ‘ ME 55. mmm 23m m Emmonmm mrmmmmmu my E25: SEE? mo .3229. SE 23 E: cmm 82;? muEzo Exam? 05 3 >mmmim3, ficmm OOZSOH xxmzom‘momw mmo.:oz _m_l.m. 32% 0318 Ex mimic thmlogmm mhmgm MI»: ZQa mmhmflam £0; ficmmlogmm IQCmEm éImZ mcmgmowmb a > we Ew, fiQmOm \2 film Emmndcz 2999mm: