2707B Datasheet by B&K Precision

10 A range: ±(3.5 % rdg + 3 dgts)
Input Protection 0.5 A/500 V & 10 A/600 V fast blow ceramic fuses
10A Input 10 A for 60 sec max. followed by a 10 minute cooling period
AC Cu rrent (50 Hz -500 Hz)
True RMS Applies
Ranges 20 mA, 200 mA, 10 A
Resolution 10 uA, 100 uA, 10 mA
Accuracy 20 mA to 200 mA ranges: ±(2.0 % rdg + 8 dgts)
10 A range: ±(3.5 % rdg + 8 dgts)
Input Protection 0.5 A/500 V & 10 A/600 V fast blow ceramic fuses
Crest Factor <3
10A Input 10 A for 60 sec max. followed by a 10 minute cooling period
Resistan ce
Ranges 200 , 2 k, 200 k, 20 M, 2000 M
Resolution 0.1 , 1.0 , 100 , 10 k, 1 M
Accuracy 200 to 200 kranges: ±(1.0 % rdg + 4 dgts)
20 Mrange: ±(2.0 % rdg + 4 dgts)
2000 Mrange: ±(5.0 % rdg + 10 dgts)
Open Circuit Voltage (typical) 0.3 VDC (3.0 VDC on 200 , 2000 Mrange)
Overload Protection 500 VDC/ACrms
Capacita nce
Ranges 2 nF , 20 nF, 200 nF, 2.0 uF, 20 uF
Resolution 1 pF, 10 pF, 100 pF, 1 nF, 10 nF
Accuracy ±(4 % rdg + 10 dgts)
Overload Protection Discharge capacitor before connecting
Frequency
Ranges 2 kHz, 20 kHz, 200 kHz, 2 MHz, 20 MHz
Resolution 1 Hz, 10 Hz, 100 Hz, 1 kHz, 10 kHz
Accuracy ±(0.1 % rdg + 3 dgts)
Sensitivity 2.0 Vrms minimum
Minimum Pulse Width >25 ns
Duty Cycle Limits >30 % and <70 %
Overload Protection 500 VDC/AC rms
Diode Test
Test Current 1.0 mA (typical)
Resolution 10 mV
Accuracy ±(1.5 % rdg + 3 dgts)
Open Circuit Voltage 3.0 VDC (typical)
Overload Protection 500 VDC/ACrms
Con tinuity
Audible Indication Less than 100
Response Time 100 ms
Overload Protection 500 VDC/ACrms
Transistor hFE
Range 0 to 1000
Base Current Approximately 10 uADC (VCE = 3.0 VDC)
Logic Te st
Threshold Logic Hi (2.8 V +0.8 V) / Logic Lo (0.8 V +0.5 V)
Indication 40 msec beep at logic Lo
Overload Protection 500 VDC/AC rms
General
Display 3 1/2 digit, 2000 count LCD
Polarity Automatic, positive implied, negative polarity indication
Overrange OL or -OL is displayed
Low Battery Indication Battery symbol will display when battery voltage drops
below operating levels
Measurement Rate 2.5 times per second
Operating Environment 0ºC to 50ºC at <70 % relative humidity
Storage Environment -20ºC to 60ºC at 0 to 80 % relative humidity
Accuracies Stated accuracy at 23ºC +5ºC at <75 % relative humidity
Temperature Coefficient 0.1 x (specified accuracy) per ºC. (ºC to 18ºC, 28ºC to 50ºC)
Power Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
Battery Life 150 hours typical
Dimensions 165 mm (H) x 78 mm (W) x 42.5 mm (D)
Weight Approximately 10 oz. (285 g) with battery and hanger
Manual Ranging True RMS Tool Kit®DMM
Model 2707B
Data Sheet
Technical data subject to change
© B&K Precision Corp. 2013
Page 1 of 2
www.bk prec ision.c om
The 2707B is a full-featured manual ranging true RMS DMM that combines
performance, value and functionality. The 2000 count LCD can display resistance
values up to 2 G, capacitance to 20 uF, or a transistors common-emitter gain
value up to 1000. Value-packed features make this meter a must in every "Tool
Kit®".
Features
Magnetic hanger One-handed operation
True RMS Measures up to 10 A (AC & DC)
DC voltage to 1000 V AC voltage to 750 V
Resistance to 2000 MCapacitance to 20 uF
Continuity test Diode test
Logic test hFE Transistor test
DC Volts
Ranges 200 mV, 2 V, 20 V, 200 V, 1000V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy ±(0.8 % rdg + 1 dgts)
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms*
AC Volts (True RMS) (50 Hz-500 Hz )
Ranges 200 mV, 2 V, 20 V, 200 V, 750V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy 200 mV & 20 V ranges: ±(1.5 % rdg + 8 dgts)
200 V & 750 V ranges: ±(2.0 % rdg + 8 dgts)
Crest Factor <3
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms*
DC Current
Ranges 20 mA, 200 mA, 10 A
Resolution 10 uA, 100 uA, 10 mA
Accuracy 20 mA to 200 mA ranges: ±(1.0 % rdg + 1 dgts)
*= 600 VDC/ACrms for 15 seconds on 200 mV range
Specifications
2707B
model
Supplied Accessories: User manual, one set of test leads, one spare fuse, and 9V battery (installed)
Measures common-
emitter gain.
hFE Transist or Test
RUE RMS
T
Three-Year Warranty
Page 2 of 2 www.bk precision.com
Data Sheet
Ranging Auto/Manual Auto/Manual Auto/Manual Manual Manual Auto/Manual Manual Manual
True RMS AC + DC √√ √ ----
Current 10 A AC/DC 10 A AC/DC 10 A AC/DC 10 A AC/DC 200 mA AC/DC 10 A AC/DC 10 A AC/DC 10 A DC
Capacitance to 40 uF to 66 mF - to 20 uF to 20 mF - to 20 uF -
Transistor Test ------
Frequency Counter to 500 kHz to 66 MHz - to 20 MHz to 40 kHz - to 20 MHz -
Temperature -------
Logic Probe ------
Backlight LCD √√-----
Analog Bar Graph ------
Battery Test -------
Auto Power off √√-√√ --
Features
2712 2709B 2708B 2707B 2706B 2705B 2704C 2703C
models
Single-handed operation
The ergonomic design allows both left and right handed users to rotate the
knob while holding the meter in one hand. While one hand keeps the probe
on the circuit, the other hand changes the meter’s function. This speeds up
troubleshooting because you don’t have to locate the probe point in the
circuit again.
Large easy-to-read LCD
with green LED backlight
Back Light / Easy-t o-Read LC D
Magnetic Hanging Strap
This convenient feature allows you to
hang your DMM on any magnetic
metallic surface freeing up your
hands for troubleshooting.
Ultra-bright blue LCD
back light for low ambient
light measurements
B&K Precision’s 2700 Tool Kit®Series
Models 2703C, 2704C, 2705B, 2706B, 2707B, 2708B, 2709B & 2712
These excellent meters are for most jobs that require flexibility, accuracy and
speed. Value-packed features make these meters a must for everyone’s “Tool
Kit®.
Common Features:
DC Voltage to 1000V AC Voltage to 750V
DC Current to 10A Continuity test
Diode test Drop resistant case
Magnetic hanging strap
Model 2706B Models 2709B & 2712
v041113