TR110 Datasheet by B&K Precision

18
TR-110
1653A
1655A
1604A
Input Requirements 105-130 VAC, 60 Hz.
OUTPUT POWER RATING
Direct 500 VA continuous. Isolated: 350 VA
continuous, 500 VA intermittent.
CONNECTIONS
Direct Duplex outlet (3-conductor).
Isolated Duplex outlet (3-conductor).
GENERAL
Regulation No load (350 VA), voltage change<4%.
Isolation Complies—UL standard 1012, May 1977.
Dimensions (HxWxD) 5.1 x 5.5 x 8" (130 x 140 x 200 mm)
Weight 11 lbs. (5 kg)
*Output voltages rated w/input at 120 volts.
Isolation leakage less than 0.1 mA
Output Voltage 117-124 V nominal (120 V input)
Output Current 1.25 A continuous
( 2A intermittent)
Power Requirements 120 VAC, 60 Hz, 175W
Operating Temperature 32˚ to 104˚F (0° to +40°C)
Dimensions (HxWxD) 4 x 4 x 5.5" (100 x 100 x 140 mm)
Weight 6 lbs. (2.7 kg.)
Specifications
Specifications
model
1604A
Voltage Adjustment Rage 0-150 VAC with input at 120VAC
Output Isolation Leakage less than 0.1mA (25°C, 50% RH)
Current Range 0 - 2A 0 - 3A
Maximum Current (Isolated) 2A continuous (0-130V) 3A continuous, 4A intermittent (0-130V)
Peak Current (inrush) N/A 30A max.
(inrush limited to one cycle at30A)
Voltage/Current Sensing Sine wave average, calibrated in RMS
Meter Scale 0-140 VAC 0 - 240VAC
0-2 VAC 0- 480VAC (voltage set at 120)
Leakage 0 - 5000 µA
(expanded in 100 - 500 µA portion,
compressed to 5mA full scale)
Metering 3 1/2" overrange protected 4 1/2 multicolor scales, overrange protected
Meter Accuracy ±5% of full scale ±5% of full scale(volts andcurrent)
±5% at 500µA(leakage)
Soldering Iron Temp. Control 70 - 99% of power line (100W max.)
Power Requirements 120 VAC ±10%, 60 Hz 120 VAC ±10%, 60 Hz
300VA 600VA at Maximum Output
Dimensions 5.5 x 6.5 x 10.5" 10.5 x 5.7 x 12"
(HxWxD) (140 x 165 x 267 mm) (267 x 145 x 305 mm)
Weight 12 lbs. (5.5 kg) 22 lbs. (10 kg )
One Year Warranty
One Year Warranty
One Year Warranty
Specifications models
1653A 1655A
Model 1653A
Variable Isolated AC Power Supply. Model 1653A is a compact,
rugged unit.
Variable isolated 0-150 VAC
2 A continuous output
Displays voltage or current readings
Isolation transformer to eliminate shock
hazard while servicing “hot chassis” equipment
Model 1655A
Variable Isolated AC Power Supply. Model 1655A displays V, A,
VA and leakage.
Variable-isolated output—0-150VAC
3 A continuous, 4 A intermittent output
Built-in soldering iron temperature control
Expanded leakage scale
Circuit breaker overload protection
Displays V, A,VA, leakage
Model 1604A
Isolation Transformer-Use Model 1604A for safe testing of
transformerless equipment.
Leakage: less than 0.1 mA
Output Voltage: 117-124 V nominal
(120 V input)
Output Current: 1.25 A continuous
Model TR-110
Dual Output Isolation - Use Model TR-110
for safe testing of transformerless equipment.
Direct: Convenience duplex outlet
provides line voltage for auxiliary
equipment up to 500 VA
Isolated:Two 3-position slide
switches provide 9 combinations
of voltage selection from 90 to
140 V*, up to 350 VA continuous
or 500 VA intermittent. Self-
contained power switch with
pilot lamp.
model
TR-110