RFS Series Test Spec Datasheet by Elna America

View All Related Products | Download PDF Datasheet
X. flwa/ ELNA fiifi
No.9B09
To: Di
g
i-Ke
y
1. Sample
RFS Series 25V 47uF D 8 x 11.5L (mm)
25V 100uF D 10 x 12 L (mm)
25V 220uF D 12.5 x 20 L (mm)
25V 220uF D 12.5 x 25 L (mm)
2. Test Item
1) Frequency characteristics (ESR)
Temperature: +20 deg-C. Frequency: 120Hz to 1MHz
3. Result
See the attached sheets.
This measured value is a ability value and is not a guarantee value.
26.Feb.2009
ELNA Co., Ltd.
Quality Assurance Dept.
Test by :
Aprroved by :
EAC4300I 様式 20E
Aluminum Electrolytic Capacitors Engineering Test Report
N 0‘9B09 Series Description Casesize (mm) Condition Sample 25V 47uF D B X11.5L 25V IOOuF D 10 x12 L 25V 220uF D 12.5x 20 L 25V 220uF D 12.5x 25 L
No.9B09
Series Descri
p
tion Case size
mm
Sam
p
le
25V 47u
F
D 8 x 11.5
L
25V 100u
F
D 10 x 12
L
25V 220u
F
D 12.5 x 20
L
25V 220u
F
D 12.5 x 25
L
1) Frequency characteristics (ESR)
Test Result
n=10
Condition
RFS Temperature: +20 deg-C.
Frequency: 120Hz to 1MHz
0.01
0.1
1
10
0.01 0.1 1 10 100 1000 10000
Frequency ( kHz )
ESR (ohm)
RFS 25V 47uF D8x11.5L
RFS 25V 100uF D10x16L
RFS 25V 220uF D12.5x20L
RFS 25V 330uF D12.5x25L
ELNA CO.,LTD. CAPACITORS DIVISION 1/1

Products related to this Datasheet

CAP ALUM 10UF 20% 25V RADIAL
Available Quantity: 10,332
Unit Price: 0.33
CAP ALUM 47UF 20% 25V RADIAL
Available Quantity: 9,326
Unit Price: 0.75
CAP ALUM 2.2UF 20% 100V RADIAL
Available Quantity: 7,559
Unit Price: 0.33
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 5,274
Unit Price: 0.49
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 4,851
Unit Price: 0.43
CAP ALUM 4.7UF 20% 25V RADIAL
Available Quantity: 4,493
Unit Price: 0.31
CAP ALUM 33UF 20% 6.3V RADIAL
Available Quantity: 3,874
Unit Price: 0.31
CAP ALUM 33UF 20% 25V RADIAL
Available Quantity: 3,525
Unit Price: 0.71
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 3,098
Unit Price: 0.33
CAP ALUM 10UF 20% 100V RADIAL
Available Quantity: 2,766
Unit Price: 0.77
CAP ALUM 22UF 20% 100V RADIAL
Available Quantity: 2,620
Unit Price: 0.89
CAP ALUM 330UF 20% 6.3V RADIAL
Available Quantity: 2,121
Unit Price: 0.88
CAP ALUM 470UF 20% 6.3V RADIAL
Available Quantity: 1,851
Unit Price: 0.84
CAP ALUM 220UF 20% 6.3V RADIAL
Available Quantity: 1,462
Unit Price: 0.74
CAP ALUM 47UF 20% 6.3V RADIAL
Available Quantity: 1,378
Unit Price: 0.49
CAP ALUM 220UF 20% 25V RADIAL
Available Quantity: 912
Unit Price: 1.34
CAP ALUM 100UF 20% 100V RADIAL
Available Quantity: 896
Unit Price: 2.58
CAP ALUM 330UF 20% 25V RADIAL
Available Quantity: 809
Unit Price: 1.81
CAP ALUM 470UF 20% 63V RADIAL
Available Quantity: 753
Unit Price: 3.3
CAP ALUM 100UF 20% 25V RADIAL
Available Quantity: 729
Unit Price: 0.88
CAP ALUM 1000UF 20% 25V RADIAL
Available Quantity: 478
Unit Price: 3.41
CAP ALUM 4.7UF 20% 50V RADIAL
Available Quantity: 247
Unit Price: 0.43
CAP ALUM 4.7UF 20% 50V RADIAL
Available Quantity: 239
Unit Price: 0.33
CAP ALUM 1000UF 20% 6.3V RADIAL
Available Quantity: 223
Unit Price: 1.63
CAP ALUM 220UF 20% 100V RADIAL
Available Quantity: 147
Unit Price: 4.84
CAP ALUM 470UF 20% 25V RADIAL
Available Quantity: 472
Unit Price: 2.58
CAP ALUM 4.7UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0.33
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.75
CAP ALUM 47UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.41