12032GA Series Datasheet by NMB Technologies Corporation

NMB mch (m ROmION I |:I|:l u a a 0 , . . . 3G1 203-5052000410 861203-5053-000-00 861203-5054-000-00 861203-8055-000410
Characteristic Curves
DC Axial Fans
2.3
General Specifications
Motor Protection:
Auto Restart/Polarity Protection
Insulation Resistance:
10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage:AC700V1s
Allowable Ambient Temperature Range:
-10°C~+60°C(Operating)
-40°C~+70°C(Storage)
(non-condensingenvironment)
Expected Life
Failure Rate: 10%
25°C 100,000Hours
Material
Casing :Plastic(Black)UL94V-0
Impeller :Plastic(Black)UL94V-0
Bearing :BallBearing
LeadWire
:UL1007,AWG24,+Red,-Black
Legacy Part No. BG1203
DC Blowers
Outline
inch
(mm)
Units:
12032GA (Ø120 X 32L)
NAME
PLATE
AIR
AIR
LOT No.
DIE-CAV No.
.176
9 –
(
φ4.3
±
0.3
)
THROUGH HOLE
11.8
(300) min
1.26
(
32
±
0.5
)
4.72
(
120
±
1
)
3.54
(
90
±
0.3
)
2.56
(
65
±
0.3
)
3.46
(
88
±
0.3
)
3.46
(
88
±
0.3
)
3.62
(
92
±
0.3
)
3.62
(
92
±
0.3
)
4.13
(
105
±
0.3
)
4.72
(
120
±
1
)
2.4
(
61
±
0.5
)
4.13
(
105
±
0.3
)
.08
(
2
±
0.2
)
2.16
(55
)
.30
(7.5
)
.29
(7.5
)
.30(7.5
)
.87(22
)
.59
(15
)
.29
(7.5
)
.30
(7.5
)
ROTATION
125
150
175
100
75
50
25
0 0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0
200
225
250
M
N
L
K
Air Flow
Static Pressure
Ps
(Pa)
(m3/min)
.9
1.0
275
1.1
.7
.8
.6
.4
.2
.1
.3
.5
3.5 10.6 17.6 27.9 31.7
CFM
In H2O
Specifications
Rated Operating CurrentInputSpeed Max. Max.Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power AirFlow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 inH2O (Pa)*1 (dB)*1 (g)
12032GA-12K-AA-00 BG1203-B042-000-00 12 6~13.8 0.30 3.60 1800 22.2 0.63 .40 100 41.5 270
12032GA-12L-AA-00 BG1203-B043-000-00 12 6~13.8 0.48 5.78 2100 26.1 0.74 .58 145 46.5 270
12032GA-12M-AA-00 BG1203-B044-000-00 12 6~13.8 0.65 7.80 2250 28.2 0.80 .70 175 48.5 270
12032GA-12N-AA-00 BG1203-B045-000-00 12 6~13.8 0.93 11.16 2650 33.2 0.94 1.04 260 54.0 270
12032GA-24K-AA-00 BG1203-B052-000-00 24 12~27.6 0.17 4.08 1800 22.2 0.63 .40 100 41.5 270
12032GA-24L-AA-00 BG1203-B053-000-00 24 12~27.6 0.25 6.00 2100 26.1 0.74 .56 145 46.5 270
12032GA-24M-AA-00 BG1203-B054-000-00 24 12~27.6 0.30 7.20 2250 28.2 0.80 .70 175 48.5 270
12032GA-24N-AA-00 BG1203-B055-000-00 24 12~25.2 0.48 11.52 2650 33.2 0.94 1.04 26054.0270
Rotation:Counterclockwise *1:AverageValuesinFreeAir Note:PWM/LockedRotor/TachAvailable
NMBTC.COM / 248.919.2250