RFS Series Datasheet by Elna America

View All Related Products | Download PDF Datasheet
( a/ W Pevrormavme "mfjflrqrunoc/ (Hz) AH cv vame
CAT.No.2015/2016E
RFS
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS FOR AUDIO
®
SILMIC series Silk fiber using audio purpose capacitor
ELNA developed new raw material for the separate paper which use a silk fibers.
Therefore, this capacitor can give you high grade sound for your audio design.
Due to the silkber's pliability, the capacitor makes a dream of the high quality
sound.
For examples ;
To relieve the music's vibration energy.
To decrease the peak feeling sound at high compass and rough quality sound at
middle compass.
To increase massive sound at low compass.
For bipolar capacitors, consult with us.
Miniature High Grade Capacitors for Audio(SILMIC )
All lead wires oxygen-free copper for extremely low distortion.
(Third high frequency distortion 10kHz,0.1A,-120dB or less)
"SILMIC II" mark on sleeve. ROA ROBRFS ROS
For higher gradeFor higher gradeFor higher grade
Outline Drawing
Item Performance
Leakage current (µA)
Test time : 1000 hours. Other have same as endurance. Voltage application treatment : According to JIS C5101 -1
Applicable standards JIS C5101-1, -4 1998 (IEC 60384-1 1992, -4 1985)
Less than 0.01CV or 3 whichever is larger (after 5 minutes) C : Rated capacitance (µF) ; V : Rated voltage (V)
Test time
Leakage current
Percentage of capacitance change
Tangent of the loss angle
1000 hours (with the polarity inverted every 250 hours)
The initial specified value or less
Within ±20% of initial value
150% or less of the initial specified value
1006350352516106.3
0.20 0.17 0.13 0.10 0.10 0.08 0.08 0.08
0.02 is added to every 1000µF increase over 1000µF
Coefficient of Frequency for Rated Ripple Current
Unit : mm
φD
F
φd
5 6.3 8 10 12.5 16 18
2.0 2.5 3.5 5.0 5.0 7.5 7.5
0.6 0.6 0.6 0.6 0.6 0.8 0.8
1.5
Rated voltage (V) Frequency (Hz)
6.3 to 16
25 to 35
50 to 100
All CV value
5060 120
1
1
1
1
1
1k 10k 100k
0.8 1.1 1.2 1.2
0.8 1.5 1.7 1.7
0.8 1.2 1.3 1.3
0.8 1.6 1.9 1.9
0.8 1.2 1.3 1.3
CV (µF×WV)
Part numbering system (example : 25V100µF)
̶̶
VRFS
Series code
#525
Rated voltage
symbol
101
Rated capacitance
symbol
M
Capacitance
tolerance symbol
H4
Casing
symbol
Standard Ratings
Case symbol
Case
φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm)
Case Casing
Symbol
Casing
Symbol
Casing
Symbol
Casing
Symbol
Case Case
5×11 E3
6.3×11 F3
8×11.5 G3
10×12.5 H3
10×16 H4
10×20 H5
16×31.5 J7
16×35.5 J8
18×35.5 K8
18×40 K9
12.5×20 Ⅰ5
12.5×25 Ⅰ6
16×25 J6
(Note) Rated ripple current : 85℃, 120Hz
2.2
3.3
4.7
10
22
33
47
100
220
330
470
1000
2200
3300
Rated voltage (V) 6.3 10 16 25 35 50 63 100
Item
Rated
capacitance (µF)
̶ ̶
̶ ̶
̶ ̶
̶ ̶
̶ ̶
5×11 55
5×11 65
6.3×11 80
8×11.5 135
10×12.5 240
10×16 290
10×20 390
12.5×20 710
̶ ̶
̶ ̶
Case
(mArms)
Case
(mArms)
Case
(mArms)
Case
(mArms)
Case
(mArms)
Case
(mArms)
Case
(mArms)
Case
(mArms)
Rated ripple
current
Rated ripple
current
Rated ripple
current
Rated ripple
current
Rated ripple
current
Rated ripple
current
Rated ripple
current Rated ripple
current
̶ ̶
̶ ̶
̶ ̶
̶ ̶
5×11 50
5×11 65
6.3×11 70
5×11 75
6.3×11 85
8×11.5 145
10×16 260
10×20 350
12.5×20 455
16×25 835
16×35.5 1500
18×40 1980
̶ ̶
̶ ̶
̶ ̶
5×11 35
5×11 55
6.3×11 70
5×11 70
6.3×11 90
8×11.5 125
10×12.5 215
10×20 385
12.5×20 545
12.5×25 710
16×31.5 1315
18×40 2150
̶ ̶
̶ ̶
̶ ̶
5×11 25
5×11 35
6.3×11 60
5×11 60
6.3×11 80
8×11.5 120
8×11.5 140
10×16 270
12.5×20 505
12.5×25 675
16×25 940
16×35.5 1575
̶ ̶
̶ ̶
̶ ̶
̶ ̶
5×11 30
5×11 35
6.3×11 55
8×11.5 95
10×12.5 140
10×12.5 170
10×20 295
12.5×25 550
16×25 785
16×31.5 1030
18×35.5 1690
̶ ̶
̶ ̶
5×11 20
6.3×11 23
5×11 25
6.3×11 30
5×11 35
6.3×11 40
8×11.5 75
10×12.5 130
10×16 175
10×16 210
12.5×20 380
16×25 720
16×31.5 965
16×35.5 1210
18×40 1985
̶ ̶
̶ ̶
5×11 22
5×11 30
5×11 35
6.3×11 40
8×11.5 75
10×16 140
10×20 190
10×20 225
12.5×25 415
16×31.5 785
16×35.5 1010
18×35.5 1295
̶ ̶
̶ ̶
̶ ̶
5×11 25
6.3×11 30
8×11.5 40
10×12.5 60
10×16 95
10×20 155
12.5×20 220
12.5×25 285
16×25 485
18×40 930
̶ ̶
̶ ̶
̶ ̶
̶ ̶
̶ ̶
(20℃)
Rated voltage (V)
tanδ (max.)
1000
1000
1000<
1000<
Tangent of loss angle
(tanδ)
Endurance (85℃)
(Applied ripple current)
Shelf life (85℃)
Tolerance at rated capacitance (%)
Category temperature range (℃) 40 to 85
±20
(20℃,120Hz)
(20℃,120Hz)
α
φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm) φD×L (mm)
GREEN
CAP
For
Audio
Taping (Forming)
symbol
(φ10,16L or less : 1.5)
2.0
15min. 5
min.
SleeveVent (except φ5)
F±0.5
φ0.05 copper wire (tinned)
Lα max.
φD+0.5max.
Specifications
Marking color : White print on a brown sleeve
FOR AUDIO
ALUMINUM
169
NOTE : Design, Specifications are subject to change without notice.
It is recommended that you shall obtain technical specifications
from ELNA to ensure that the component is suitable for your use.
®
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS FOR AUDIO
RFS

Products related to this Datasheet

CAP ALUM 10UF 20% 25V RADIAL
Available Quantity: 10,332
Unit Price: 0.33
CAP ALUM 47UF 20% 25V RADIAL
Available Quantity: 9,326
Unit Price: 0.75
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 5,274
Unit Price: 0.49
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 4,851
Unit Price: 0.43
CAP ALUM 4.7UF 20% 25V RADIAL
Available Quantity: 4,493
Unit Price: 0.31
CAP ALUM 33UF 20% 6.3V RADIAL
Available Quantity: 3,874
Unit Price: 0.31
CAP ALUM 33UF 20% 25V RADIAL
Available Quantity: 3,525
Unit Price: 0.71
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 3,098
Unit Price: 0.33
CAP ALUM 10UF 20% 100V RADIAL
Available Quantity: 2,766
Unit Price: 0.77
CAP ALUM 22UF 20% 100V RADIAL
Available Quantity: 2,620
Unit Price: 0.89
CAP ALUM 330UF 20% 6.3V RADIAL
Available Quantity: 2,121
Unit Price: 0.88
CAP ALUM 470UF 20% 6.3V RADIAL
Available Quantity: 1,851
Unit Price: 0.84
CAP ALUM 220UF 20% 6.3V RADIAL
Available Quantity: 1,462
Unit Price: 0.74
CAP ALUM 47UF 20% 6.3V RADIAL
Available Quantity: 1,378
Unit Price: 0.49
CAP ALUM 100UF 20% 63V RADIAL
Available Quantity: 1,338
Unit Price: 1.17
CAP ALUM 220UF 20% 25V RADIAL
Available Quantity: 912
Unit Price: 1.34
CAP ALUM 100UF 20% 100V RADIAL
Available Quantity: 896
Unit Price: 2.58
CAP ALUM 330UF 20% 25V RADIAL
Available Quantity: 809
Unit Price: 1.81
CAP ALUM 470UF 20% 63V RADIAL
Available Quantity: 753
Unit Price: 3.3
CAP ALUM 100UF 20% 25V RADIAL
Available Quantity: 729
Unit Price: 0.88
CAP ALUM 1000UF 20% 25V RADIAL
Available Quantity: 478
Unit Price: 3.41
CAP ALUM 4.7UF 20% 50V RADIAL
Available Quantity: 247
Unit Price: 0.43
CAP ALUM 4.7UF 20% 50V RADIAL
Available Quantity: 239
Unit Price: 0.33
CAP ALUM 1000UF 20% 6.3V RADIAL
Available Quantity: 223
Unit Price: 1.63
CAP ALUM 470UF 20% 25V RADIAL
Available Quantity: 472
Unit Price: 2.58
CAP ALUM 4.7UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0.33
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.75
CAP ALUM 47UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.41
CAP ALUM 2200UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.89032